Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
output current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
output current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
496
(0+496+0)In Stock | AT0530-CuH-S | AOTE | 1Mbit/s -0.5V~30V 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C22439636 | SOP-8 | Tape & Reel (TR) | 1Mbit/s | 2 | -0.5V~30V | -55℃~+100℃ | 3.75kV | 10kV/us | DC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
496
(495+1+0)In Stock
View other supplier's inventory on LCSC
| HCPL-061N-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us AC,DC SO-8 Logic Output Optoisolators ROHS | C188701 | SO-8 | - | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | AC,DC | 100ns | 100ns | 3mA | 60mW | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
480
(338+142+0)In Stock | ACPL-T350-560ME | Broadcom/AVAGO | 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C691965 | SOP-8-2.54mm | Tape & Reel (TR) | - | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 20kV/us | DC | 0.5us | 0.5us | 5mA | 295mW | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
477
(477+0+0)In Stock
View other supplier's inventory on LCSC
| H11L1SR2VM | onsemi | 1Mbit/s 3V~16V DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C274632 | SOP-6-2.54mm | Tape & Reel (TR) | 1Mbit/s | 1 | 3V~16V | -40℃~+85℃ | 4.17kV | - | DC | - | - | 1.6mA | 250mW | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
468
(0+468+0)In Stock
View other supplier's inventory on LCSC
| VO3120-X007T | Vishay Intertech | 15V~32V 35kV/us DC SMD-8P Logic Output Optoisolators ROHS | C241865 | SMD-8P | Tape & Reel (TR) | - | 1 | 15V~32V | -40℃~+110℃ | 5.3kV | 35kV/us | DC | 0.4us | 0.4us | 5mA | 250mW | - | ||
| Min: 1 Mult: 1 |
461
(461+0+0)In Stock
View other supplier's inventory on LCSC
| HCPL-2231-000E | Broadcom/AVAGO | 5Mbit/s 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188738 | DIP-8 | Tube-packed | 5Mbit/s | 1 | 4.5V~20V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 150ns | 300ns | 1.8mA | 294mW | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
460
(0+460+0)In Stock | ELW137S(TA)-V | Everlight Elec | 10Mbit/s 4.5V~5.5V 20kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6034395 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 20kV/us | DC | 100ns | 100ns | 5mA | 100mW | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
458
(458+0+0)In Stock | TLP2761(D4-TP,E | TOSHIBA | 15Mbit/s 2.7V~5.5V 20kV/us DC SO-6 Logic Output Optoisolators ROHS | C5798523 | SO-6 | Tape & Reel (TR) | 15Mbit/s | 1 | 2.7V~5.5V | -40℃~+125℃ | 5kV | 20kV/us | DC | 80ns | 80ns | 1.6mA | 20mW | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
445
(445+0+0)In Stock | HCPL-2631-C5L0 | KTP | 4.5V~5.5V AC SMD-8 Logic Output Optoisolators ROHS | C19185367 | SMD-8 | Tape & Reel (TR) | - | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV | - | AC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
443
(443+0+0)In Stock
View other supplier's inventory on LCSC
| ACPL-W314-560E | Broadcom/AVAGO | 1.5V 25kV/us SO-6 Logic Output Optoisolators ROHS | C2927817 | SO-6 | Tape & Reel (TR) | - | 1 | 1.5V | -40℃~+100℃ | 5kV | 25kV/us | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
440
(0+440+0)In Stock
View other supplier's inventory on LCSC
| ACPL-W349-500E | Broadcom/AVAGO | 15V~30V 100kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C691969 | SO-6-6.8mm | Tape & Reel (TR) | - | 1 | 15V~30V | -40℃~+105℃ | 5kV | 100kV/us | DC | 110ns | 110ns | 4mA | 550mW | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
433
(0+433+0)In Stock | SLH11L1S | Slkor(SLKORMICRO Elec.) | DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C5155438 | SOP-6-2.54mm | Tape & Reel (TR) | - | 1 | - | -55℃~+100℃ | 5kV | - | DC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
427
(41+386+0)In Stock | PC923LRNIP0F | Sharp Microelectronics | 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C2983162 | SOP-8-2.54mm | Tape & Reel (TR) | - | 1 | - | -40℃~+100℃ | 5kV | 15kV/us | DC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
425
(378+47+0)In Stock | LTV-T350S-TA1 | Lite-On | 15V~30V 35kV/us DC Logic Output Optoisolators ROHS | C721584 | - | Tape & Reel (TR) | - | 1 | 15V~30V | -40℃~+105℃ | 5kV | 35kV/us | DC | 500ns | 500ns | 5mA | 295mW | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
425
(90+335+0)In Stock | TLP5214A(TP,E(O | TOSHIBA | 15V~30V 35kV/us DC SOP-16-300mil Logic Output Optoisolators ROHS | C396025 | SOP-16-300mil | Tape & Reel (TR) | - | - | 15V~30V | -40℃~+110℃ | 5kV | 35kV/us | DC | 50ns | 50ns | 6mA | 410mW | - | ||
Other Suppliers
| Lightning Deals Learn more 1500+:
$1.0872
Ended with
days 00:00:00 | Min: 1500 Mult: 1
SPQ: 1500
|
24000
0%
Other Suppliers on LCSC, estimated lead time
4-6
business days
View other supplier's inventory on LCSC
| TLP5214A(TP,E(O | TOSHIBA | 15V~30V 35kV/us DC SOP-16-300mil Logic Output Optoisolators ROHS | C396025 | SOP-16-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 3000
|
419
(419+0+0)In Stock | KPC457TLD | Cosmo Electronics | 15kV/us DC SOP-5 Logic Output Optoisolators ROHS | C107277 | SOP-5 | Tape & Reel (TR) | - | 1 | - | -55℃~+85℃ | 3.75kV | 15kV/us | DC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
418
(0+418+0)In Stock | VO0601T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 5kV/us AC,DC SOIC-8 Logic Output Optoisolators ROHS | C5344579 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+100℃ | 4kV | 5kV/us | AC,DC | 100ns | 100ns | 5mA | 35mW | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
415
(78+337+0)In Stock
View other supplier's inventory on LCSC
| TLP5214(TP,E(O | TOSHIBA | 15V~30V 35kV/us DC SO-16-300mil Logic Output Optoisolators ROHS | C695256 | SO-16-300mil | Tape & Reel (TR) | - | - | 15V~30V | -40℃~+110℃ | 5kV | 35kV/us | DC | 90ns | 50ns | 6mA | 410mW | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
413
(113+300+0)In Stock
View other supplier's inventory on LCSC
| ACPL-P314-500E | Broadcom/AVAGO | 10V~30V 25kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C116685 | SO-6-6.8mm | Tape & Reel (TR) | - | - | 10V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | 0.7us | 0.7us | 7mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
|
406
(406+0+0)In Stock
View other supplier's inventory on LCSC
| HCNW2601-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188687 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 15kV/us | DC | 75ns | 75ns | 5mA | 85mW | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
394
(296+98+0)In Stock
View other supplier's inventory on LCSC
| ACPL-054L-560E | Broadcom/AVAGO | 1Mbit/s 2.7V~24V 15kV/us DC SO-8 Logic Output Optoisolators ROHS | C691922 | SO-8 | Tape & Reel (TR) | 1Mbit/s | 2 | 2.7V~24V | -40℃~+105℃ | 3.75kV | 15kV/us | DC | 0.8us | 1us | - | 45mW | - | ||
| Min: 1 Mult: 1 |
394
(0+394+0)In Stock
View other supplier's inventory on LCSC
| HCPL-4504-000E | Broadcom/AVAGO | 4.5V~15V 30kV/us DC DIP-8 Logic Output Optoisolators ROHS | C29225 | DIP-8 | Tube-packed | - | 1 | 4.5V~15V | -55℃~+100℃ | 5kV | 30kV/us | DC | 0.5us | 0.7us | - | 600mW | - | ||
| Min: 1 Mult: 1
Full Reel: 750
|
389
(24+365+0)In Stock
View other supplier's inventory on LCSC
| FOD8316R2V | onsemi | 3V~5.5V 50kV/us DC SOP-16-300mil Logic Output Optoisolators ROHS | C132699 | SOP-16-300mil | Tape & Reel (TR) | - | 1 | 3V~5.5V | -40℃~+100℃ | 4.243kV | 50kV/us | DC | 500ns | 500ns | - | 100mW | - | ||
| Min: 1 Mult: 1 |
377
(14+363+0)In Stock
View other supplier's inventory on LCSC
| HCPL-4200-000E | Broadcom/AVAGO | 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692047 | DIP-8 | Tube-packed | - | - | 4.5V~20V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | 1us | 1.6us | - | 255mW | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
376
(376+0+0)In Stock
View other supplier's inventory on LCSC
| TLP715(D4-TP,F) | TOSHIBA | 4.5V~20V 10kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C914619 | SOP-6-6.8mm | Tape & Reel (TR) | - | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | 250ns | 250ns | 3mA | 75mW | - |