Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
|
62
(62+0+0)In Stock | FOD8160R2V | onsemi | 10Mbit/s 3V~5.5V 40kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C899329 | SOIC-5-9.2mm | Tape & Reel (TR) | 90ns | 10Mbit/s | 80ns | 15mA | 1 | 85mW | 3V~5.5V | -40℃~+100℃ | 5kV | 40kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
60
(60+0+0)In Stock
View other supplier's inventory on LCSC
| TLP701H(TP,F) | TOSHIBA | 10V~30V 20kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C4153777 | SOIC-6-6.8mm | Tape & Reel (TR) | - | - | - | - | 1 | - | 10V~30V | -40℃~+125℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 |
59
(44+15+0)In Stock | CY6N139 | OCIC | DIP-8 Logic Output Optoisolators ROHS | C3018822 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
58
(0+58+0)In Stock | FOD3125SD | onsemi | 15V~30V 50kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899245 | SOP-8-2.54mm | Tape & Reel (TR) | 400ns | - | 400ns | 5mA | - | 250mW | 15V~30V | -40℃~+125℃ | 5kV | 50kV/us | DC | ||
| Min: 1 Mult: 1 |
51
(0+51+0)In Stock
View other supplier's inventory on LCSC
| FOD3184TV | onsemi | 250kbit/s 15V~30V 50kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899275 | DIP-8 | Tube-packed | 210ns | 250kbit/s | 210ns | 7.5mA | 1 | 295mW | 15V~30V | -40℃~+100℃ | 5kV | 50kV/us | DC | ||
| Min: 1 Mult: 1 |
50
(50+0+0)In Stock | HCPL-3140-000E | Broadcom/AVAGO | 10V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692035 | DIP-8 | Tube-packed | - | - | - | - | 1 | - | 10V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
50
(50+0+0)In Stock | 6N139-X009T | Vishay Intertech | SOP-8-2.54mm Logic Output Optoisolators ROHS | C3001650 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
50
(0+50+0)In Stock
View other supplier's inventory on LCSC
| H11L1VM | onsemi | 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C899476 | DIP-6 | Tube-packed | - | - | - | - | 1 | - | 3V~15V | -40℃~+85℃ | 4.17kV | - | DC | ||
| Min: 1 Mult: 1 |
50
(0+50+0)In Stock | CYHCPL2631 | OCIC | DIP-8 Logic Output Optoisolators ROHS | C3018814 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
50
(50+0+0)In Stock | TLP5772(D4-TP,E | TOSHIBA | 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7361695 | SOIC-6-300mil | Tape & Reel (TR) | - | - | - | - | 1 | - | 10V~30V | -40℃~+110℃ | - | 35kV/us | DC | ||
| Min: 5 Mult: 5 |
50
(0+50+0)In Stock | HT-6N135 | HENGTUO ELECTRONICS | DIP-8 Logic Output Optoisolators ROHS | C34376252 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
47
(47+0+0)In Stock
View other supplier's inventory on LCSC
| HCPL0731R2 | onsemi | 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903766 | SOIC-8 | Tape & Reel (TR) | 120us | - | 120us | 40mA | 2 | 100mW | - | -40℃~+85℃ | 2.5kV | 10kV/us | DC | ||
| Min: 5 Mult: 5 |
45
(0+45+0)In Stock | HT-6N136 | HENGTUO ELECTRONICS | DIP-8 Logic Output Optoisolators ROHS | C34376253 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
45
(0+45+0)In Stock | HT-6N137 | HENGTUO ELECTRONICS | DIP-8 Logic Output Optoisolators ROHS | C34376254 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
40
(40+0+0)In Stock
View other supplier's inventory on LCSC
| HCPL-3150-560E | Broadcom/AVAGO | 1.5V 15kV/us SMD-8P Logic Output Optoisolators ROHS | C2685453 | SMD-8P | Tape & Reel (TR) | - | - | - | - | 1 | - | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
40
(40+0+0)In Stock
View other supplier's inventory on LCSC
| VOM453T | Vishay Intertech | 1Mbit/s 1kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C141619 | SOP-5-4.4mm | Tape & Reel (TR) | - | 1Mbit/s | - | - | 1 | - | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
39
(39+0+0)In Stock | FOD8012AR2 | onsemi | 15Mbit/s 20kV/us SO-8 Logic Output Optoisolators ROHS | C903694 | SO-8 | Tape & Reel (TR) | - | 15Mbit/s | - | - | 2 | - | 3V~3.6V;4.5V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
38
(0+38+0)In Stock | TLP2770(TP,E | TOSHIBA | 20Mbit/s 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C150160 | SOIC-6-300mil | Tape & Reel (TR) | 60ns | 20Mbit/s | 60ns | 1mA | 1 | 20mW | 2.7V~5.5V | -40℃~+125℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
38
(0+38+0)In Stock
View other supplier's inventory on LCSC
| ACPL-P341-560E | Broadcom/AVAGO | 15V~30V 35kV/us DC SO-6 Logic Output Optoisolators ROHS | C6800672 | SO-6 | Tape & Reel (TR) | 200ns | - | 200ns | 4mA | - | 745mW | 15V~30V | -40℃~+105℃ | 3.75kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 |
37
(2+35+0)In Stock
View other supplier's inventory on LCSC
| 6N135-000E | Broadcom/AVAGO | 1Mbit/s 4.5V~15V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2925073 | DIP-8 | Tube-packed | 1.5us | 1Mbit/s | 0.2us | - | 1 | 100mW | 4.5V~15V | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
34
(34+0+0)In Stock | VOM452T | Vishay Intertech | 1Mbit/s 1kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C141603 | SOP-5-175mil | Tape & Reel (TR) | 1us | 1Mbit/s | 1us | - | 1 | 100mW | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
32
(32+0+0)In Stock | CY6N139S(TP1) | OCIC | SOP-8-2.54mm Logic Output Optoisolators ROHS | C3018823 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
30
(30+0+0)In Stock
Not recommended for new designs
| 6N136SMT/R | Isocom Components | 1Mbit/s 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C94862 | SOP-8-2.54mm | Tape & Reel (TR) | - | 1Mbit/s | - | - | 1 | - | - | -55℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
30
(0+30+0)In Stock | LTV-M601-H | Lite-On | 10Mbit/s 10kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C2944050 | SOP-5-175mil | Tape & Reel (TR) | 60ns | 10Mbit/s | 25ns | 15mA | 1 | 85mW | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
30
(0+30+0)In Stock | ELS3150P(TA)-VG | Everlight Elec | 10V~30V 15kV/uS DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C2992767 | SOP-6-6.8mm | Tape & Reel (TR) | 400ns | - | 400ns | 5mA | - | 300mW | 10V~30V | -40℃~+110℃ | 5kV | 15kV/uS | DC |