Logic Output Optoisolators
The Results of Logic Output Optoisolators
2760
Manufacturer
Package
High level Delay Time
Operating Temperature
Input Type
Number of Channels
Data Rate
Voltage - Supply
output current
Isolation Voltage(Vrms)
Input threshold current
Low level Delay Time
CMTI(kV/us)
power dissipation
Results:
2760
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
CMTI(kV/us)
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Voltage - Supply
|
Operating Temperature
|
Isolation Voltage(Vrms)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
CMTI(kV/us)
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Voltage - Supply
|
Operating Temperature
|
Isolation Voltage(Vrms)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
|
9527
(4934+4593+0)In Stock ![]() | HCPL-0630-500E | 15kV/us 10Mbit/s 4.5V~5.5V DC SO-8 Logic Output Optoisolators ROHS | C20027 | SO-8 | Tape & Reel (TR) | 15kV/us | 75ns | 10Mbit/s | 75ns | 5mA | 1 | 85mW | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | DC | |||
| Min: 1 Mult: 1
Full Reel: 1500
|
9124
(0+9124+0)In Stock ![]() | HCPL-0600-500E | 10Mbit/s 4.5V~5.5V AC,DC SO-8 Logic Output Optoisolators ROHS | C6674 | SO-8 | Tape & Reel (TR) | - | 25ns | 10Mbit/s | 20ns | 5mA | 1 | 85mW | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | AC,DC | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
8680
(8680+0+0)In Stock | HCPL-0630-500E(TOKMAS) | Asian Brands | 10Mbit/s 4.5V~26.4V DC SOIC-8 Logic Output Optoisolators ROHS | C19184243 | SOIC-8 | Tape & Reel (TR) | - | - | 10Mbit/s | - | - | - | - | 4.5V~26.4V | - | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
8457
(6987+1470+0)In Stock ![]() | TLP5772(TP,E(T | 10V~30V DC SOP-6 Logic Output Optoisolators ROHS | C396037 | SOP-6 | Tape & Reel (TR) | - | 150ns | - | 150ns | 2mA | 1 | 500mW | 10V~30V | -40℃~+110℃ | 5000V | DC | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
8093
(6093+2000+0)In Stock | HCPL2630SDM | 10kV/us 10Mbit/s 4.5V~5.5V DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899520 | SOP-8-2.54mm | Tape & Reel (TR) | 10kV/us | 100ns | 10Mbit/s | 100ns | 5mA | 2 | - | 4.5V~5.5V | -40℃~+85℃ | 5000V | DC | |||
| Min: 1 Mult: 1
Full Reel: 850
|
7852
(4410+3442+0)In Stock ![]() | LTV-332J-TP1 | Asian Brands | 3.3V~5.5V DC Logic Output Optoisolators ROHS | C2944031 | - | Tape & Reel (TR) | - | 50ns | - | 50ns | 6mA | 1 | 150mW | 3.3V~5.5V | -40℃~+105℃ | 1414V | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
7633
(7633+0+0)In Stock ![]() | TLP250H(TP1,F) | 10V~30V DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C3002258 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | - | 500ns | 5mA | 1 | 40mW | 10V~30V | -40℃~+125℃ | 3.75kV | DC | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
7362
(7362+0+0)In Stock ![]() | PC400J00000F | 3V~15V DC SOP-5-175mil Logic Output Optoisolators ROHS | C49118 | SOP-5-175mil | Tape & Reel (TR) | - | 3us | - | 9us | 4mA | 1 | - | 3V~15V | -25℃~+85℃ | 3.75kV | DC | |||
| Min: 1 Mult: 1
Full Reel: 1500
|
7146
(4360+2786+0)In Stock ![]() | HCPL-0601-500E | 10Mbit/s 4.5V~5.5V AC,DC SO-8-150mil Logic Output Optoisolators ROHS | C45303 | SO-8-150mil | Tape & Reel (TR) | - | 75ns | 10Mbit/s | 75ns | 5mA | 1 | 85mW | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | AC,DC | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
7044
(5989+1055+0)In Stock | ATM601-CuH-S | Asian Brands | 4.5V~5.5V DC S0P-5 Logic Output Optoisolators ROHS | C20612633 | S0P-5 | Tape & Reel (TR) | - | - | - | - | - | 1 | - | 4.5V~5.5V | -40℃~+125℃ | 3.75kV | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
6467
(0+6467+0)In Stock | EL0631(TA)-V | 10Mbit/s DC SOIC-8 Logic Output Optoisolators ROHS | C110806 | SOIC-8 | Tape & Reel (TR) | - | 100ns | 10Mbit/s | 100ns | 5mA | 2 | 80mW | - | -40℃~+100℃ | 3.75kV | DC | |||
| Min: 1 Mult: 1
Full Reel: 3500
|
6335
(2835+3500+0)In Stock | ELM600(TA) | 10Mbit/s DC SOP-5 Logic Output Optoisolators ROHS | C5200144 | SOP-5 | Tape & Reel (TR) | - | 100ns | 10Mbit/s | 100ns | 5mA | 1 | 100mW | - | -40℃~+85℃ | 3.75kV | DC | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
6219
(6219+0+0)In Stock ![]() | TLP2348(TPL,E(T | 4.5V~30V DC SOP-5-3.6mm Logic Output Optoisolators ROHS | C2974572 | SOP-5-3.6mm | Tape & Reel (TR) | - | 120ns | - | 120ns | 1.6mA | 1 | 100mW | 4.5V~30V | -40℃~+110℃ | 3.75kV | DC | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
6201
(6029+172+0)In Stock | ELM453(TA)-V | 1Mbit/s DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C110223 | SOP-5-4.4mm | Tape & Reel (TR) | - | - | 1Mbit/s | - | - | 1 | - | - | -40℃~+85℃ | 3.75kV | DC | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
6153
(0+6153+0)In Stock | ELM611 | Asian Brands | 5kV/us 4.5V~5.5V DC SOP-5 Logic Output Optoisolators ROHS | C41371271 | SOP-5 | Tape & Reel (TR) | 5kV/us | - | - | - | - | 1 | - | 4.5V~5.5V | -40℃~+125℃ | 3.75kV | DC | ||
| Min: 1 Mult: 1
Full Reel: 850
|
6127
(2010+4117+0)In Stock ![]() | HCPL-316J-500E | 30kV/us 4.5V~5.5V DC SO-16-300mil Logic Output Optoisolators ROHS | C27553 | SO-16-300mil | Tape & Reel (TR) | 30kV/us | 0.5us | - | 0.5us | 2mA | 1 | 600mW | 4.5V~5.5V | -40℃~+100℃ | 5000V | DC | |||
| Min: 1 Mult: 1
Full Reel: 1500
|
6092
(5964+128+0)In Stock ![]() | HCPL-0661-500E | 10Mbit/s 4.5V~5.5V DC SO-8 Logic Output Optoisolators ROHS | C545696 | SO-8 | Tape & Reel (TR) | - | 75ns | 10Mbit/s | 75ns | 5mA | 1 | 85mW | 4.5V~5.5V | -40℃~+85℃ | 567V | DC | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
6023
(1701+4322+0)In Stock ![]() | 6N139SDM | DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C42186 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | 1 | - | - | -40℃~+100℃ | 5000V | DC | |||
| Min: 5 Mult: 5
Full Reel: 1000
|
5745
(2680+3065+0)In Stock | 6N137S | Asian Brands | 10kV/us 10Mbit/s 4.5V~5.5V DC SOP-8 Logic Output Optoisolators ROHS | C5123515 | SOP-8 | Tape & Reel (TR) | 10kV/us | 100ns | 10Mbit/s | 100ns | 15mA | 1 | 100mW | 4.5V~5.5V | -40℃~+85℃ | 2500V | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5649
(0+5649+0)In Stock ![]() | TLP2168(TP,F) | 15kV/us 20Mbit/s 2.7V~5.5V DC SO-8 Logic Output Optoisolators ROHS | C99480 | SO-8 | Tape & Reel (TR) | 15kV/us | 60ns | 20Mbit/s | 60ns | 5mA | 2 | 40mW | 2.7V~5.5V | -40℃~+125℃ | 2500V | DC | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
5583
(5583+0+0)In Stock | LTV-155E | Asian Brands | 10V~30V DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C2916312 | SOP-5-4.4mm | Tape & Reel (TR) | - | 200ns | - | 200ns | 5mA | 1 | 295mW | 10V~30V | -40℃~+105℃ | 3.75kV | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5451
(0+5451+0)In Stock ![]() | HCPL0601R2 | 15kV/us 10Mbit/s 4.5V~5.5V DC SOIC-8 Logic Output Optoisolators ROHS | C411208 | SOIC-8 | Tape & Reel (TR) | 15kV/us | 100ns | 10Mbit/s | 100ns | 5mA | 1 | 45mW | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | DC | |||
| Min: 1 Mult: 1
Full Reel: 750
|
5229
(5229+0+0)In Stock | HCNW4504-500E | 4.5V~15V DC SMD-8P Logic Output Optoisolators ROHS | C692004 | SMD-8P | Tape & Reel (TR) | - | 0.5us | - | 0.7us | - | 1 | 600mW | 4.5V~15V | -55℃~+100℃ | 5000V | DC | |||
| Min: 5 Mult: 5
Full Reel: 1000
|
4970
(1840+3130+0)In Stock | OR-6N137S-TA1 | Asian Brands | 15Mbit/s DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C282487 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | 15Mbit/s | - | - | 1 | - | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 5000V | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
4930
(1925+3005+0)In Stock | LTV-480P-TA1-H | Asian Brands | 20kV/us 4.5V~30V DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C2918481 | SOP-6-6.8mm | Tape & Reel (TR) | 20kV/us | 250ns | - | 250ns | 5mA | 1 | 145mW | 4.5V~30V | -40℃~+105℃ | 5000V | DC |