Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W484-560E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6114696 | SOIC-6-6.8mm | Tape & Reel (TR) | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-261A-520E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204672 | DIP-8 | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | 10Mbit/s | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-063N#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267484 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2601-360E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267524 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 10Mbit/s | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-5230#100 | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6267549 | SMD-8P | Tape & Reel (TR) | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | 5Mbit/s | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP2348(V4-TPL,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6285465 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2261(D4-LF4,E | TOSHIBA | 15Mbit/s 2.7V~5.5V 20kV/us DC SOIC-8-300mil Logic Output Optoisolators ROHS | C6333124 | SOIC-8-300mil | Tube-packed | 2 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | 15Mbit/s | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-1-V-F3-AX | RENESAS | 1Mbit/s 7V DC SSOP-8 Logic Output Optoisolators ROHS | C6358747 | SSOP-8 | Tape & Reel (TR) | 1 | 7V | -40℃~+100℃ | - | DC | 1Mbit/s | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201HYA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6399625 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800102KPA | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6399670 | DIP-8 | Tube-packed | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957201EA | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6457694 | DIP-16 | Tube-packed | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201HYA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6457709 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M75L-560E | Broadcom Limited | 15Mbit/s 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492543 | SOIC-5-175mil | Tape & Reel (TR) | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | 15Mbit/s | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0466-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6569955 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0611-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6569965 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2300-060E | Broadcom Limited | 5Mbit/s 4.75V~5.25V 100V/us DC DIP-8 Logic Output Optoisolators ROHS | C6569985 | DIP-8 | Tube-packed | 1 | 4.75V~5.25V | -40℃~+85℃ | 100V/us | DC | 5Mbit/s | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7723-520E | Broadcom Limited | 50Mbit/s 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C6570035 | DIP-8 | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | - | 50Mbit/s | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7720#500 | Broadcom Limited | 25Mbit/s 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C6630912 | DIP-8 | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | - | 25Mbit/s | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203HUA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6695388 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS1241SX | PANASONIC | 20Mbit/s 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6746258 | SOIC-5-175mil | Tape & Reel (TR) | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | 20Mbit/s | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOH1016AB-VT2 | Vishay Intertech | 16V 10kV/us DC SMD-6P Logic Output Optoisolators ROHS | C6746668 | SMD-6P | Tape & Reel (TR) | 1 | 16V | -40℃~+100℃ | 10kV/us | DC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACFL-6212U-060E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C6854432 | SO-12 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K73L-000E | Broadcom Limited | 15Mbit/s 10kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6854557 | SOIC-8-6.8mm | Tube-packed | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | 15Mbit/s | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M484-060E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6854562 | SOIC-5-175mil | Tube-packed | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL2531 | onsemi | 1Mbit/s 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C124473 | DIP-8 | Tube-packed | 2 | - | -55℃~+100℃ | 10kV/us | DC | 1Mbit/s | 1.5us | 1.5us | - | 35mW | 2.5kV |