Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HCPL0731R2 | onsemi | 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903766 | SOIC-8 | Tape & Reel (TR) | - | 120us | 120us | 40mA | 2 | 100mW | - | -40℃~+85℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP2362(TPR,E | TOSHIBA | 10Mbit/s 2.7V~5.5V 25kV/us DC SOIC-5-4.6mm Logic Output Optoisolators ROHS | C5156050 | SOIC-5-4.6mm | Tape & Reel (TR) | 10Mbit/s | 100ns | 100ns | 5mA | 1 | 60mW | 2.7V~5.5V | -40℃~+125℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-K34T-000E | Broadcom/AVAGO | 10V~20V 50kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C7466718 | SOIC-8 | Tube-packed | - | 110ns | 110ns | 4.9mA | 1 | 550mW | 10V~20V | -40℃~+125℃ | 5kV | 50kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| TLP250(TP1,F) | TOSHIBA | 10V~35V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2802426 | SMD-8P | Tape & Reel (TR) | - | - | - | - | 1 | - | 10V~35V | -20℃~+85℃ | 2.5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9506L3-AX | RENESAS | 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17579329 | DIP-8 | Bag-packed | - | - | - | - | 1 | - | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M71U-000E | Broadcom Limited | 3V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547082 | SOIC-5-175mil | Tube-packed | - | - | - | - | 1 | - | 3V~5.5V | -40℃~+125℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2232-000E | Broadcom/AVAGO | 5Mbit/s 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C545698 | DIP-8 | Tube-packed | 5Mbit/s | 110ns | 160ns | 1.8mA | 1 | 294mW | 4.5V~20V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L1S1(TA) | Everlight Elec | 3V~16V DC SMD-6P Logic Output Optoisolators ROHS | C5755995 | SMD-6P | Tape & Reel (TR) | - | - | - | - | 1 | - | 3V~16V | -55℃~+100℃ | - | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L2S(TA)-V | Everlight Elec | 3V~16V DC SMD-6P Logic Output Optoisolators ROHS | C7200912 | SMD-6P | Tape & Reel (TR) | - | - | - | - | 1 | - | 3V~16V | -55℃~+100℃ | - | - | DC | ||
| Min: 1 Mult: 1 | 0 | H11L1M-V | Everlight Elec | 3V~16V DC DIP-6 Logic Output Optoisolators ROHS | C7284363 | DIP-6 | Tube-packed | - | - | - | - | 1 | - | 3V~16V | -55℃~+100℃ | - | - | DC | ||
| Min: 1 Mult: 1 | 0 | APV1111GV1Y | PANASONIC | DC SSOP-4 Logic Output Optoisolators ROHS | C2977173 | SSOP-4 | Bag-packed | - | 0.04ms | 0.1ms | 30mA | - | 60mW | - | -40℃~+85℃ | 1.5kV | - | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N137 | Isocom Components | 10Mbit/s 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C89369 | DIP-8 | Tube-packed | 10Mbit/s | - | - | - | 1 | - | 4.5V~5.5V | -55℃~+85℃ | 5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 6N137 | Slkor(SLKORMICRO Elec.) | 10Mbit/s 4.5V~5.5V DC DIP-8 Logic Output Optoisolators ROHS | C2904408 | DIP-8 | Tube-packed | 10Mbit/s | - | - | - | 1 | - | 4.5V~5.5V | -55℃~+100℃ | 5kV | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-4504-500E | Broadcom/AVAGO | 0.5V~30V 15KV/us DC DIP-8-300mil Logic Output Optoisolators ROHS | C17130 | DIP-8-300mil | Tape & Reel (TR) | - | 0.3us | 0.5us | - | 1 | 100mW | 0.5V~30V | -55℃~+100℃ | 2.5kV | 15KV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO4661-X007T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6925300 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | - | - | - | 2 | - | 4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-061N | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6955716 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2212-500E | Broadcom Limited | 5Mbit/s 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6955741 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | - | - | - | 1 | - | 4.5V~20V | -40℃~+85℃ | - | 5kV/us;10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PS9001-Y-V-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C7030185 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACNV4506-300E | Broadcom Limited | DIP-10 Logic Output Optoisolators ROHS | C7066582 | DIP-10 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5705H(LF4,E | TOSHIBA | 15V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124386 | SOIC-6-300mil | Tube-packed | - | - | - | - | 1 | - | 15V~30V | -40℃~+125℃ | - | 50kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-061A | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7201450 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263N-300E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201499 | DIP-8 | Tube-packed | 10Mbit/s | - | - | - | 2 | - | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720-360E | Broadcom Limited | 25Mbit/s 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C7201529 | DIP-8 | Tube-packed | 25Mbit/s | - | - | - | 1 | - | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9001-Y-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C7261901 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ELW137 | Everlight Elec | 10Mbit/s 7V DC DIP-8 Logic Output Optoisolators ROHS | C7272697 | DIP-8 | Tube-packed | 10Mbit/s | - | - | - | 1 | - | 7V | -40℃~+85℃ | - | - | DC |