Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-061N#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6204656 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-061A#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267468 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2611-560E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267528 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | VO2601-X006 | Vishay Intertech | 10Mbit/s 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6349820 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+100℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9587L3-V-E3-AX | RENESAS | 10Mbit/s 4.5V~5.5V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6358736 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800104KFC | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C6399674 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N137-320E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6403340 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACFL-6211U-000E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C6458435 | SO-12 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-M46U-500E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492532 | SOIC-5-175mil | Tape & Reel (TR) | - | 1 | 4.5V~30V | -40℃~+125℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP2363(V4,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6553515 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCNW2211#300 | Broadcom Limited | 5Mbit/s 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6569949 | DIP-8 | Tube-packed | 5Mbit/s | 1 | 4.5V~20V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2211 | Broadcom Limited | 5Mbit/s 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6569979 | DIP-8 | Tube-packed | 5Mbit/s | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5600#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6570024 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L3S(TA)-V | Everlight Elec | 3V~16V DC SMD-6P Logic Output Optoisolators ROHS | C6630252 | SMD-6P | Tape & Reel (TR) | - | 1 | 3V~16V | -55℃~+100℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2430-020E | Broadcom Limited | 40Mbit/s 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630871 | DIP-8 | Tube-packed | 40Mbit/s | 2 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-261N-520E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630881 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | RV1S9061ACCSP-10YC#SC0 | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C6669093 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957001PA | Broadcom Limited | 40Mbit/s 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6695427 | DIP-8 | Tube-packed | 40Mbit/s | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 6N134/883B#100 | Broadcom Limited | DIPBUTTJOINT-16 Logic Output Optoisolators ROHS | C6700794 | DIPBUTTJOINT-16 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5705H(D4,E | TOSHIBA | 10V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6718103 | SOIC-6-300mil | Tube-packed | - | 1 | 10V~30V | -40℃~+125℃ | 50kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M46T-000E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6733635 | SOIC-5-175mil | Tube-packed | - | 1 | 4.5V~30V | -40℃~+125℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACSL-7210-56RE | Broadcom Limited | 25Mbit/s 25kV/us SO-8 Logic Output Optoisolators ROHS | C6733685 | SO-8 | Tape & Reel (TR) | 25Mbit/s | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9587L3-V-AX | RENESAS | 10Mbit/s 4.5V~5.5V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6738026 | SMD-8P | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M61M-560E | Broadcom/AVAGO | 10Mbit/s 2.5V~3.3V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C6795891 | SOIC-5 | Tape & Reel (TR) | 10Mbit/s | 1 | 2.5V~3.3V | -40℃~+125℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-J312-000E | Broadcom/AVAGO | 1.6V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C6795921 | DIP-8 | Tube-packed | - | 1 | 1.6V | -40℃~+100℃ | 25kV/us | - | 3.75kV |