Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
|
1467
(715+752+0)In Stock | LTV-3120S-TA1 | Lite-On | 15V~30V 50kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2944025 | SMD-8P | Tape & Reel (TR) | 500ns | - | 500ns | 5mA | 1 | 745mW | 15V~30V | -40℃~+110℃ | 5kV | 50kV/us | DC | ||
| Min: 1 Mult: 1 |
1465
(52+1313+100)In Stock
View other supplier's inventory on LCSC
| HCPL-2631-000E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C545700 | DIP-8 | Tube-packed | 75ns | 10Mbit/s | 75ns | 5mA | 1 | 85mW | 4.5V~5.5V | -40℃~+85℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1459
(0+1459+0)In Stock | ATM601-CuH-S | AOTE | 4.5V~5.5V 5kV/us DC S0P-5 Logic Output Optoisolators ROHS | C20612633 | S0P-5 | Tape & Reel (TR) | - | - | - | - | 1 | - | 4.5V~5.5V | -40℃~+125℃ | 3.75kV | 5kV/us | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1455
(1455+0+0)In Stock
View other supplier's inventory on LCSC
| TLP2301(TPL,E(T | TOSHIBA | 20kbit/s DC SOP-4-2.54mm Logic Output Optoisolators ROHS | C261927 | SOP-4-2.54mm | Tape & Reel (TR) | 30us | 20kbit/s | 30us | - | 1 | 200mW | - | -55℃~+125℃ | 3.75kV | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1444
(0+1444+0)In Stock
Not recommended for new designs
View other supplier's inventory on LCSC
| TLP2745(D4-TP,E(O | TOSHIBA | SOIC-6 Logic Output Optoisolators ROHS | C5370543 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1429
(0+1429+0)In Stock
View other supplier's inventory on LCSC
| TLP5701(D4-TP4,E(O | TOSHIBA | 10V~30V 20kV/us DC SOP-6 Logic Output Optoisolators ROHS | C516863 | SOP-6 | Tape & Reel (TR) | 500ns | - | 500ns | 5mA | 1 | 40mW | 10V~30V | -40℃~+110℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 |
1425
(0+1425+0)In Stock | AT6N139-CuH-D | AOTE | 18V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C20612707 | DIP-8 | Tube-packed | - | - | - | - | 1 | - | 18V | -40℃~+85℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1415
(1415+0+0)In Stock | LTV-155E | Lite-On | 10V~30V 35kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C2916312 | SOP-5-4.4mm | Tape & Reel (TR) | 200ns | - | 200ns | 5mA | 1 | 295mW | 10V~30V | -40℃~+105℃ | 3.75kV | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1392
(291+1101+0)In Stock
View other supplier's inventory on LCSC
| TLP2301(GB-TPL,E(T | TOSHIBA | SOP-4 Logic Output Optoisolators ROHS | C2924740 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1385
(1022+363+0)In Stock | 6N136S | Slkor(SLKORMICRO Elec.) | 1Mbit/s 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C2918950 | SOP-8-2.54mm | Tape & Reel (TR) | - | 1Mbit/s | - | - | 1 | - | - | -55℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1382
(1382+0+0)In Stock | TLP2361(V4-TPL,E | TOSHIBA | 15Mbit/s 2.7V~5.5V 20kV/us DC SOIC-5-4.6mm Logic Output Optoisolators ROHS | C123773 | SOIC-5-4.6mm | Tape & Reel (TR) | - | 15Mbit/s | - | - | 1 | - | 2.7V~5.5V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1381
(1363+18+0)In Stock
View other supplier's inventory on LCSC
| HCPL-2631-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us DC SMD-8 Logic Output Optoisolators ROHS | C188742 | SMD-8 | Tape & Reel (TR) | 20ns | 10Mbit/s | 25ns | 5mA | 1 | 600mW | 4.5V~5.5V | -40℃~+85℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1369
(373+996+0)In Stock
View other supplier's inventory on LCSC
| ACPL-054L-500E | Broadcom/AVAGO | 1Mbit/s 2.7V~24V 15kV/us DC SO-8 Logic Output Optoisolators ROHS | C691921 | SO-8 | Tape & Reel (TR) | 1.4us | 1Mbit/s | 1.3us | - | 2 | 45mW | 2.7V~24V | -40℃~+105℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1348
(0+1348+0)In Stock
View other supplier's inventory on LCSC
| HCPL-0661-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C545696 | SO-8 | Tape & Reel (TR) | 75ns | 10Mbit/s | 75ns | 5mA | 1 | 85mW | 4.5V~5.5V | -40℃~+85℃ | 567V | 25kV/us | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1335
(1335+0+0)In Stock | 6N136S(TA) | Everlight Elec | 1Mbit/s 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C118756 | SOP-8-2.54mm | Tape & Reel (TR) | 2us | 1Mbit/s | 2us | - | 1 | 100mW | - | -55℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1336
(0+1336+0)In Stock | KPC410 0E | Cosmo Electronics | 500V/us DC SOP-5 Logic Output Optoisolators ROHS | C2890329 | SOP-5 | Tape & Reel (TR) | - | - | - | - | 1 | - | - | -40℃~+85℃ | 3.75kV | 500V/us | DC | ||
| Min: 1 Mult: 1 |
1310
(81+1229+0)In Stock
View other supplier's inventory on LCSC
| HCPL-3120-000E | Broadcom/AVAGO | 15V~30V 35kV/us DC DIP-8 Logic Output Optoisolators ROHS | C14970 | DIP-8 | Tube-packed | 0.5us | - | 0.5us | 8mA | 1 | 295mW | 15V~30V | -40℃~+100℃ | 3.75kV | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1308
(0+1308+0)In Stock | H11L1S-TA1-L | Lite-On | 2Mbit/s 3V~16V 10kV/us DC SOP-6 Logic Output Optoisolators ROHS | C7435535 | SOP-6 | Tape & Reel (TR) | 500ns | 2Mbit/s | 500ns | 1.6mA | 1 | 250mW | 3V~16V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1304
(1125+179+0)In Stock
View other supplier's inventory on LCSC
| HCPL-3150-500E | Broadcom/AVAGO | 15V~30V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2926379 | SMD-8P | Tape & Reel (TR) | 0.5us | - | 0.5us | 5mA | 1 | 295mW | 15V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1303
(1303+0+0)In Stock
View other supplier's inventory on LCSC
| TLP2348(TPL,E(T | TOSHIBA | 4.5V~30V 30kV/us DC SOP-5-3.6mm Logic Output Optoisolators ROHS | C2974572 | SOP-5-3.6mm | Tape & Reel (TR) | 120ns | - | 120ns | 1.6mA | 1 | 100mW | 4.5V~30V | -40℃~+110℃ | 3.75kV | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 850
|
1293
(483+800+10)In Stock
View other supplier's inventory on LCSC
| ACPL-336J-500E | Broadcom/AVAGO | 4.5V~5.5V 50kV/us DC SO-16-300mil Logic Output Optoisolators ROHS | C691932 | SO-16-300mil | Tape & Reel (TR) | 250ns | - | 250ns | 16mA | 1 | 600mW | 4.5V~5.5V | -40℃~+105℃ | 5kV | 50kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1285
(1285+0+0)In Stock | TLP2748(TP,E(O | TOSHIBA | 4.5V~30V 30kV/us DC SOP-6 Logic Output Optoisolators ROHS | C2848502 | SOP-6 | Tape & Reel (TR) | 120ns | - | 120ns | 1.6mA | 1 | 100mW | 4.5V~30V | -40℃~+110℃ | 5kV | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1280
(1279+1+0)In Stock | TLP5701(TP4,E | TOSHIBA | 10V~30V 20kV/us DC SO-8 Logic Output Optoisolators ROHS | C5362149 | SO-8 | Tape & Reel (TR) | 500ns | - | 500ns | 5mA | 1 | 80mW | 10V~30V | -40℃~+110℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1266
(113+1153+0)In Stock | HCPL-063L-560E | Broadcom/AVAGO | 15Mbit/s 2.7V~3.6V 25kV/us DC SOP-8 Logic Output Optoisolators ROHS | C692012 | SOP-8 | Tape & Reel (TR) | 48ns | 15Mbit/s | 75ns | 5mA | 1 | 85mW | 2.7V~3.6V | -40℃~+85℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1251
(800+451+0)In Stock
View other supplier's inventory on LCSC
| 6N137-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us AC,DC SOIC-8 Logic Output Optoisolators ROHS | C691907 | SOIC-8 | Tape & Reel (TR) | 48ns | 10Mbit/s | 25ns | - | 1 | - | 4.5V~5.5V | -40℃~+85℃ | 5kV | 15kV/us | AC,DC |