Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| TLP2761(D4-TP4,E(T | TOSHIBA | SO-6L Logic Output Optoisolators ROHS | C24267845 | SO-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-074L-500E | Broadcom Limited | SOP-8 Logic Output Optoisolators ROHS | C6458522 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | 6N138SMT/R | ISOCOM LIMITED | SMD-8P Logic Output Optoisolators ROHS | C36498837 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | 8102801EA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C7045125 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9001-Y-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5848115 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2768A(E | TOSHIBA | 20Mbit/s 60ns 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5960907 | SOIC-6-300mil | Tube-packed | 20Mbit/s | 60ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP104(E) | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5985829 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0466-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5649792 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-063A-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5649801 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-260L | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649826 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-89571022A | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C5515754 | LCCC-20(8.9x8.9) | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800104KFA | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5515778 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W611-000E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5553645 | SOIC-6-6.8mm | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K64L-000E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5576470 | SOIC-8-6.8mm | Tube-packed | 10Mbit/s | 80ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-K74T-060E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5576484 | SOIC-8-6.8mm | Tube-packed | - | 35ns | 2 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9587L2-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5829199 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | VO2630 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5830882 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VOW2611-X001 | Vishay Intertech | 10Mbit/s 100ns 10V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5830993 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 10V~30V | -40℃~+100℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO2631-X017T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5830886 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8876906KFC | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5532684 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP2110(TP,F) | TOSHIBA | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C5798495 | SO-8 | Tape & Reel (TR) | 5Mbit/s | 250ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2368(E) | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5798502 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9313L-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C5711085 | SDIP-6 | Tape & Reel (TR) | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9587-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5711091 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9513-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5829197 | DIP-8 | Tube-packed | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC |