Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
output current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
output current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
|
1251
(800+451+0)In Stock
View other supplier's inventory on LCSC
| 6N137-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us AC,DC SOIC-8 Logic Output Optoisolators ROHS | C691907 | SOIC-8 | Tape & Reel (TR) | 48ns | 10Mbit/s | 25ns | - | 1 | - | 4.5V~5.5V | -40℃~+85℃ | 5kV | 15kV/us | AC,DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1240
(113+1127+0)In Stock | HCPL-063L-560E | Broadcom/AVAGO | 15Mbit/s 2.7V~3.6V 25kV/us DC SOP-8 Logic Output Optoisolators ROHS | C692012 | SOP-8 | Tape & Reel (TR) | 48ns | 15Mbit/s | 75ns | 5mA | 1 | 85mW | 2.7V~3.6V | -40℃~+85℃ | 3.75kV | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1212
(290+922+0)In Stock
View other supplier's inventory on LCSC
| HCPL-4100-500E | Broadcom/AVAGO | 20kbit/s 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692046 | SOP-8-2.54mm | Tape & Reel (TR) | 1us | 20kbit/s | 1.6us | 20uA | 1 | 360mW | 4.5V~20V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1192
(0+1192+0)In Stock
Not recommended for new designs
View other supplier's inventory on LCSC
| TLP5702(TP,E(O | TOSHIBA | SOIC-6 Logic Output Optoisolators ROHS | C5370542 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1178
(1178+0+0)In Stock
View other supplier's inventory on LCSC
| OR-0631-TA1 | Orient | Logic Output Optoisolators ROHS | C7473316 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1165
(0+1165+0)In Stock
View other supplier's inventory on LCSC
| TLP2358(TPL,E | TOSHIBA | 3V~20V 20kV/us DC SOP-5-3.6mm Logic Output Optoisolators ROHS | C99486 | SOP-5-3.6mm | Tape & Reel (TR) | 250ns | - | 250ns | 1.6mA | 1 | 75mW | 3V~20V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1140
(1140+0+0)In Stock | HCPL0601R2(TOKMAS) | Tokmas | 10Mbit/s 4.5V~26.4V 50kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C19184242 | SOIC-8 | Tape & Reel (TR) | - | 10Mbit/s | - | - | - | - | 4.5V~26.4V | - | - | 50kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1129
(200+929+0)In Stock
View other supplier's inventory on LCSC
| HCPL-2611-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188741 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 10Mbit/s | 75ns | 5mA | 1 | 85mW | 4.5V~5.5V | -40℃~+85℃ | 5kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1114
(1114+0+0)In Stock
View other supplier's inventory on LCSC
| ACPL-C784-500E | Broadcom/AVAGO | 4.5V~5.5V 15kV/us DC SO-8-6.8mm Logic Output Optoisolators ROHS | C691939 | SO-8-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | 4.5V~5.5V | -40℃~+100℃ | 5kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1113
(0+1113+0)In Stock
Not recommended for new designs
View other supplier's inventory on LCSC
| TLP2745(TP,E(O | TOSHIBA | SOIC-6 Logic Output Optoisolators ROHS | C5370581 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1110
(1110+0+0)In Stock
View other supplier's inventory on LCSC
| TLP2748(D4-TP,E(T | TOSHIBA | 4.5V~30V 30kV/us DC SO-6L-300mil Logic Output Optoisolators ROHS | C725711 | SO-6L-300mil | Tape & Reel (TR) | 120ns | - | 120ns | 1.6mA | 1 | - | 4.5V~30V | -40℃~+110℃ | 5kV | 30kV/us | DC | - | ||
| Min: 5 Mult: 5 |
1105
(0+1105+0)In Stock | 6N138M | UMW(Youtai Semiconductor Co., Ltd.) | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C3001991 | DIP-8 | Tube-packed | 7us | - | 5us | - | 1 | 200mW | - | -55℃~+100℃ | 5kV | 1kV/us | DC | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1105
(835+270+0)In Stock | OR-6N137S-TA1 | Orient | 15Mbit/s 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C282487 | SOP-8-2.54mm | Tape & Reel (TR) | - | 15Mbit/s | - | - | 1 | - | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 5kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1103
(1103+0+0)In Stock
View other supplier's inventory on LCSC
| HCPL-M453-500E | Broadcom/AVAGO | 1Mbit/s 4.5V~30V 30kV/us DC SOIC-5-4.4mm Logic Output Optoisolators ROHS | C183328 | SOIC-5-4.4mm | Tape & Reel (TR) | 0.8us | 1Mbit/s | 1us | - | 1 | 100mW | 4.5V~30V | -55℃~+100℃ | 3.75kV | 30kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1098
(1097+1+0)In Stock
View other supplier's inventory on LCSC
| PS9117A-F3-AX | RENESAS | 10Mbit/s 4.5V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C133879 | SOIC-5-175mil | Tape & Reel (TR) | 75ns | 10Mbit/s | 75ns | 12.5mA | 1 | 40mW | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1063
(1063+0+0)In Stock | TLP5752(TP,E(T | TOSHIBA | 15V~30V 35kV/us DC SOP-6 Logic Output Optoisolators ROHS | C2840186 | SOP-6 | Tape & Reel (TR) | 150ns | - | 150ns | 4mA | 1 | 450mW | 15V~30V | -40℃~+110℃ | 5kV | 35kV/us | DC | - | ||
Other Suppliers
| Lightning Deals Learn more 1500+:
$0.3802
Ended with
00:00:00 | Min: 1500 Mult: 1
SPQ: 1500
|
117000
0%
Other Suppliers on LCSC, estimated lead time
4-6
business days
View other supplier's inventory on LCSC
| TLP5752(TP,E(T | TOSHIBA | 15V~30V 35kV/us DC SOP-6 Logic Output Optoisolators ROHS | C2840186 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1000
|
1055
(106+949+0)In Stock
View other supplier's inventory on LCSC
| ACPL-P483-500E | Broadcom/AVAGO | 4.5V~30V 30kV/us DC SO-6-4.6mm Logic Output Optoisolators ROHS | C545688 | SO-6-4.6mm | Tape & Reel (TR) | 120ns | - | 120ns | 2.2mA | 1 | 210mW | 4.5V~30V | -40℃~+105℃ | 5kV | 30kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1046
(1046+0+0)In Stock
View other supplier's inventory on LCSC
| 6N136-X007T | Vishay Intertech | 1Mbit/s 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C241873 | SOP-8-2.54mm | Tape & Reel (TR) | 0.8us | 1Mbit/s | 0.8us | - | 1 | 100mW | - | -55℃~+100℃ | 5.3kV | 1kV/us | DC | - | ||
| Min: 5 Mult: 5 |
1000
(1000+0+0)In Stock | ATH11L2-CuH-D | AOTE | 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C20612623 | DIP-6 | Bag-packed | - | - | - | - | 1 | - | 3V~15V | -55℃~+100℃ | 5kV | - | DC | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1000
(0+1000+0)In Stock | HT-6N135-S1TA1 | HENGTUO ELECTRONICS | SMD-8P Logic Output Optoisolators ROHS | C34376257 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1000
(1000+0+0)In Stock | ACPL-T350-060E | Broadcom Limited | 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17568677 | DIP-8 | Tube-packed | - | - | - | - | 1 | - | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
995
(0+995+0)In Stock | HT-6N136-S1TA1 | HENGTUO ELECTRONICS | SMD-8P Logic Output Optoisolators ROHS | C34376258 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
995
(995+0+0)In Stock
View other supplier's inventory on LCSC
| TLP352(TP1,F | TOSHIBA | 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C99497 | SOP-8-2.54mm | Tape & Reel (TR) | 200ns | - | 200ns | 5mA | 1 | 260mW | 15V~30V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
990
(990+0+0)In Stock | VO2611-X017T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 15kV/us AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C5346011 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 10Mbit/s | 75ns | 5mA | 1 | 85mW | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | 15kV/us | AC,DC | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
985
(0+985+0)In Stock | H11L1S | AOTE | 3V~15V DC SMD-6P Logic Output Optoisolators ROHS | C41371269 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | 3V~15V | - | 5kV | - | DC | - |