Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-2212-060E | Broadcom Limited | 5Mbit/s 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C7201483 | DIP-8 | Tube-packed | 5Mbit/s | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2630#300 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201494 | DIP-8 | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957103KYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6823050 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCNW4503-300E | Broadcom/AVAGO | 1Mbit/s 4.5V~15V 15kV/us DC SMD-8 Logic Output Optoisolators ROHS | C6795901 | SMD-8 | Tube-packed | 1Mbit/s | 1 | 4.5V~15V | -55℃~+100℃ | 15kV/us | DC | 0.2us | 1.5us | - | 100mW | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACSL-6210-00RE | Broadcom/AVAGO | 15Mbit/s 3V~5.5V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C6795961 | SOIC-8 | Tube-packed | 15Mbit/s | 2 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-261N-500E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873717 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5400 | Broadcom Limited | 40Mbit/s 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6873731 | DIP-8 | Tube-packed | 40Mbit/s | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| HCPL-5630#300 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873752 | DIP-8 | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO2601-X007T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6925278 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+100℃ | 5kV/us | DC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9151-V-AX | RENESAS | 15Mbit/s 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7030189 | SOIC-5-175mil | Tape & Reel (TR) | 15Mbit/s | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2270(D4-TP4,E | TOSHIBA | 20Mbit/s 2.7V~5.5V 20kV/us AC,DC SOIC-8-300mil Logic Output Optoisolators ROHS | C7068753 | SOIC-8-300mil | Tape & Reel (TR) | 20Mbit/s | 2 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | AC,DC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP2372(V4-TPL,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7068774 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7800A-300E | Broadcom/AVAGO | 4.5V~5.5V SOP-8-2.54mm Logic Output Optoisolators ROHS | C2686009 | SOP-8-2.54mm | Tube-packed | - | 1 | 4.5V~5.5V | -40℃~+100℃ | - | - | - | - | - | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| HCPL-2430-300E | Broadcom/AVAGO | 40Mbit/s 4.75V~5.25V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C2686012 | SOP-8-2.54mm | Tube-packed | 40Mbit/s | 2 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | - | - | - | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | HCNW4502-000E | Broadcom/AVAGO | 1Mbit/s 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2686016 | DIP-8 | Tube-packed | 1Mbit/s | 1 | - | -55℃~+100℃ | 15kV/us | DC | - | - | - | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View other supplier's inventory on LCSC
| ACPL-061L-500E | Broadcom/AVAGO | 10Mbit/s 2.7V~5.5V 20kV/us AC,DC SOIC-8 Logic Output Optoisolators ROHS | C2985493 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | AC,DC | 80ns | 80ns | 6mA | 20mW | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| ACPL-061L-000E | Broadcom/AVAGO | 10Mbit/s 2.7V~5.5V 20kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C2686017 | SOIC-8 | Tube-packed | 10Mbit/s | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | - | - | - | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | TLP116A(E) | TOSHIBA | 20Mbit/s 4.5V~5.5V 10kV/us DC SOIC-5-4.6mm Logic Output Optoisolators ROHS | C146453 | SOIC-5-4.6mm | Tube-packed | 20Mbit/s | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | - | - | - | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2200(TP1,F) | TOSHIBA | Logic Output Optoisolators ROHS | C20909187 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| TLP718F(D4-TP,F) | TOSHIBA | 4.5V~20V 10kV/us DC Logic Output Optoisolators ROHS | C224372 | - | Tape & Reel (TR) | - | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | - | - | - | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N135SDM | onsemi | 1Mbit/s 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188669 | SOP-8-2.54mm | Tape & Reel (TR) | 1Mbit/s | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | - | - | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| HCPL-2200-000E | Broadcom/AVAGO | 2.5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188737 | DIP-8 | Tube-packed | 2.5Mbit/s | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | - | - | - | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-2232-300E | Broadcom/AVAGO | 5Mbit/s 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188739 | SOP-8-2.54mm | Tube-packed | 5Mbit/s | 2 | 4.5V~20V | -40℃~+85℃ | 10kV/us | DC | - | - | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| HCPL-3120-300E | Broadcom/AVAGO | 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188743 | SOP-8-2.54mm | Tube-packed | - | 1 | 15V~30V | -40℃~+100℃ | 25kV/us | DC | 0.5us | 0.5us | 8mA | 295mW | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM453R2V | onsemi | 1Mbit/s 15kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C411199 | SOIC-5 | Tape & Reel (TR) | 1Mbit/s | 1 | - | -40℃~+85℃ | 15kV/us | DC | - | - | - | - | 3.75kV |