Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
|
1051
(1051+0+0)In Stock
View other supplier's inventory on LCSC
| 6N136-X007T | Vishay Intertech | 1Mbit/s 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C241873 | SOP-8-2.54mm | Tape & Reel (TR) | 0.8us | 1Mbit/s | 0.8us | - | 1 | 100mW | - | -55℃~+100℃ | 5.3kV | 1kV/us | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1000
(0+1000+0)In Stock | 6N137-500E-AXW | ISOMICRON | SMD-8P Logic Output Optoisolators ROHS | C42432272 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1000
(1000+0+0)In Stock | ATH11L2-CuH-D | AOTE | 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C20612623 | DIP-6 | Bag-packed | - | - | - | - | 1 | - | 3V~15V | -55℃~+100℃ | 5kV | - | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1000
(0+1000+0)In Stock | HT-6N135-S1TA1 | HENGTUO ELECTRONICS | SMD-8P Logic Output Optoisolators ROHS | C34376257 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1000
(1000+0+0)In Stock | ACPL-T350-060E | Broadcom Limited | 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17568677 | DIP-8 | Tube-packed | - | - | - | - | 1 | - | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1000
(0+1000+0)In Stock | 6N136-500E-AXW | ISOMICRON | SMD-8P Logic Output Optoisolators ROHS | C42432271 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
995
(0+995+0)In Stock | HT-6N136-S1TA1 | HENGTUO ELECTRONICS | SMD-8P Logic Output Optoisolators ROHS | C34376258 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
990
(990+0+0)In Stock | VO2611-X017T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 15kV/us AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C5346011 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 10Mbit/s | 75ns | 5mA | 1 | 85mW | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | 15kV/us | AC,DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
985
(0+985+0)In Stock | H11L1S | AOTE | 3V~15V DC SMD-6P Logic Output Optoisolators ROHS | C41371269 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | 3V~15V | - | 5kV | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
988
(0+988+0)In Stock | AT6N139-CuH-S | AOTE | 18V 10kV/us DC SMD-8 Logic Output Optoisolators ROHS | C20612708 | SMD-8 | Tape & Reel (TR) | - | - | - | - | 1 | - | 18V | -40℃~+85℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
984
(984+0+0)In Stock
View other supplier's inventory on LCSC
| HCPL2531SDM | onsemi | 1Mbit/s 4.5V~20V 50kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899499 | SOP-8-2.54mm | Tape & Reel (TR) | 1.5us | 1Mbit/s | 1.5us | 20mA | 2 | 100mW | 4.5V~20V | -40℃~+100℃ | 5kV | 50kV/us | DC | ||
| Min: 1 Mult: 1 |
977
(163+814+0)In Stock | PC925LENSZ0F | Sharp Microelectronics | 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2983166 | DIP-8 | Tube-packed | - | - | - | - | 1 | - | - | -40℃~+100℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
963
(0+963+0)In Stock | ATW720-CuH-P | AOTE | 15Mbit/s 5.5V 15kV/us DC SOP-6-P Logic Output Optoisolators ROHS | C20612627 | SOP-6-P | Tape & Reel (TR) | - | 15Mbit/s | - | - | 1 | - | 5.5V | -40℃~+105℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
935
(785+0+150)In Stock | TLP2710(TP4,E | TOSHIBA | 5Mbit/s 2.7V~5.5V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5346752 | SOIC-6-300mil | Tape & Reel (TR) | 250ns | 5Mbit/s | 250ns | 1mA | 1 | 20mW | 2.7V~5.5V | -40℃~+125℃ | 5kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 850
|
927
(9+918+0)In Stock
View other supplier's inventory on LCSC
| HCPL-316J-500E | Broadcom/AVAGO | 4.5V~5.5V 15kV/us DC SO-16-300mil Logic Output Optoisolators ROHS | C27553 | SO-16-300mil | Tape & Reel (TR) | 0.5us | - | 0.1us | 0.8mA | - | 600mW | 4.5V~5.5V | -40℃~+100℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
924
(18+906+0)In Stock
View other supplier's inventory on LCSC
| HCPL-0530-500E | Broadcom/AVAGO | 3Mbit/s 4.5V~5.5V 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C193715 | SOIC-8 | - | 1.3us | 3Mbit/s | 0.2us | - | 2 | 600mW | 4.5V~5.5V | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 5 Mult: 5 |
910
(910+0+0)In Stock | 6N136 | Everlight Elec | 1Mbit/s 4.5V~15V 1KV/us AC,DC DIP-8 Logic Output Optoisolators ROHS | C500386 | DIP-8 | Tube-packed | 0.8us | 1Mbit/s | 1.5us | - | 1 | 100mW | 4.5V~15V | -40℃~+85℃ | 5kV | 1KV/us | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
880
(880+0+0)In Stock | CYHCPL3120S(TP1) | OCIC | SOP-8 Logic Output Optoisolators ROHS | C3018817 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
880
(0+880+0)In Stock
View other supplier's inventory on LCSC
| HCPL2531M | onsemi | 1Mbit/s 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899497 | DIP-8 | Tube-packed | - | 1Mbit/s | - | - | 2 | - | 4.5V~20V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
870
(0+870+0)In Stock | CY4N33S(TP1) | OCIC | SOP-6 Logic Output Optoisolators ROHS | C7589060 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
868
(144+724+0)In Stock
View other supplier's inventory on LCSC
| HCPL-060L-500E | Broadcom/AVAGO | 15Mbit/s 2.7V~3.6V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C188699 | SO-8 | Tape & Reel (TR) | 48ns | 15Mbit/s | 75ns | 5mA | 1 | 85mW | 2.7V~3.6V | -40℃~+85℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
864
(0+864+0)In Stock
Not recommended for new designs
| TLP5214A(TP,E | TOSHIBA | 15V~30V 35kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17462742 | SOIC-16-300mil | Tape & Reel (TR) | 150ns | - | 150ns | 6mA | 1 | 410mW | 15V~30V | -40℃~+110℃ | 5kV | 35kV/us | - | ||
| Min: 5 Mult: 5 |
860
(0+860+0)In Stock | ATH11L1-CuH-D | AOTE | 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C20612621 | DIP-6 | Tube-packed | - | - | - | - | 1 | - | 3V~15V | -55℃~+100℃ | 5kV | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 750
|
859
(859+0+0)In Stock
View other supplier's inventory on LCSC
| HCNW4504-500E | Broadcom/AVAGO | 4.5V~15V 30kV/us DC SMD-8P Logic Output Optoisolators ROHS | C692004 | SMD-8P | Tape & Reel (TR) | 0.5us | - | 0.7us | - | 1 | 600mW | 4.5V~15V | -55℃~+100℃ | 5kV | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
855
(855+0+0)In Stock
View other supplier's inventory on LCSC
| TLP2766F(D4-TP,F) | TOSHIBA | 20Mbit/s 2.7V~5.5V 20kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C22385525 | SDIP-6 | Tape & Reel (TR) | 40ns | 20Mbit/s | 40ns | 3.5mA | 1 | 40mW | 2.7V~5.5V | -40℃~+125℃ | 5kV | 20kV/us | DC |