Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Noise
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Noise
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 10000
| 0 | CE6232B30F | CHI Power | 300mA 70dB@(100Hz) Fixed 3V Positive electrode 8V X2-SON-4-EP(1x1) Linear Voltage Regulators (LDO) ROHS | C495444 | X2-SON-4-EP(1x1) | Tape & Reel (TR) | 300mA | 70dB@(100Hz) | - | 110mV@100mA | -40℃~+125℃@(Tj) | Fixed | 3V | Positive electrode | 27xVout uVrms | 1 | 8V | Overcurrent Protection;enable |