Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
156560
(0+120840+35720)In Stock | 2N7002,215 | Nexperia | 60V 300mA 5Ω@10V,500mA 830mW 2.5V@250uA N Channel SOT-23 MOSFETs ROHS | C65189 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 5Ω@10V,500mA | 830mW | 2.5V@250uA | N Channel | 50pF@10V | -65℃~+150℃@(Tj) | - | - | |||
1% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
98920
(0+95720+3200)In Stock | BSS84AK,215 | Nexperia | 50V 180mA 7.5Ω@10V,100mA 2.1V@250uA P Channel SOT-23 MOSFETs ROHS | C127273 | SOT-23 | Tape & Reel (TR) | 50V | 180mA | 7.5Ω@10V,100mA | 350mW;1.14W | 2.1V@250uA | P Channel | 36pF@25V | -55℃~+150℃@(Tj) | 350pC@5V | - | ||
1% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
80420
(0+10180+70240)In Stock | 2N7002BK,215 | Nexperia | 60V 350mA 1.6Ω@10V,500mA 370mW 2.1V@250uA N Channel SOT-23 MOSFETs ROHS | C282405 | SOT-23 | Tape & Reel (TR) | 60V | 350mA | 1.6Ω@10V,500mA | 370mW | 2.1V@250uA | N Channel | 50pF@10V | - | 600pC@4.5V | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
78580
(0+42840+35740)In Stock | NX7002AK,215 | Nexperia | 60V 190mA 4.5Ω@10V,100mA 2.1V@250uA N Channel SOT-23 MOSFETs ROHS | C255584 | SOT-23 | Tape & Reel (TR) | 60V | 190mA | 4.5Ω@10V,100mA | 265mW;1.33W | 2.1V@250uA | N Channel | 17pF@10V | -55℃~+150℃@(Tj) | 430pC@4.5V | - | |||
1% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
46420
(0+36820+9600)In Stock | 2N7002P,215 | Nexperia | 60V 360mA 1.6Ω@10V,500mA 350mW 2.4V@250uA N Channel SOT-23 MOSFETs ROHS | C81488 | SOT-23 | Tape & Reel (TR) | 60V | 360mA | 1.6Ω@10V,500mA | 350mW | 2.4V@250uA | N Channel | 50pF@10V | -55℃~+150℃@(Tj) | 800pC@4.5V | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
44990
(0+38990+6000)In Stock | PMGD280UN,115 | Nexperia | 20V 870mA 340mΩ@200mA,4.5V 400mW 1V@250uA 2 N-Channel SC-70-6(SOT-363) MOSFETs ROHS | C135817 | SC-70-6(SOT-363) | Tape & Reel (TR) | 20V | 870mA | 340mΩ@200mA,4.5V | 400mW | 1V@250uA | 2 N-Channel | 45pF@20V | -55℃~+150℃@(Tj) | 890pC@4.5V | - | |||
1% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
33440
(0+15490+17950)In Stock | BSS138P,215 | Nexperia | 60V 360mA 1.6Ω@10V,300mA 1.5V@250uA N Channel SOT-23 MOSFETs ROHS | C75547 | SOT-23 | Tape & Reel (TR) | 60V | 360mA | 1.6Ω@10V,300mA | 350mW;1.14W | 1.5V@250uA | N Channel | 50pF@10V | -55℃~+150℃@(Ta) | 800pC@4.5V | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
32720
(0+17720+15000)In Stock | NX7002BKWX | Nexperia | 60V 330mA 2.2Ω@10V,200mA 265mW 2.1V@250uA N Channel SOT-323-3 MOSFETs ROHS | C551612 | SOT-323-3 | Tape & Reel (TR) | 60V | 330mA | 2.2Ω@10V,200mA | 265mW | 2.1V@250uA | N Channel | 23.6pF@10V | -55℃~+150℃@(Tj) | 1nC@10V | 3pF@30V | |||
1% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
30150
(0+30150+0)In Stock | NX3008PBKW,115 | Nexperia | 30V 200mA 4.1Ω@4.5V,200mA 1.1V@250uA P Channel SOT-323-3 MOSFETs ROHS | C455036 | SOT-323-3 | Tape & Reel (TR) | 30V | 200mA | 4.1Ω@4.5V,200mA | 260mW;830mW | 1.1V@250uA | P Channel | 46pF@15V | -55℃~+150℃@(Tj) | 720pC@4.5V | - | ||
DEALS | Min: 5 Mult: 5
Full Reel: 10000
|
24290
(0+9510+14780)In Stock | PMZ350UPEYL | Nexperia | 20V 1A 450mΩ@4.5V,300mA 360mW 950mV@250uA P Channel X1-DFN1006-3 MOSFETs ROHS | C478207 | X1-DFN1006-3 | Tape & Reel (TR) | 20V | 1A | 450mΩ@4.5V,300mA | 360mW | 950mV@250uA | P Channel | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
21130
(0+15130+6000)In Stock | PMF170XP,115 | Nexperia | 20V 1A 200mΩ@4.5V,1A 1.15V@250uA P Channel SOT-323-3 MOSFETs ROHS | C389353 | SOT-323-3 | Tape & Reel (TR) | 20V | 1A | 200mΩ@4.5V,1A | 290mW;1.67W | 1.15V@250uA | P Channel | 280pF@10V | -55℃~+150℃@(Tj) | 3.9nC@4.5V | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
18390
(0+18390+0)In Stock | PMV65XPEAR | Nexperia | 20V 2.8A 78mΩ@2.8A,4.5V 1.25V@250uA P Channel SOT-23 MOSFETs ROHS | C2889116 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 78mΩ@2.8A,4.5V | 480mW;6.25W | 1.25V@250uA | P Channel | 618pF@10V | -55℃~+150℃@(Tj) | 9nC@4.5V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
17240
(0+625+16615)In Stock | NX3008CBKS,115 | Nexperia | 30V 1.4Ω@350mA,4.5V 445mW 1.1V@250uA 1PCSN-Channel&1PCSP-Channel SOT-363 MOSFETs ROHS | C456076 | SOT-363 | Tape & Reel (TR) | 30V | 350mA;200mA | 1.4Ω@350mA,4.5V | 445mW | 1.1V@250uA | 1PCSN-Channel&1PCSP-Channel | 50pF@15V | -55℃~+150℃@(Tj) | 680pC@4.5V | - | |||
Min: 5 Mult: 5
Full Reel: 10000
|
16770
(0+9840+6930)In Stock | PMZ550UNEYL | Nexperia | 30V 590mA 670mΩ@590mA,4.5V 950mV@250uA null SOT-883 MOSFETs ROHS | C547285 | SOT-883 | Tape & Reel (TR) | 30V | 590mA | 670mΩ@590mA,4.5V | 310mW;1.67W | 950mV@250uA | null | 30.3pF@15V | -55℃~+150℃@(Tj) | 1.1nC@4.5V | - | |||
1% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
16310
(0+0+16310)In Stock | BSS138AKAR | Nexperia | 60V 200mA 4.5Ω@100mA,10V 1.5V@250mA null SOT-23 MOSFETs ROHS | C549756 | SOT-23 | Tape & Reel (TR) | 60V | 200mA | 4.5Ω@100mA,10V | 300mW;1.06W | 1.5V@250mA | null | 47pF@30V | -55℃~+150℃@(Tj) | 510pC@4.5V | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
16220
(0+16220+0)In Stock | NX7002AKW,115 | Nexperia | 60V 170mA 4.5Ω@100mA,10V 2.1V@250uA null SOT-323-3 MOSFETs ROHS | C551608 | SOT-323-3 | Tape & Reel (TR) | 60V | 170mA | 4.5Ω@100mA,10V | 220mW;1.06W | 2.1V@250uA | null | 17pF@10V | -55℃~+150℃@(Tj) | 430pC@4.5V | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
15880
(0+12580+3300)In Stock | NX3008NBK,215 | Nexperia | 30V 400mA 1.4Ω@4.5V,350mA 1.1V@250uA N Channel SOT-23 MOSFETs ROHS | C179399 | SOT-23 | Tape & Reel (TR) | 30V | 400mA | 1.4Ω@4.5V,350mA | 350mW;1.14W | 1.1V@250uA | N Channel | 50pF@15V | -55℃~+150℃@(Tj) | 680pC@4.5V | - | |||
Min: 5 Mult: 5
Full Reel: 10000
|
15630
(0+15630+0)In Stock | BSH103,235 | Nexperia | 30V 850mA 400mΩ@4.5V,500mA 540mW 400mV@1mA N Channel SOT-23 MOSFETs ROHS | C88711 | SOT-23 | Tape & Reel (TR) | 30V | 850mA | 400mΩ@4.5V,500mA | 540mW | 400mV@1mA | N Channel | 83pF@24V | -55℃~+150℃@(Tj) | 2.1nC@4.5V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
15065
(0+12255+2810)In Stock | NX3008NBKS,115 | Nexperia | 30V 350mA 445mW 1.4Ω@4.5V,350mA 1.1V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C396098 | SOT-363 | Tape & Reel (TR) | 30V | 350mA | 1.4Ω@4.5V,350mA | 445mW | 1.1V@250uA | 2 N-Channel | 50pF@15V | -55℃~+150℃@(Tj) | 680pC@4.5V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
15015
(0+12015+3000)In Stock | PMV37EN2R | Nexperia | 30V 4.5A 36mΩ@10V,4.5A 2V@250uA N Channel TO-236AB MOSFETs ROHS | C478164 | TO-236AB | Tape & Reel (TR) | 30V | 4.5A | 36mΩ@10V,4.5A | 510mW;5W | 2V@250uA | N Channel | 209pF@15V | -55℃~+150℃@(Tj) | 6.3nC@10V | - | |||
1% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
14590
(0+14460+130)In Stock | 2N7002BKW,115 | Nexperia | 60V 310mA 1.6Ω@10V,500mA 275mW 2.1V@250uA N Channel SOT-323-3 MOSFETs ROHS | C455035 | SOT-323-3 | Tape & Reel (TR) | 60V | 310mA | 1.6Ω@10V,500mA | 275mW | 2.1V@250uA | N Channel | 50pF@10V | - | 600pC@4.5V | - | ||
1% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
13110
(0+9890+3220)In Stock | BSS138BK,215 | Nexperia | 60V 360mA 1.6Ω@10V,350mA 1.6V@250uA N Channel TO-236AB MOSFETs ROHS | C282529 | TO-236AB | Tape & Reel (TR) | 60V | 360mA | 1.6Ω@10V,350mA | 350mW;1.14W | 1.6V@250uA | N Channel | 56pF@10V | -55℃~+150℃@(Tj) | 700pC@4.5V | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
12835
(0+665+12170)In Stock | NX2301P,215 | Nexperia | 20V 2A 120mΩ@4.5V,1A 1.1V@250uA P Channel SOT-23 MOSFETs ROHS | C191273 | SOT-23 | Tape & Reel (TR) | 20V | 2A | 120mΩ@4.5V,1A | 400mW;2.8W | 1.1V@250uA | P Channel | 380pF@6V | - | 6nC@4.5V | - | |||
2% OFF | Min: 5 Mult: 5
Full Reel: 10000
|
11525
(0+8250+3275)In Stock | PMZ1200UPEYL | Nexperia | 30V 410mA 1.4Ω@410mA,4.5V 950mV@250uA P Channel SOT-883 MOSFETs ROHS | C547279 | SOT-883 | Tape & Reel (TR) | 30V | 410mA | 1.4Ω@410mA,4.5V | 310mW;1.67W | 950mV@250uA | P Channel | 43.2pF@15V | -55℃~+150℃@(Tj) | 1.2nC@4.5V | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
11165
(0+10190+975)In Stock | PMV27UPEAR | Nexperia | 20V 4.5A 32mΩ@4.5A,4.5V 950mV@250uA P Channel SOT-23 MOSFETs ROHS | C553088 | SOT-23 | Tape & Reel (TR) | 20V | 4.5A | 32mΩ@4.5A,4.5V | 490mW;4.15W | 950mV@250uA | P Channel | 1.82nF@10V | -55℃~+150℃@(Tj) | 22.1nC@4.5V | - |