Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
11760
(0+11760+0)In Stock | TSM2309CX RFG | Taiwan Semiconductor | 60V 3.1A 1.56W 190mΩ@3A,10V 2.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C2977534 | SOT-23 | Tape & Reel (TR) | 60V | 3.1A | 1.56W | 190mΩ@3A,10V | 2.5V@250uA | 1PCSPChannel | 425pF@30V | 8.2nC@10V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
991
(0+991+0)In Stock | TSM650P03CX RFG | Taiwan Semiconductor | 30V 4.1A 65mΩ@10V,4A 1.56W 900mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C478608 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 1.56W | 65mΩ@10V,4A | 900mV@250uA | 1PCSPChannel | 810pF@15V | 6.4nC@4.5V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
607
(0+0+607)In Stock | TSM2318CX RFG | Taiwan Semiconductor | 40V 3.9A 1.25W 45mΩ@3.9A,10V 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3028989 | SOT-23 | Tape & Reel (TR) | 40V | 3.9A | 1.25W | 45mΩ@3.9A,10V | 3V@250uA | 1PCSNChannel | 540pF@20V | 10nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
213
(0+213+0)In Stock | TSM60NB1R4CH C5G | Taiwan Semiconductor | 600V 3A 1Ω@10V,900mA 28.4W 4V@250uA 1PCSNChannel TO-251(IPAK) MOSFETs ROHS | C557550 | TO-251(IPAK) | Tube-packed | 600V | 3A | 28.4W | 1Ω@10V,900mA | 4V@250uA | 1PCSNChannel | 257.3pF@100V | 7.12nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
80
(0+0+80)In Stock | TSM2318CX RFG | Taiwan Semiconductor | 40V 3.9A 45mΩ@3.9A,10V 1.25W 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3280105 | SOT-23 | Tape & Reel (TR) | 40V | 3.9A | 1.25W | 45mΩ@3.9A,10V | 3V@250uA | 1PCSNChannel | 540pF@20V | 10nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
14
(0+0+14)In Stock | TSM900N06CP ROG | Taiwan Semiconductor | 60V 11A 90mΩ@10V,6A 25W 2.5V@250uA 1PCSNChannel TO-252 MOSFETs ROHS | C478624 | TO-252 | Tape & Reel (TR) | 60V | 11A | 25W | 90mΩ@10V,6A | 2.5V@250uA | 1PCSNChannel | 500pF@15V | 9.3nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM130NB06CR RLG | Taiwan Semiconductor | PDFN-8(5.2x5.8) MOSFETs ROHS | C6339465 | PDFN-8(5.2x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM9933DCS RLG | Taiwan Semiconductor | SOP-8 MOSFETs ROHS | C7365513 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM130NB06LCR RLG | Taiwan Semiconductor | PDFN-8(5.2x5.8) MOSFETs ROHS | C5966670 | PDFN-8(5.2x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM018NA03CR RLG | Taiwan Semiconductor | PDFN-8(5x6) MOSFETs ROHS | C19335856 | PDFN-8(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TSM2537CQ RFG | Taiwan Semiconductor | 20V 6.25W 1V@250uA 1PCSNChannel+1PCSPChannel TDFN-6(2x2) MOSFETs ROHS | C3280340 | TDFN-6(2x2) | Tape & Reel (TR) | 20V | 11.6A;9A | 6.25W | 30mΩ@6.4A,4.5V;55mΩ@5A,4.5V | 1V@250uA | 1PCSNChannel+1PCSPChannel | 677pF@10V;744pF@10V | 9.1nC@4.5V;9.8nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM60N900CP ROG | Taiwan Semiconductor | 600V 4.5A 50W 900mΩ@2.3A,10V 4V@250uA 1PCSNChannel TO-252(DPAK) MOSFETs ROHS | C6723524 | TO-252(DPAK) | Tape & Reel (TR) | 600V | 4.5A | 50W | 900mΩ@2.3A,10V | 4V@250uA | 1PCSNChannel | 480pF@100V | 9.7nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | TSM1NB60CH C5G | Taiwan Semiconductor | 600V 1A 10Ω@500mA,10V 39W 4.5V@250uA 1PCSNChannel TO-251(IPAK) MOSFETs ROHS | C7128330 | TO-251(IPAK) | Tube-packed | 600V | 1A | 39W | 10Ω@500mA,10V | 4.5V@250uA | 1PCSNChannel | 138pF@25V | 6.1nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | TSM70N600CI C0G | Taiwan Semiconductor | 700V 8A 83W 600mΩ@4A,10V 4V@250uA 1PCSNChannel ITO-220AB MOSFETs ROHS | C7402489 | ITO-220AB | Tube-packed | 700V | 8A | 83W | 600mΩ@4A,10V | 4V@250uA | 1PCSNChannel | 743pF@100V | 12.6nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | TSM056NH04LCV RGG | Taiwan Semiconductor | 40V 34W 5.6mΩ@27A,10V 2.2V@250uA 1PCSNChannel PDFN-8(3.1x3.1) MOSFETs ROHS | C7073944 | PDFN-8(3.1x3.1) | Tape & Reel (TR) | 40V | 16A;54A | 34W | 5.6mΩ@27A,10V | 2.2V@250uA | 1PCSNChannel | 2.076nF@25V | 33nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM250NB06LDCR RLG | Taiwan Semiconductor | 60V 25mΩ@6A,10V 2.5V@250uA 2 N-Channel PDFN-8(5x6) MOSFETs ROHS | C3288724 | PDFN-8(5x6) | Tape & Reel (TR) | 60V | 6A;29A | 2W;48W | 25mΩ@6A,10V | 2.5V@250uA | 2 N-Channel | 1.314nF@30V | 23nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM080N03EPQ56 RLG | Taiwan Semiconductor | 30V 55A 8mΩ@16A,10V 54W 2.5V@250uA 1PCSNChannel PDFN-8(5x6) MOSFETs ROHS | C7128328 | PDFN-8(5x6) | Tape & Reel (TR) | 30V | 55A | 54W | 8mΩ@16A,10V | 2.5V@250uA | 1PCSNChannel | 750pF@25V | 7.5nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM4NB65CP ROG | Taiwan Semiconductor | 650V 4A 3.37Ω@2A,10V 70W 4.5V@250uA 1PCSNChannel TO-252(DPAK) MOSFETs ROHS | C6887575 | TO-252(DPAK) | Tape & Reel (TR) | 650V | 4A | 70W | 3.37Ω@2A,10V | 4.5V@250uA | 1PCSNChannel | 549pF@25V | 13.46nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | TSM60N1R4CH C5G | Taiwan Semiconductor | 600V 3.3A 1.4Ω@2A,10V 38W 4V@250uA 1PCSNChannel TO-251(IPAK) MOSFETs ROHS | C7365502 | TO-251(IPAK) | Tube-packed | 600V | 3.3A | 38W | 1.4Ω@2A,10V | 4V@250uA | 1PCSNChannel | 370pF@100V | 7.7nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM019NH04CR RLG | Taiwan Semiconductor | 40V 1.9mΩ@50A,10V 150W 3.6V@250uA 1PCSNChannel PDFNU-8(5x6) MOSFETs ROHS | C6339339 | PDFNU-8(5x6) | Tape & Reel (TR) | 40V | 35A;100A | 150W | 1.9mΩ@50A,10V | 3.6V@250uA | 1PCSNChannel | 6.029nF@25V | 89nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | TSM850N06CX RFG | Taiwan Semiconductor | 60V 3A 1.7W 85mΩ@2.3A,10V 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C7402491 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 1.7W | 85mΩ@2.3A,10V | 2.5V@250uA | 1PCSNChannel | 529pF@30V | 9.5nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TQM300NB06DCR RLG | Taiwan Semiconductor | 60V 30mΩ@6A,10V 3.8V@250uA 2 N-Channel PDFNU-8(5x6) MOSFETs ROHS | C3278485 | PDFNU-8(5x6) | Tape & Reel (TR) | 60V | 6A;25A | 2.5W;48W | 30mΩ@6A,10V | 3.8V@250uA | 2 N-Channel | 1.02nF@30V | 20nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM900N10CP ROG | Taiwan Semiconductor | 100V 15A 50W 90mΩ@5A,10V 2.5V@250uA 1PCSNChannel TO-252(DPAK) MOSFETs ROHS | C6561156 | TO-252(DPAK) | Tape & Reel (TR) | 100V | 15A | 50W | 90mΩ@5A,10V | 2.5V@250uA | 1PCSNChannel | 1.48nF@50V | 9.3nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | TSM900N10CH X0G | Taiwan Semiconductor | 100V 15A 50W 90mΩ@5A,10V 2.5V@250uA 1PCSNChannel TO-251(IPAK) MOSFETs ROHS | C6561155 | TO-251(IPAK) | Tube-packed | 100V | 15A | 50W | 90mΩ@5A,10V | 2.5V@250uA | 1PCSNChannel | 1.48nF@50V | 9.3nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | TSM035NB04CZ | Taiwan Semiconductor | 40V 3.5mΩ@18A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C3290224 | TO-220 | Tube-packed | 40V | 18A;157A | 2W;156W | 3.5mΩ@18A,10V | 4V@250uA | 1PCSNChannel | 6.99nF@20V | 110nC@10V | -55℃~+150℃@(Tj) | - |