Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
17530
(0+5540+11990)In Stock | AO3401 | LGE | 30V 4.2A 50mΩ@10V,4.2A 1.2W 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C688915 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 50mΩ@10V,4.2A | 1.2W | 1V@250uA | 75pF@15V | 1PCSPChannel | 950pF@15V | 9.5nC@4.5V | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
14280
(0+2730+11550)In Stock | AO3400 | LGE | 30V 5.8A 28mΩ@10V,2.9A 1.4W 900mV@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C841146 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 28mΩ@10V,2.9A | 1.4W | 900mV@250uA | 77pF@15V | 1PCSNChannel | 623pF@15V | 9.5nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
11280
(0+990+10290)In Stock | G2305 | LGE | 20V 4.1A 1.7W 52mΩ@4.5V,4.1A 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C402251 | SOT-23 | Tape & Reel (TR) | 20V | 4.1A | 52mΩ@4.5V,4.1A | 1.7W | 1V@250uA | - | 1PCSPChannel | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
9020
(0+7320+1700)In Stock | 2N7002 | LGE | 60V 115mA 200mW 7.5Ω@10V,500mA 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C402224 | SOT-23 | Tape & Reel (TR) | 60V | 115mA | 7.5Ω@10V,500mA | 200mW | 2.5V@250uA | - | 1PCSNChannel | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
8655
(0+4080+4575)In Stock | 2SK3018 | LGE | 30V 100mA 200mW 5Ω@4V,10mA 1PCSNChannel SOT-323 MOSFETs ROHS | C3010097 | SOT-323 | Tape & Reel (TR) | 30V | 100mA | 5Ω@4V,10mA | 200mW | - | - | 1PCSNChannel | - | - | -55℃~+155℃ | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5700
(0+4920+780)In Stock | BSS138 | LGE | 50V 220mA 3.5Ω@10V,220mA 350mW 1.5V@1mA 1PCSNChannel SOT-23 MOSFETs ROHS | C713688 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 3.5Ω@10V,220mA | 350mW | 1.5V@1mA | 6pF@25V | 1PCSNChannel | 27pF@25V | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5010
(0+2030+2980)In Stock | KI2301 | LGE | 20V 3A 64mΩ@4.5V,3A 1W 700mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C688914 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 64mΩ@4.5V,3A | 1W | 700mV@250uA | 55pF@10V | 1PCSPChannel | 405pF@10V | 3.3nC@2.5V | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3650
(0+2950+700)In Stock | AO3415 | LGE | 4A 1.5W SOT-23 MOSFETs ROHS | C5364322 | SOT-23 | Tape & Reel (TR) | - | 4A | - | 1.5W | - | 115pF | - | 905pF | 7.4nC | -55℃~+150℃ | |||
Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | 2N7002KW | LGE | SOT-323 MOSFETs ROHS | C20618081 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2400
(0+0+2400)In Stock | G2302 | LGE | 20V 2.1A 45mΩ@4.5V,3.6A 350mW 950mV@50uA 1PCSNChannel SOT-23 MOSFETs ROHS | C688913 | SOT-23 | Tape & Reel (TR) | 20V | 2.1A | 45mΩ@4.5V,3.6A | 350mW | 950mV@50uA | 80pF@10V | 1PCSNChannel | 300pF@10V | 4nC@4.5V | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2380
(0+0+2380)In Stock | LGE2301 | LGE | 20V 2.8A 140mΩ 1W 710mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5455761 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 140mΩ | 1W | 710mV@250uA | - | 1PCSPChannel | - | 12nC | -55℃~+150℃ | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1940
(0+480+1460)In Stock | 2N7002K | LGE | 60V 4A 11Ω@10V,500mA 1.6V 1PCSNChannel SOT-23 MOSFETs ROHS | C5247922 | SOT-23 | Tape & Reel (TR) | 60V | 4A | 11Ω@10V,500mA | - | 1.6V | - | 1PCSNChannel | - | 150pC | -55℃~+150℃ | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1090
(0+460+630)In Stock | 2SK3018 | LGE | 30V 100mA 8Ω@4V,10mA 200mW 20V 1PCSNChannel SOT-23 MOSFETs ROHS | C5334538 | SOT-23 | Tape & Reel (TR) | 30V | 100mA | 8Ω@4V,10mA | 200mW | 20V | 4pF | 1PCSNChannel | 13pF | - | -55℃~+150℃ | |||
Min: 20 Mult: 20
Full Reel: 3000
|
960
(0+0+960)In Stock | BSS123 | LGE | 100V 170mA 5Ω@10V,100mA 225mW 2.8V@1mA 1PCSNChannel SOT-23 MOSFETs ROHS | C2903845 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | 5Ω@10V,100mA | 225mW | 2.8V@1mA | 4pF@25V | 1PCSNChannel | 20pF@25V | - | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
340
(0+0+340)In Stock | BSS84 | LGE | 50V 130mA 10Ω 225mW 2V SOT-23 MOSFETs ROHS | C5274440 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 10Ω | 225mW | 2V | 36pF@5V | - | 30pF@5V | - | -55℃~+150℃ |