Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | NP82N055NUG-S18-AY | NEC | 55V 82A 6mΩ@41A,10V 4V@250uA 1PCSNChannel TO-262 MOSFETs ROHS | C3291057 | TO-262 | Tube-packed | 55V | 82A | 1.8W;143W | 6mΩ@41A,10V | 4V@250uA | 1PCSNChannel | 9.6nF@25V | 160nC@10V | - | |||
Min: 1 Mult: 1 | 0 | 2SK1482-T-AZ | NEC | 30V 1.5A 400mΩ@500mA,10V 750W 2.5V@1mA 1PCSNChannel TO-92 MOSFETs ROHS | C3276250 | TO-92 | Bag-packed | 30V | 1.5A | 750W | 400mΩ@500mA,10V | 2.5V@1mA | 1PCSNChannel | 230pF@10V | - | - | |||
Min: 1 Mult: 1 | 0 | NP82N04NDG-S18-AY | NEC | 40V 82A 4.2mΩ@41A,10V 2.5V@250uA 1PCSNChannel LDPAK-3 MOSFETs ROHS | C3288602 | LDPAK-3 | Tube-packed | 40V | 82A | 1.8W;143W | 4.2mΩ@41A,10V | 2.5V@250uA | 1PCSNChannel | 9nF@25V | 150nC@10V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2SK4028-T1-A | NEC | SOT-723 MOSFETs ROHS | C3283120 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SK3058-Z-E1-AZ | NEC | 60V 55A 17mΩ@28A,10V 1.5W 2V@1mA 1PCSNChannel TO-263-3 MOSFETs ROHS | C3276610 | TO-263-3 | Bag-packed | 60V | 55A | 1.5W | 17mΩ@28A,10V | 2V@1mA | 1PCSNChannel | 2.1nF@10V | 45nC@10V | -55℃~+150℃ | |||
Min: 1 Mult: 1 | 0 | NP80N055MDG-S18-AY | NEC | 55V 80A 6.9mΩ@40A,10V 2.5V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C3290240 | TO-220 | Tube-packed | 55V | 80A | 1.8W;115W | 6.9mΩ@40A,10V | 2.5V@250uA | 1PCSNChannel | 6.9nF@25V | 135nC@10V | - | |||
Min: 1 Mult: 1 | 0 | FS70UMJ-06F | NEC | 60V 70A 125W 7mΩ@36A,10V 2V@1mA 1PCSNChannel TO-220 MOSFETs ROHS | C3283256 | TO-220 | Bag-packed | 60V | 70A | 125W | 7mΩ@36A,10V | 2V@1mA | 1PCSNChannel | 8.5nF@10V | - | -55℃~+150℃ | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 2SK4070-ZK-E2-AY | NEC | 600V 1A 11Ω@500mA,10V 3.5V@1mA 1PCSNChannel TO-252 MOSFETs ROHS | C3276937 | TO-252 | Tape & Reel (TR) | 600V | 1A | 1W;22W | 11Ω@500mA,10V | 3.5V@1mA | 1PCSNChannel | 110pF@10V | 5nC@10V | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NP32N055SHE-E1-AZ | NEC | - MOSFETs ROHS | C3276652 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SK3634-Z-AZ | NEC | 200V 6A 600mΩ@3A,10V 4.5V@1mA 1PCSNChannel TO-252 MOSFETs ROHS | C3276699 | TO-252 | Bag-packed | 200V | 6A | 1W;20W | 600mΩ@3A,10V | 4.5V@1mA | 1PCSNChannel | 270pF@10V | 9nC@10V | - | |||
Min: 1 Mult: 1 | 0 | NP80N03MDE-S18-AY | NEC | 30V 80A 7mΩ@40A,10V 2.5V@250uA 1PCSNChannel TO-220-3 MOSFETs ROHS | C3282199 | TO-220-3 | Bag-packed | 30V | 80A | 1.8W;120W | 7mΩ@40A,10V | 2.5V@250uA | 1PCSNChannel | 3.9nF@25V | 72nC@10V | - | |||
Min: 1 Mult: 1 | 0 | NP82N04NLG-S18-AY | NEC | 40V 82A 4.2mΩ@41A,10V 2.5V@250uA 1PCSNChannel TO-262 MOSFETs ROHS | C3291054 | TO-262 | Tube-packed | 40V | 82A | 1.8W;143W | 4.2mΩ@41A,10V | 2.5V@250uA | 1PCSNChannel | 9nF@25V | 150nC@10V | - | |||
Min: 1 Mult: 1 | 0 | NP82N055MUG-S18-AY | NEC | 55V 82A 6mΩ@41A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C3280391 | TO-220 | Tube-packed | 55V | 82A | 1.8W;143W | 6mΩ@41A,10V | 4V@250uA | 1PCSNChannel | 9.6nF@25V | 160nC@10V | - | |||
Min: 1 Mult: 1 | 0 | NP80N04NLG-S18-AY | NEC | 40V 80A 4.8mΩ@40A,10V 2.5V@250uA 1PCSNChannel TO-262 MOSFETs ROHS | C3291056 | TO-262 | Tube-packed | 40V | 80A | 1.8W;115W | 4.8mΩ@40A,10V | 2.5V@250uA | 1PCSNChannel | 6.9nF@25V | 135nC@10V | - | |||
Min: 1 Mult: 1 | 0 | NP32N055HLE-AZ | NEC | 55V 32A 24mΩ@16A,10V 2.5V@250uA 1PCSNChannel TO-251 MOSFETs ROHS | C3283272 | TO-251 | Bag-packed | 55V | 32A | 1.2W;66W | 24mΩ@16A,10V | 2.5V@250uA | 1PCSNChannel | 2nF@25V | 41nC@10V | - | |||
Min: 1 Mult: 1 | 0 | NP82N06NLG-S18-AY | NEC | 60V 82A 7.4mΩ@41A,10V 2.5V@250uA 1PCSNChannel TO-262 MOSFETs ROHS | C3291051 | TO-262 | Tube-packed | 60V | 82A | 1.8W;143W | 7.4mΩ@41A,10V | 2.5V@250uA | 1PCSNChannel | 8.55nF@25V | 160nC@10V | - | |||
Min: 1 Mult: 1 | 0 | NP80N04NDG-S18-AY | NEC | 40V 80A 4.8mΩ@40A,10V 2.5V@250uA 1PCSNChannel TO-262 MOSFETs ROHS | C3281513 | TO-262 | Tube-packed | 40V | 80A | 1.8W;115W | 4.8mΩ@40A,10V | 2.5V@250uA | 1PCSNChannel | 6.9nF@25V | 135nC@10V | - | |||
Min: 1 Mult: 1 | 0 | 2SJ606-ZK-E1-AY | NEC | 60V 83A 120W 15mΩ@42A,10V 2.5V@1mA 1PCSPChannel TO-220SMD MOSFETs ROHS | C3282640 | TO-220SMD | Bag-packed | 60V | 83A | 120W | 15mΩ@42A,10V | 2.5V@1mA | 1PCSPChannel | 4.8nF@10V | 120nC@10V | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 2SK4076-ZK-E1-AY | NEC | 40V 35A 16mΩ@17.5A,10V 2.5V@1mA 1PCSNChannel TO-252 MOSFETs ROHS | C3276157 | TO-252 | Tape & Reel (TR) | 40V | 35A | 1W;26W | 16mΩ@17.5A,10V | 2.5V@1mA | 1PCSNChannel | 1.2nF@10V | 24nC@10V | - | |||
Min: 1 Mult: 1 | 0 | NP82N04MDG-S18-AY | NEC | 40V 82A 4.2mΩ@41A,10V 2.5V@250uA 1PCSNChannel TO-220-3 MOSFETs ROHS | C3290338 | TO-220-3 | Tube-packed | 40V | 82A | 1.8W;143W | 4.2mΩ@41A,10V | 2.5V@250uA | 1PCSNChannel | 9pF@25V | 150nC@10V | - |