Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
12140
(0+6140+6000)In Stock | SI2324A-TP | MCC(Micro Commercial Components) | 100V 2A 250mΩ@10V,2A 1.2W 2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C779229 | SOT-23 | Tape & Reel (TR) | 100V | 2A | 250mΩ@10V,2A | 1.2W | 2V@250uA | 36pF@15V | 1PCSNChannel | 520pF@15V | 4.8nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 4000
|
7650
(0+0+7650)In Stock | MCQ4503B-TP | MCC(Micro Commercial Components) | 30V 2W 25mΩ@5.6A,10V 1PCSNChannel+1PCSPChannel SOP-8 MOSFETs ROHS | C3279999 | SOP-8 | Tape & Reel (TR) | 30V | 5.6A;4.4A | 25mΩ@5.6A,10V | 2W | 1.5V@250uA;1.4V@250uA | - | 1PCSNChannel+1PCSPChannel | 535pF@15V;680pF@15V | 4.8nC@4.5V;7.2nC@10V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
6775
(0+6770+5)In Stock | SIL2308-TP | MCC(Micro Commercial Components) | 20V 38mΩ@4.5V,4.5A 1V@250uA 1PCSNChannel+1PCSPChannel SOT-23-6L MOSFETs ROHS | C669010 | SOT-23-6L | Tape & Reel (TR) | 20V | 5A;4A | 38mΩ@4.5V,4.5A | - | 1V@250uA | 125pF@8V | 1PCSNChannel+1PCSPChannel | 800pF@8V | 11nC@4.5V;12nC@2.5V | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
4950
(0+4950+0)In Stock | SI2310B-TP | MCC(Micro Commercial Components) | 60V 3A 105mΩ@3A,10V 1.2W 1.3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C668999 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 105mΩ@3A,10V | 1.2W | 1.3V@250uA | - | 1PCSNChannel | 247pF@30V | 6nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
|
4548
(0+4548+0)In Stock | MCG30N03A-TP | MCC(Micro Commercial Components) | 30V 30A 8mΩ@10V,15A 20W 2.5V@250uA 1PCSNChannel DFN3333 MOSFETs ROHS | C668959 | DFN3333 | Tape & Reel (TR) | 30V | 30A | 8mΩ@10V,15A | 20W | 2.5V@250uA | 126pF@15V | 1PCSNChannel | 1.02nF@15V | 28nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
|
4363
(0+0+4363)In Stock | MCAC95N06Y-TP | MCC(Micro Commercial Components) | 60V 95A 120W 2.5mΩ@20A,10V 2.2V@250uA 1PCSNChannel DFN5060 MOSFETs ROHS | C3288282 | DFN5060 | Tape & Reel (TR) | 60V | 95A | 2.5mΩ@20A,10V | 120W | 2.2V@250uA | - | 1PCSNChannel | 5.95nF@25V | 93nC@10V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3925
(0+1765+2160)In Stock | SI3407HE3-TP | MCC(Micro Commercial Components) | 30V 4.1A 1.3W 60mΩ@4.1A,10V 3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5272812 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 60mΩ@4.1A,10V | 1.3W | 3V@250uA | - | 1PCSPChannel | 700pF@15V | - | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
|
3765
(0+0+3765)In Stock | MCG50P03-TP | MCC(Micro Commercial Components) | 30V 50A 6.2mΩ@15A,10V 83W 2.8V@250uA 1PCSPChannel DFN3333-8 MOSFETs ROHS | C3277708 | DFN3333-8 | Tape & Reel (TR) | 30V | 50A | 6.2mΩ@15A,10V | 83W | 2.8V@250uA | - | 1PCSPChannel | 6.464nF@15V | 111.7nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
|
3687
(0+0+3687)In Stock | MCAC38N10YHE3-TP | MCC(Micro Commercial Components) | 100V 38A 70W 19mΩ@20A,10V 2.5V@250uA 1PCSNChannel DFN5060 MOSFETs ROHS | C6989639 | DFN5060 | Tape & Reel (TR) | 100V | 38A | 19mΩ@20A,10V | 70W | 2.5V@250uA | - | 1PCSNChannel | 1.15nF@50V | 16nC@10V | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 10000
|
3500
(0+0+3500)In Stock | SI3134KL3A-TP | MCC(Micro Commercial Components) | 20V 750mA 900mW 300mΩ@500mA,4.5V 1.1V@250uA 1PCSNChannel DFN1006-3 MOSFETs ROHS | C3288245 | DFN1006-3 | Tape & Reel (TR) | 20V | 750mA | 300mΩ@500mA,4.5V | 900mW | 1.1V@250uA | - | 1PCSNChannel | 33pF@16V | 800pC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
3320
(0+2220+1100)In Stock | BSS138-TP | MCC(Micro Commercial Components) | 50V 220mA 3.5Ω@10V,220mA 350mW 1.5V@1mA 1PCSNChannel SOT-23 MOSFETs ROHS | C435876 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 3.5Ω@10V,220mA | 350mW | 1.5V@1mA | - | 1PCSNChannel | 60pF@25V | - | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3140
(0+3140+0)In Stock | SI3139KE-TP | MCC(Micro Commercial Components) | 20V 660mA 700mΩ@600mA,4.5V 150mW 1.1V@250uA 1PCSPChannel SOT-523 MOSFETs ROHS | C669003 | SOT-523 | Tape & Reel (TR) | 20V | 660mA | 700mΩ@600mA,4.5V | 150mW | 1.1V@250uA | - | 1PCSPChannel | 170pF@6V | - | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | SI2304-TP | MCC(Micro Commercial Components) | 30V 2.5A 90mΩ@2.2A,4.5V 250mW 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3289998 | SOT-23 | Tape & Reel (TR) | 30V | 2.5A | 90mΩ@2.2A,4.5V | 250mW | 3V@250uA | - | 1PCSNChannel | 240pF@15V | 10nC@10V | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2980
(0+0+2980)In Stock | 2N7002KWHE3-TP | MCC(Micro Commercial Components) | 60V 340mA 200mW 2.5Ω@300mA,10V 2V@1mA 1PCSNChannel SOT-323 MOSFETs ROHS | C3290102 | SOT-323 | Tape & Reel (TR) | 60V | 340mA | 2.5Ω@300mA,10V | 200mW | 2V@1mA | - | 1PCSNChannel | 40pF@10V | - | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2960
(0+2960+0)In Stock | SI2302A-TP | MCC(Micro Commercial Components) | 20V 3A 55mΩ@4.5V,3.6A 1.25W 1.2V@50uA 1PCSNChannel SOT-23 MOSFETs ROHS | C668996 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 55mΩ@4.5V,3.6A | 1.25W | 1.2V@50uA | 45pF@10V | 1PCSNChannel | 237pF@10V | 10nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2840
(0+2840+0)In Stock | SI3134KW-TP | MCC(Micro Commercial Components) | SOT-323-3 MOSFETs ROHS | C914370 | SOT-323-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2740
(0+2740+0)In Stock | 2N7002T-TP | MCC(Micro Commercial Components) | 60V 115mA 2Ω@5V,50mA 150mW 2V@250uA 1PCSNChannel SOT-523 MOSFETs ROHS | C725559 | SOT-523 | Tape & Reel (TR) | 60V | 115mA | 2Ω@5V,50mA | 150mW | 2V@250uA | 2pF@25V | 1PCSNChannel | 50pF@25V | - | -55℃~+150℃ | |||
Min: 1 Mult: 1
Full Reel: 4000
|
2700
(0+0+2700)In Stock | MCQ05P10Y-TP | MCC(Micro Commercial Components) | 100V 4.5A 3.1W 110mΩ@3A,10V 2.5V@250uA 1PCSPChannel SOP-8 MOSFETs ROHS | C3289860 | SOP-8 | Tape & Reel (TR) | 100V | 4.5A | 110mΩ@3A,10V | 3.1W | 2.5V@250uA | - | 1PCSPChannel | 1.051nF@50V | 20nC@10V | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2680
(0+0+2680)In Stock | SI2306-TP | MCC(Micro Commercial Components) | 30V 3.16A 65mΩ@2.5A,4.5V 750mW 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C2975463 | SOT-23 | Tape & Reel (TR) | 30V | 3.16A | 65mΩ@2.5A,4.5V | 750mW | 3V@250uA | - | 1PCSNChannel | 305pF@15V | 4.5nC@5V | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2480
(0+0+2480)In Stock | SI3420A-TP | MCC(Micro Commercial Components) | 20V 6A 20mΩ@4.5V,5A 1.25W 1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C669008 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 20mΩ@4.5V,5A | 1.25W | 1V@250uA | 72pF@10V | 1PCSNChannel | 515pF@10V | 12nC@10V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2340
(0+0+2340)In Stock | SI3404HE3-TP | MCC(Micro Commercial Components) | SOT-23 MOSFETs ROHS | C7463920 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2300
(0+2300+0)In Stock | BSS84-TP | MCC(Micro Commercial Components) | 50V 130mA 8Ω@10V,100mA 225mW 2V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C668884 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 8Ω@10V,100mA | 225mW | 2V@250uA | 5pF@25V | 1PCSPChannel | 30pF@25V | - | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2204
(0+284+1920)In Stock | SI2333-TP | MCC(Micro Commercial Components) | 12V 6A 28mΩ@4.5V,5A 350mW 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C669001 | SOT-23 | Tape & Reel (TR) | 12V | 6A | 28mΩ@4.5V,5A | 350mW | 1V@250uA | 236pF@6V | 1PCSPChannel | 1.275nF@6V | 2nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
|
2202
(0+0+2202)In Stock | MCAC25P10YHE3-TP | MCC(Micro Commercial Components) | 100V 25A 55mΩ@20A,10V 70W 2.5V@250uA 1PCSPChannel DFN5060 MOSFETs ROHS | C6666237 | DFN5060 | Tape & Reel (TR) | 100V | 25A | 55mΩ@20A,10V | 70W | 2.5V@250uA | - | 1PCSPChannel | 2.2nF@50V | 40nC@10V | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1930
(0+1930+0)In Stock | SI2301A-TP | MCC(Micro Commercial Components) | 20V 2.8A 1.25W 120mΩ@4.5V,2.8A 900mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C402364 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 120mΩ@4.5V,2.8A | 1.25W | 900mV@250uA | - | 1PCSPChannel | 880pF@6V | 14.5nC@4.5V | -55℃~+150℃@(Tj) |