Results: 4
Package
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Drain Source Voltage (Vdss)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Power Dissipation (Pd)
Reverse Transfer Capacitance (Crss@Vds)
Total Gate Charge (Qg@Vgs)
Type
Operating Temperature
Results: 4
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Operating Temperature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Operating Temperature
Min: 10
Mult: 10
Full Reel: 3000
3000

In Stock

SR3404 SALLTECH SOT-23 MOSFETs ROHS C2834730 SOT-23 Tape & Reel (TR) ----------
Min: 10
Mult: 10
Full Reel: 3000
2820

In Stock

SR3401 SALLTECH 30V 4.2A 50mΩ@10V,4.2A 350mW 900mV@250uA 77pF@15V P Channel 954pF@15V +150℃@(Tj) SOT-23 MOSFETs ROHS C964555 SOT-23 Tape & Reel (TR) 30V4.2A50mΩ@10V,4.2A350mW900mV@250uA77pF@15VP Channel954pF@15V-+150℃@(Tj)
Min: 10
Mult: 10
Full Reel: 3000
0
SR3400 SALLTECH SOT-23 MOSFETs ROHS C964582 SOT-23 Tape & Reel (TR) ----------
Min: 5
Mult: 5
Full Reel: 3000
0
SRX3134K SALLTECH 20V 750mA 190mΩ@4.5V,650mA 150mW 750mV@250uA 9pF@16V 2 N-Channel 79pF@16V 20nC@4.5V +150℃@(Tj) SOT-563 MOSFETs ROHS C2834762 SOT-563 Tape & Reel (TR) 20V750mA190mΩ@4.5V,650mA150mW750mV@250uA9pF@16V2 N-Channel79pF@16V20nC@4.5V+150℃@(Tj)
SSL encrypted
payment