Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | G2R1000MT17D | GeneSiC Semiconductor | 1.7kV 5A 1.2Ω@2A,20V 44W 5.5V@500uA 1PCSNChannel TO-247-3 MOSFETs ROHS | C5748044 | TO-247-3 | Tube-packed | 1.7kV | 5A | 1.2Ω@2A,20V | 44W | 5.5V@500uA | 1PCSNChannel | 111pF@1000V | 11nC@20V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | G3R20MT17K | GeneSiC Semiconductor | 1.7kV 124A 26mΩ@75A,15V 809W 2.7V@15mA 1PCSNChannel TO-247-4 MOSFETs ROHS | C3281098 | TO-247-4 | Tube-packed | 1.7kV | 124A | 26mΩ@75A,15V | 809W | 2.7V@15mA | 1PCSNChannel | 10.187nF@1000V | 400nC@15V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | G3R75MT12D | GeneSiC Semiconductor | 1.2kV 41A 207W 90mΩ@20A,15V 2.69V@7.5mA 1PCSNChannel TO-247-3 MOSFETs ROHS | C5748097 | TO-247-3 | Tube-packed | 1.2kV | 41A | 90mΩ@20A,15V | 207W | 2.69V@7.5mA | 1PCSNChannel | 1.56nF@800V | 54nC@15V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | G3R350MT12D | GeneSiC Semiconductor | 1.2kV 11A 74W 420mΩ@4A,15V 2.69V@2mA 1PCSNChannel TO-247-3 MOSFETs ROHS | C5644656 | TO-247-3 | Tube-packed | 1.2kV | 11A | 420mΩ@4A,15V | 74W | 2.69V@2mA | 1PCSNChannel | 334pF@800V | 12nC@15V | -55℃~+175℃@(Tj) |