Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | ALD1106PBL | Advanced Linear Devices | 10.6V 500mW 500Ω@5V 1V@1uA 4PCSN-Channel PDIP-14 MOSFETs ROHS | C3288732 | PDIP-14 | Tube-packed | 10.6V | - | 500mW | 500Ω@5V | 1V@1uA | 4PCSN-Channel | 3pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD110900APAL | Advanced Linear Devices | 10.6V 500mW 500Ω@4V 10mV@1uA 2 N-Channel PDIP-8 MOSFETs ROHS | C3278498 | PDIP-8 | Tube-packed | 10.6V | - | 500mW | 500Ω@4V | 10mV@1uA | 2 N-Channel | 2.5pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD1102SAL | Advanced Linear Devices | 10.6V 500mW 270Ω@5V 1.2V@10uA 2 P-Channel SOIC-8 MOSFETs ROHS | C3289785 | SOIC-8 | Tube-packed | 10.6V | - | 500mW | 270Ω@5V | 1.2V@10uA | 2 P-Channel | 10pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD910021SALI | Advanced Linear Devices | 2 N-Channel SOIC-8 MOSFETs ROHS | C3289843 | SOIC-8 | Tube-packed | - | - | - | - | - | 2 N-Channel | - | - | - | |||
Min: 1 Mult: 1 | 0 | ALD210814SCL | Advanced Linear Devices | 10.6V 80mA 500mW 20mV@10uA 4PCSN-Channel SOIC-16 MOSFETs ROHS | C17194255 | SOIC-16 | Tube-packed | 10.6V | 80mA | 500mW | - | 20mV@10uA | 4PCSN-Channel | - | - | - | |||
Min: 1 Mult: 1 | 0 | ALD1117PAL | Advanced Linear Devices | 10.6V 500mW 1.8kΩ@5V 1V@1uA 2 P-Channel PDIP-8 MOSFETs ROHS | C17262916 | PDIP-8 | Tube-packed | 10.6V | - | 500mW | 1.8kΩ@5V | 1V@1uA | 2 P-Channel | 3pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD310708PCL | Advanced Linear Devices | 8V 500mW 780mV@1uA 4PCSPChannel PDIP-16 MOSFETs ROHS | C17292840 | PDIP-16 | Tube-packed | 8V | - | 500mW | - | 780mV@1uA | 4PCSPChannel | 2.5pF@5V | - | 0℃~+70℃ | |||
Min: 1 Mult: 1 | 0 | ALD1115PAL | Advanced Linear Devices | 10.6V 1.8kΩ@5V 500mW 1V@1uA 1PCSN-Channel&1PCSP-Channel PDIP-8 MOSFETs ROHS | C17234276 | PDIP-8 | Tube-packed | 10.6V | - | 500mW | 1.8kΩ@5V | 1V@1uA | 1PCSN-Channel&1PCSP-Channel | 3pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD110904PAL | Advanced Linear Devices | 10.6V 500Ω@4.4V 500mW 420mV@1uA 2 N-Channel PDIP-8 MOSFETs ROHS | C17222296 | PDIP-8 | Tube-packed | 10.6V | 12mA;3mA | 500mW | 500Ω@4.4V | 420mV@1uA | 2 N-Channel | 2.5pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD114835PCL | Advanced Linear Devices | 10.6V 500mW 540Ω@0V 3.45V@1uA 4PCSN-Channel PDIP-16 MOSFETs ROHS | C17364255 | PDIP-16 | Tube-packed | 10.6V | 12mA;3mA | 500mW | 540Ω@0V | 3.45V@1uA | 4PCSN-Channel | 2.5pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD110808PCL | Advanced Linear Devices | 10.6V 500Ω@4.8V 500mW 820mV@1uA 4PCSN-Channel PDIP-16 MOSFETs ROHS | C17373000 | PDIP-16 | Tube-packed | 10.6V | 12mA;3mA | 500mW | 500Ω@4.8V | 820mV@1uA | 4PCSN-Channel | 2.5pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD114804APCL | Advanced Linear Devices | 10.6V 500Ω@3.6V 500mW 380mV@1uA 4PCSN-Channel PDIP-16 MOSFETs ROHS | C17260071 | PDIP-16 | Tube-packed | 10.6V | 12mA;3mA | 500mW | 500Ω@3.6V | 380mV@1uA | 4PCSN-Channel | 2.5pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD114913PAL | Advanced Linear Devices | 10.6V 500mW 500Ω@2.7V 1.26V@1uA 2 N-Channel PDIP-8 MOSFETs ROHS | C17325496 | PDIP-8 | Tube-packed | 10.6V | 12mA;3mA | 500mW | 500Ω@2.7V | 1.26V@1uA | 2 N-Channel | 2.5pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD212908SAL | Advanced Linear Devices | 10.6V 80mA 500mW 20mV@10uA 2 N-Channel SOIC-8 MOSFETs ROHS | C17277123 | SOIC-8 | Tube-packed | 10.6V | 80mA | 500mW | - | 20mV@10uA | 2 N-Channel | - | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD310708ASCL | Advanced Linear Devices | 8V 500mW 780mV@1uA 4PCSPChannel SOIC-16 MOSFETs ROHS | C17277191 | SOIC-16 | Tube-packed | 8V | - | 500mW | - | 780mV@1uA | 4PCSPChannel | 2.5pF@5V | - | 0℃~+70℃ | |||
Min: 1 Mult: 1 | 0 | ALD1117SAL | Advanced Linear Devices | 10.6V 500mW 1.8kΩ@5V 1V@1uA 2 P-Channel SOIC-8 MOSFETs ROHS | C17297278 | SOIC-8 | Tube-packed | 10.6V | - | 500mW | 1.8kΩ@5V | 1V@1uA | 2 P-Channel | 3pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD114813SCL | Advanced Linear Devices | 10.6V 500mW 500Ω@2.7V 1.26V@1uA 4PCSN-Channel SOIC-16 MOSFETs ROHS | C17198451 | SOIC-16 | Tube-packed | 10.6V | 12mA;3mA | 500mW | 500Ω@2.7V | 1.26V@1uA | 4PCSN-Channel | 2.5pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD210800APCL | Advanced Linear Devices | 10.6V 80mA 25Ω 500mW 10mV@10uA 4PCSN-Channel PDIP-16 MOSFETs ROHS | C17379129 | PDIP-16 | Tube-packed | 10.6V | 80mA | 500mW | 25Ω | 10mV@10uA | 4PCSN-Channel | 15pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD212900SAL | Advanced Linear Devices | 10.6V 80mA 500mW 14Ω 20mV@20uA 2 N-Channel SOIC-8 MOSFETs ROHS | C17638641 | SOIC-8 | Tube-packed | 10.6V | 80mA | 500mW | 14Ω | 20mV@20uA | 2 N-Channel | 30pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD310704APCL | Advanced Linear Devices | 8V 500mW 380mV@1uA 4PCSPChannel PDIP-16 MOSFETs ROHS | C17565214 | PDIP-16 | Tube-packed | 8V | - | 500mW | - | 380mV@1uA | 4PCSPChannel | 2.5pF@5V | - | 0℃~+70℃ | |||
Min: 1 Mult: 1 | 0 | ALD210808ASCL | Advanced Linear Devices | 10.6V 80mA 500mW 20mV@10uA 4PCSN-Channel SOIC-16 MOSFETs ROHS | C17636453 | SOIC-16 | Tube-packed | 10.6V | 80mA | 500mW | - | 20mV@10uA | 4PCSN-Channel | - | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD210800ASCL | Advanced Linear Devices | 10.6V 80mA 25Ω 500mW 10mV@10uA 4PCSN-Channel SOIC-16 MOSFETs ROHS | C17540024 | SOIC-16 | Tube-packed | 10.6V | 80mA | 500mW | 25Ω | 10mV@10uA | 4PCSN-Channel | 15pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD210804PCL | Advanced Linear Devices | 10.6V 80mA 500mW 20mV@10uA 4PCSN-Channel PDIP-16 MOSFETs ROHS | C17488027 | PDIP-16 | Tube-packed | 10.6V | 80mA | 500mW | - | 20mV@10uA | 4PCSN-Channel | - | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD114835SCL | Advanced Linear Devices | 10.6V 540Ω@0V 500mW 3.45V@1uA 4PCSN-Channel SOIC-16 MOSFETs ROHS | C17505806 | SOIC-16 | Tube-packed | 10.6V | 12mA;3mA | 500mW | 540Ω@0V | 3.45V@1uA | 4PCSN-Channel | 2.5pF@5V | - | 0℃~+70℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | ALD310702ASCL | Advanced Linear Devices | 8V 500mW 180mV@1uA 4PCSPChannel SOIC-16 MOSFETs ROHS | C17471362 | SOIC-16 | Tube-packed | 8V | - | 500mW | - | 180mV@1uA | 4PCSPChannel | 2.5pF@5V | - | 0℃~+70℃ |