MOSFETs
The Results of MOSFETs 2
Manufacturer
Package
Continuous Drain Current (Id)
Input Capacitance (Ciss@Vds)
Operating Temperature
Type
Drain Source Voltage (Vdss)
Gate Threshold Voltage (Vgs(th)@Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Total Gate Charge (Qg@Vgs)
Results: 2
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Operating Temperature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Operating Temperature
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
2038
(++)
In Stock
DMC3071LVT-7Diodes Incorporated
30V 700mW 2.5V@250uA 1 N-Channel + 1 P-Channel SOT-26 MOSFETs ROHS
C460972SOT-26Tape & Reel (TR)30V4.6A;3.3A700mW50mΩ@3.5A,10V;95mΩ@3.8A,10V2.5V@250uA1 N-Channel + 1 P-Channel190pF@15V;254pF@15V4.5nC@10V;6.5nC@10V-55℃~+150℃@(Tj)
Min: 1
Mult: 1
Full Reel: 10000
0
DMC3071LVT-13Diodes Incorporated
30V 700mW 2.5V@250uA 1 N-Channel + 1 P-Channel TSOT-26 MOSFETs ROHS
C17543297TSOT-26Tape & Reel (TR)30V4.6A;3.3A700mW50mΩ@3.5A,10V;95mΩ@3.8A,10V2.5V@250uA1 N-Channel + 1 P-Channel190pF@15V;254pF@15V4.5nC@10V;6.5nC@10V-55℃~+150℃@(Tj)