MOSFETs
The Results of MOSFETs 4
Manufacturer
Package
Operating Temperature
Continuous Drain Current (Id)
Input Capacitance (Ciss@Vds)
Type
Drain Source Voltage (Vdss)
Gate Threshold Voltage (Vgs(th)@Id)
Power Dissipation (Pd)
Reverse Transfer Capacitance (Crss@Vds)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Total Gate Charge (Qg@Vgs)
Results: 4
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Operating Temperature
Reverse Transfer Capacitance (Crss@Vds)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Operating Temperature
Reverse Transfer Capacitance (Crss@Vds)
Min: 1
Mult: 1
0
TSM60N380CH C5GTaiwan Semiconductor
600V 11A 125W 380mΩ@5.5A,10V 4V@250uA 1 N-Channel TO-251(IPAK) MOSFETs ROHS
C6561150TO-251(IPAK)Tube-packed600V11A125W380mΩ@5.5A,10V4V@250uA1 N-Channel1.04nF@100V20.5nC@10V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
Full Reel: 3000
0
TSM240N03CX6 RFGTaiwan Semiconductor
30V 6.5A 1.56W 24mΩ@6A,10V 2.5V@250uA 1 N-Channel SOT-26 MOSFETs ROHS
C6561143SOT-26Tape & Reel (TR)30V6.5A1.56W24mΩ@6A,10V2.5V@250uA1 N-Channel345pF@25V4.1nC@4.5V--
Min: 1
Mult: 1
Full Reel: 2500
0
TSM043NH04CR RLGTaiwan Semiconductor
40V 4.3mΩ@27A,10V 100W 3.6V@250uA 1 N-Channel PDFNU-8(5x6) MOSFETs ROHS
C6561140PDFNU-8(5x6)Tape & Reel (TR)40V20A;54A100W4.3mΩ@27A,10V3.6V@250uA1 N-Channel2.531nF@25V37nC@10V-55℃~+175℃@(Tj)-
Min: 1
Mult: 1
Full Reel: 2500
0
TSM060N03ECP ROGTaiwan Semiconductor
30V 70A 6mΩ@20A,10V 54W 2.5V@250uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS
C6561141TO-252(DPAK)Tape & Reel (TR)30V70A54W6mΩ@20A,10V2.5V@250uA1 N-Channel1.21nF@25V11.1nC@4.5V--
Min: 1
Mult: 1
0
TSM900N10CH X0GTaiwan Semiconductor
100V 15A 50W 90mΩ@5A,10V 2.5V@250uA 1 N-Channel TO-251(IPAK) MOSFETs ROHS
C6561155TO-251(IPAK)Tube-packed100V15A50W90mΩ@5A,10V2.5V@250uA1 N-Channel1.48nF@50V9.3nC@10V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
Full Reel: 2500
0
TSM900N10CP ROGTaiwan Semiconductor
100V 15A 50W 90mΩ@5A,10V 2.5V@250uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS
C6561156TO-252(DPAK)Tape & Reel (TR)100V15A50W90mΩ@5A,10V2.5V@250uA1 N-Channel1.48nF@50V9.3nC@10V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
Full Reel: 2500
0
TSM2NB60CP ROGTaiwan Semiconductor
600V 2A 44W 4.4Ω@1A,10V 4.5V@250uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS
C6561144TO-252(DPAK)Tape & Reel (TR)600V2A44W4.4Ω@1A,10V4.5V@250uA1 N-Channel249pF@25V9.4nC@10V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
Full Reel: 3000
0
TSM4800N15CX6 RFGTaiwan Semiconductor
150V 1.4A 480mΩ@1.1A,10V 2.1W 3.5V@250uA 1 N-Channel SOT-26 MOSFETs ROHS
C6561145SOT-26Tape & Reel (TR)150V1.4A2.1W480mΩ@1.1A,10V3.5V@250uA1 N-Channel332pF@10V8nC@10V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
TSM60NB190CF C0GTaiwan Semiconductor
600V 18A 190mΩ@3.7A,10V 59.5W 4V@250uA 1 N-Channel ITO-220S MOSFETs ROHS
C6561151ITO-220STube-packed600V18A59.5W190mΩ@3.7A,10V4V@250uA1 N-Channel1.311nF@100V32nC@10V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
TSM80N950CI C0GTaiwan Semiconductor
800V 6A 25W 950mΩ@2A,10V 4V@250uA 1 N-Channel ITO-220AB MOSFETs ROHS
C6561153ITO-220ABTube-packed800V6A25W950mΩ@2A,10V4V@250uA1 N-Channel691pF@100V19.6nC@10V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
Full Reel: 3000
0
TSM2307CX RFGTaiwan Semiconductor
30V 3A 95mΩ@3A,10V 1.25W 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS
C6561142SOT-23Tape & Reel (TR)30V3A1.25W95mΩ@3A,10V3V@250uA1 Piece P-Channel565pF@30V10nC@10V--
Min: 1
Mult: 1
Full Reel: 2500
0
TSM7P06CP ROGTaiwan Semiconductor
60V 7A 180mΩ@3A,10V 15.6W 2.5V@250uA 1 Piece P-Channel TO-252(DPAK) MOSFETs ROHS
C6561152TO-252(DPAK)Tape & Reel (TR)60V7A15.6W180mΩ@3A,10V2.5V@250uA1 Piece P-Channel425pF@30V8.2nC@10V--
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
2494
(++)
In Stock
FDC6561ANonsemi
30V 2.5A 0.095Ω@10V,2.5A 960mW 1.8V@250uA 2 N-Channel TSOT-26 MOSFETs ROHS
C10865TSOT-26Tape & Reel (TR)30V2.5A960mW0.095Ω@10V,2.5A1.8V@250uA2 N-Channel220pF@15V2.3nC@15V-55℃~+150℃25pF@15V
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
9802
(++)
In Stock
FDC6561ANTECH PUBLIC
SOT-23-6 MOSFETs ROHS
C5123911SOT-23-6Tape & Reel (TR)----------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
350
(++)
In Stock
FDC6561AN-VBVBsemi Elec
20V 4.8A 22mΩ@4.5V 1 N-Channel SOT-23-6 MOSFETs ROHS
C18212518SOT-23-6Tape & Reel (TR)20V4.8A-22mΩ@4.5V-1 N-Channel----
Min: 1
Mult: 1
Full Reel: 455
0
FDC6561AN-NB5S007Aonsemi
30V 2.5A 95mΩ@2.5A,10V 700mW 3V@250uA 2 N-Channel SUPERSOT-6 MOSFETs ROHS
C17428172SUPERSOT-6Tape & Reel (TR)30V2.5A700mW95mΩ@2.5A,10V3V@250uA2 N-Channel220pF@15V3.2nC@5V-55℃~+150℃@(Tj)-