MOSFETs
Results:
62,471
Remove All
Results:
0
of
62,471
Showing of 62,471
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Number | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Operating Temperature | Type | Output Capacitance(Coss) |
---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Number | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Operating Temperature | Type | Output Capacitance(Coss) | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock |
| Ext. Price:
$33.08
| 600V 55A 1.5kW 56mΩ@10V 3V 1 N-Channel SOT-227B MOSFETs ROHS | SOT-227B | Tube-packed | 1 N-Channel | 600V | 55A | 56mΩ@10V | 1.5kW | 3V | 254nC@10V | 18nF | 8pF | -55℃~+150℃ | N-Channel | 1550pF | ||||||||||||||||||
View other supplier's inventory on LCSC
| Other Suppliers 150 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$518.93
SPQ:
10
| 600V 55A 1.5kW 56mΩ@10V 3V 1 N-Channel SOT-227B MOSFETs ROHS | SOT-227B | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||||||
View other supplier's inventory on LCSC
| 383,900 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.82
Full Reel:
3,000
| 60V 300mA 5Ω@10V,500mA 830mW 2.5V 1 N-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 N-Channel | 60V | 300mA | 5Ω@10V,500mA | 830mW | 2.5V | - | 50pF@10V | - | -65℃~+150℃@(Tj) | - | - | |||||||||||||||||
166,590 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.36
Full Reel:
3,000
| 50V 200mA 225mW 5.6Ω@2.75V 500mV 1 N-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 N-Channel | 50V | 200mA | 5.6Ω@2.75V | 225mW | 500mV | - | 50pF@25V | 5pF@25V | -55℃~+150℃ | - | - | ||||||||||||||||||
View other supplier's inventory on LCSC
| Other Suppliers 300,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$202.8
SPQ:
3,000
| 50V 200mA 225mW 5.6Ω@2.75V 500mV 1 N-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||||||
View other supplier's inventory on LCSC
| 145,010 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.37
Full Reel:
3,000
| 30V 48mΩ@2.5V 1.45V@250uA SOT-23-3L MOSFETs ROHS | SOT-23-3L | Tape & Reel (TR) | - | 30V | - | 48mΩ@2.5V | - | 1.45V@250uA | 7nC@10V | 630pF@15V | - | -55℃~+150℃@(Tj) | - | - | |||||||||||||||||
60,591 In Stock |
| Ext. Price:
$0.31
| 55V 110A 8mΩ@10V 200W 4V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | TO-220AB | Tube-packed | 1 N-Channel | 55V | 110A | 8mΩ@10V | 200W | 4V@250uA | 146nC@10V | 3.247nF | 211pF | -55℃~+175℃ | N-Channel | - | ||||||||||||||||||
View other supplier's inventory on LCSC
| Other Suppliers 20,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$832.5
SPQ:
50
| 55V 110A 8mΩ@10V 200W 4V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||||||
513,800 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.57
Full Reel:
3,000
| 20V 3.1A 1.6W 142mΩ@2.5V,2.7A 1V@250uA 1 P-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 P-Channel | 20V | 3.1A | 142mΩ@2.5V,2.7A | 1.6W | 1V@250uA | 10nC@4.5V | 405pF | 55pF | -55℃~+150℃ | P-Channel | 75pF | ||||||||||||||||||
View other supplier's inventory on LCSC
| Other Suppliers 300,000 Estimated lead time
7-9
business days
|
Ends in
00:00:00 | Ext. Price:
$1,740
SPQ:
3,000
| 20V 3.1A 1.6W 142mΩ@2.5V,2.7A 1V@250uA 1 P-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||||||
View other supplier's inventory on LCSC
| 22,400 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.64
Full Reel:
3,000
| 30V 85mΩ@2.5V,2.5A 1.3V@250uA 1 P-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 P-Channel | 30V | - | 85mΩ@2.5V,2.5A | - | 1.3V@250uA | 14nC@10V | - | - | - | - | - | |||||||||||||||||
68,330 In Stock |
| Ext. Price:
$1.16
| 55V 49A 94W 17.5mΩ@10V 4V@250uA 1 N-Channel TO-220-3 MOSFETs ROHS | TO-220-3 | Tube-packed | 1 N-Channel | 55V | 49A | 17.5mΩ@10V | 94W | 4V@250uA | 63nC@10V | 1.47nF | 88pF | -55℃~+175℃ | - | - | ||||||||||||||||||
View other supplier's inventory on LCSC
| Other Suppliers 30,000 Estimated lead time
5-7
business days
|
Ends in
00:00:00 | Ext. Price:
$642
SPQ:
50
| 55V 49A 94W 17.5mΩ@10V 4V@250uA 1 N-Channel TO-220-3 MOSFETs ROHS | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||||||
View other supplier's inventory on LCSC
| 278,430 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.42
Full Reel:
3,000
| 25V 220mA 5Ω@2.7V,0.2A 350mW 1.06V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 N-Channel | 25V | 220mA | 5Ω@2.7V,0.2A | 350mW | 1.06V@250uA | 700pC@4.5V | 9.5pF | 1.3pF | -55℃~+150℃ | N-Channel | 6pF | |||||||||||||||||
View other supplier's inventory on LCSC
| 26,485 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.36
Full Reel:
3,000
| 20V 3.7A 1.3W 65mΩ@4.5V 1.2V@250uA 1 P-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 P-Channel | 20V | 3.7A | 65mΩ@4.5V | 1.3W | 1.2V@250uA | 12nC | 633pF | 110pF | -55℃~+150℃ | P-Channel | - | |||||||||||||||||
View other supplier's inventory on LCSC
| 96,520 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.54
Full Reel:
3,000
| 20V 4.2A 100mΩ@2.5V 1.4W 900mV@250uA 1 P-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 P-Channel | 20V | 4.2A | 100mΩ@2.5V | 1.4W | 900mV@250uA | 10.2nC@4.5V | 808pF@15V | 77pF | -55℃~+150℃ | P-Channel | - | |||||||||||||||||
88,910 In Stock |
| Ext. Price:
$1.16
| 100V 33A 44mΩ@10V 130W 4V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | TO-220AB | Tube-packed | 1 N-Channel | 100V | 33A | 44mΩ@10V | 130W | 4V@250uA | 71nC@10V | 1.96nF | 40pF | -55℃~+175℃ | N-Channel | - | ||||||||||||||||||
View other supplier's inventory on LCSC
| Other Suppliers 150,000 Estimated lead time
7-9
business days
|
Ends in
00:00:00 | Ext. Price:
$3,942
SPQ:
50
| 100V 33A 44mΩ@10V 130W 4V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||||||
View other supplier's inventory on LCSC
| 47,120 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.66
Full Reel:
3,000
| 20V 630mA 700mΩ@2.5V 280mW 1V@250uA 1 N-Channel SOT-523 MOSFETs ROHS | SOT-523 | Tape & Reel (TR) | 1 N-Channel | 20V | 630mA | 700mΩ@2.5V | 280mW | 1V@250uA | 736.6pC@4.5V | 60.67pF@16V | 116.6pF | -55℃~+150℃ | - | - | |||||||||||||||||
View other supplier's inventory on LCSC
| 31,430 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.29
Full Reel:
3,000
| 60V 300mA 2Ω@10V,500mA 350mW 2.5V 1 N-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 N-Channel | 60V | 300mA | 2Ω@10V,500mA | 350mW | 2.5V | 600pC@10V | - | 2.5pF@10V | -55℃~+150℃ | - | - | |||||||||||||||||
View other supplier's inventory on LCSC
| 284,650 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.24
Full Reel:
3,000
| 30V 3.8A 1.08W 99mΩ@4.5V 2.1V@250uA SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | - | 30V | 3.8A | 99mΩ@4.5V | 1.08W | 2.1V@250uA | 11nC@10V | 563pF@25V | 41pF@25V | -55℃~+150℃ | - | - | |||||||||||||||||
View other supplier's inventory on LCSC
| 144,080 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.51
Full Reel:
3,000
| 60V 115mA 7.5Ω@10V 225mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 N-Channel | 60V | 115mA | 7.5Ω@10V | 225mW | 2.5V@250uA | - | 50pF | 5pF | -55℃~+150℃ | N-Channel | 25pF | |||||||||||||||||
View other supplier's inventory on LCSC
| 61,340 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.49
Full Reel:
3,000
| 60V 360mA 1.6Ω@10V,300mA 1.5V 1 N-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 N-Channel | 60V | 360mA | 1.6Ω@10V,300mA | 350mW;1.14W | 1.5V | 800pC@4.5V | 50pF@10V | - | -55℃~+150℃@(Ta) | - | - | |||||||||||||||||
View other supplier's inventory on LCSC
| 25,430 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.39
Full Reel:
3,000
| 20V 4.2A 1.25W 45mΩ@4.5V 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 N-Channel | 20V | 4.2A | 45mΩ@4.5V | 1.25W | 1.2V@250uA | 12nC | 740pF | 66pF | -55℃~+150℃ | N-Channel | 90pF | |||||||||||||||||
Asian Brands | 498,750 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.41
Full Reel:
3,000
| 60V 115mA 1.7Ω@5V,50mA 200mW 2.5V 1 N-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 N-Channel | 60V | 115mA | 1.7Ω@5V,50mA | 200mW | 2.5V | - | 50pF | 5pF | -55℃~+150℃ | - | - | |||||||||||||||||
Other Suppliers 1,800,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$630
SPQ:
3,000
| 60V 115mA 1.7Ω@5V,50mA 200mW 2.5V 1 N-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 1,631,020 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.61
Full Reel:
3,000
| 30V 4.2A 120mΩ@2.5V 1.4W 1.3V@250uA 1 P-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 P-Channel | 30V | 4.2A | 120mΩ@2.5V | 1.4W | 1.3V@250uA | 9.4nC@4.5V | 954pF | 77pF | -55℃~+150℃ | P-Channel | 115pF | |||||||||||||||||
37,600 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.47
Full Reel:
3,000
| 50V 180mA 13.5Ω@10V,100mA 420mW 1 P-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 P-Channel | 50V | 180mA | 13.5Ω@10V,100mA | 420mW | - | 350pC@5V | 36pF | - | - | P-Channel | - | ||||||||||||||||||
View other supplier's inventory on LCSC
| Other Suppliers 180,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$684
SPQ:
3,000
| 50V 180mA 13.5Ω@10V,100mA 420mW 1 P-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||||||
87,385 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.58
Full Reel:
3,000
| 40V 5.6A 2.1W 51mΩ@4.5V,5.1A 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 N-Channel | 40V | 5.6A | 51mΩ@4.5V,5.1A | 2.1W | 2.5V@250uA | 2.9nC@4.5V | 340pF | 30pF | -55℃~+150℃ | N-Channel | 60pF | ||||||||||||||||||
View other supplier's inventory on LCSC
| Other Suppliers 90,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$480.6
SPQ:
3,000
| 40V 5.6A 2.1W 51mΩ@4.5V,5.1A 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||||||
View other supplier's inventory on LCSC
| 18,413 In Stock |
| Ext. Price:
$0.49
| 55V 74A 20mΩ@10V 200W 4V@250uA 1 P-Channel TO-220AB MOSFETs ROHS | TO-220AB | Tube-packed | 1 P-Channel | 55V | 74A | 20mΩ@10V | 200W | 4V@250uA | 180nC@10V | 3.4nF | 640pF | -55℃~+175℃ | P-Channel | - | |||||||||||||||||
Asian Brands | 1,581,100 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.62
Full Reel:
3,000
| 30V 5.8A 1.4W 1.4V 1 N-Channel SOT-23 MOSFETs ROHS | SOT-23 | Tape & Reel (TR) | 1 N-Channel | 30V | 5.8A | - | 1.4W | 1.4V | 12nC@10V | - | 77pF@15V | -55℃~+150℃ | - | - | |||||||||||||||||
View other supplier's inventory on LCSC
| 25,685 In Stock |
| Ext. Price:
$1.88
| 500V 20A 270mΩ@10V 280W 4V@250uA 1 N-Channel TO-247AC-3 MOSFETs ROHS | TO-247AC-3 | Tube-packed | 1 N-Channel | 500V | 20A | 270mΩ@10V | 280W | 4V@250uA | 210nC@10V | 4.2nF | 350pF | -55℃~+150℃ | N-Channel | 870pF |
Showing of 62,471
Go to Page