Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
|
534
(0+534+0)In Stock | MPT037N08 | Minos | 85V 185A 208.3W 3.7mΩ@10V,50A 4V@250uA 1 N-channel TO-263 MOSFETs ROHS | C3036703 | TO-263 | Tape & Reel (TR) | 85V | 185A | 208.3W | 3.7mΩ@10V,50A | 4V@250uA | 97pF@42.5V | 1 N-channel | 6.234nF@42.5V | 124nC@10V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5194
(454+4740+0)In Stock | SI2301 | DOWO | 20V 2.8A 110mΩ@4.5V,2.8A 700mW 400mV@250uA SOT-23 MOSFETs ROHS | C3036708 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 700mW | 110mΩ@4.5V,2.8A | 400mV@250uA | 37pF@10V | - | 325pF@10V | 3.2nC@4.5V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4
(0+4+0)In Stock | BL18N20 | BL(Shanghai Belling) | 200V 18A 0.13Ω@10V,7.5A 130W 2V@250uA TO-252 MOSFETs ROHS | C3036705 | TO-252 | Tape & Reel (TR) | 200V | 18A | 130W | 0.13Ω@10V,7.5A | 2V@250uA | 130pF@25V | - | 1.32nF@25V | 23nC@10V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 |
256
(256+0+0)In Stock | IXDN609SIA | Littelfuse/IXYS | 40V 9A SOIC-8 MOSFETs ROHS | C3036216 | SOIC-8 | Tube-packed | 40V | 9A | - | - | - | - | - | - | - | -40℃~+125℃ | ||
| Min: 5 Mult: 5 |
35
(0+35+0)In Stock | MPG30N10 | Minos | 100V 30A 30mΩ@10V,12A 70W 2.3V@250uA 1 N-channel TO-252-2 MOSFETs ROHS | C3036704 | TO-252-2 | Tube-packed | 100V | 30A | 70W | 30mΩ@10V,12A | 2.3V@250uA | 205pF | 1 N-channel | 2.55nF@25V | 55nC@10V | -55℃~+175℃ | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
50
(50+0+0)In Stock
View other supplier's inventory on LCSC
| SI4564DY-T1-GE3 | Vishay Intertech | 40V 10A 0.028Ω@4.5V,5A 2W 2.5V@250uA SOP-8 MOSFETs ROHS | C3036009 | SOP-8 | Tape & Reel (TR) | 40V | 10A | 2W | 0.028Ω@4.5V,5A | 2.5V@250uA | 48pF@20V | - | 855pF@20V | 9.8nC@10V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | DMC3036LSD-13-JSM | JSMSEMI | 40V 7A 35mΩ@10V,7A 2W 1.8V@250uA 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C18194648 | SOP-8 | Tape & Reel (TR) | 40V | 7A | 2W | 35mΩ@10V,7A | 1.8V@250uA | 11pF | 1 N-Channel + 1 P-Channel | 520pF@20V | 13nC@10V | -55℃~+150℃ |