Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TSM80N950CI C0G | Taiwan Semiconductor | 800V 6A 25W 950mΩ@2A,10V 4V@250uA 1 N-Channel ITO-220AB MOSFETs ROHS | C6561153 | ITO-220AB | Tube-packed | 800V | 6A | 25W | 950mΩ@2A,10V | 4V@250uA | 1 N-Channel | 691pF@100V | 19.6nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TSM4800N15CX6 RFG | Taiwan Semiconductor | 150V 1.4A 480mΩ@1.1A,10V 2.1W 3.5V@250uA 1 N-Channel SOT-26 MOSFETs ROHS | C6561145 | SOT-26 | Tape & Reel (TR) | 150V | 1.4A | 2.1W | 480mΩ@1.1A,10V | 3.5V@250uA | 1 N-Channel | 332pF@10V | 8nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TSM60NB190CF C0G | Taiwan Semiconductor | 600V 18A 190mΩ@3.7A,10V 59.5W 4V@250uA 1 N-Channel ITO-220S MOSFETs ROHS | C6561151 | ITO-220S | Tube-packed | 600V | 18A | 59.5W | 190mΩ@3.7A,10V | 4V@250uA | 1 N-Channel | 1.311nF@100V | 32nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TSM60N380CH C5G | Taiwan Semiconductor | 600V 11A 125W 380mΩ@5.5A,10V 4V@250uA 1 N-Channel TO-251(IPAK) MOSFETs ROHS | C6561150 | TO-251(IPAK) | Tube-packed | 600V | 11A | 125W | 380mΩ@5.5A,10V | 4V@250uA | 1 N-Channel | 1.04nF@100V | 20.5nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM900N10CP ROG | Taiwan Semiconductor | 100V 15A 50W 90mΩ@5A,10V 2.5V@250uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS | C6561156 | TO-252(DPAK) | Tape & Reel (TR) | 100V | 15A | 50W | 90mΩ@5A,10V | 2.5V@250uA | 1 N-Channel | 1.48nF@50V | 9.3nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM060N03ECP ROG | Taiwan Semiconductor | 30V 70A 6mΩ@20A,10V 54W 2.5V@250uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS | C6561141 | TO-252(DPAK) | Tape & Reel (TR) | 30V | 70A | 54W | 6mΩ@20A,10V | 2.5V@250uA | 1 N-Channel | 1.21nF@25V | 11.1nC@4.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | TSM900N10CH X0G | Taiwan Semiconductor | 100V 15A 50W 90mΩ@5A,10V 2.5V@250uA 1 N-Channel TO-251(IPAK) MOSFETs ROHS | C6561155 | TO-251(IPAK) | Tube-packed | 100V | 15A | 50W | 90mΩ@5A,10V | 2.5V@250uA | 1 N-Channel | 1.48nF@50V | 9.3nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TSM240N03CX6 RFG | Taiwan Semiconductor | 30V 6.5A 1.56W 24mΩ@6A,10V 2.5V@250uA 1 N-Channel SOT-26 MOSFETs ROHS | C6561143 | SOT-26 | Tape & Reel (TR) | 30V | 6.5A | 1.56W | 24mΩ@6A,10V | 2.5V@250uA | 1 N-Channel | 345pF@25V | 4.1nC@4.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM043NH04CR RLG | Taiwan Semiconductor | 40V 4.3mΩ@27A,10V 100W 3.6V@250uA 1 N-Channel PDFNU-8(5x6) MOSFETs ROHS | C6561140 | PDFNU-8(5x6) | Tape & Reel (TR) | 40V | 20A;54A | 100W | 4.3mΩ@27A,10V | 3.6V@250uA | 1 N-Channel | 2.531nF@25V | 37nC@10V | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM2NB60CP ROG | Taiwan Semiconductor | 600V 2A 44W 4.4Ω@1A,10V 4.5V@250uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS | C6561144 | TO-252(DPAK) | Tape & Reel (TR) | 600V | 2A | 44W | 4.4Ω@1A,10V | 4.5V@250uA | 1 N-Channel | 249pF@25V | 9.4nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TSM2307CX RFG | Taiwan Semiconductor | 30V 3A 95mΩ@3A,10V 1.25W 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C6561142 | SOT-23 | Tape & Reel (TR) | 30V | 3A | 1.25W | 95mΩ@3A,10V | 3V@250uA | 1 Piece P-Channel | 565pF@30V | 10nC@10V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM7P06CP ROG | Taiwan Semiconductor | 60V 7A 180mΩ@3A,10V 15.6W 2.5V@250uA 1 Piece P-Channel TO-252(DPAK) MOSFETs ROHS | C6561152 | TO-252(DPAK) | Tape & Reel (TR) | 60V | 7A | 15.6W | 180mΩ@3A,10V | 2.5V@250uA | 1 Piece P-Channel | 425pF@30V | 8.2nC@10V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2494
(2490+4+0)In Stock
View marketplace suppliers’ inventory
| FDC6561AN | onsemi | 30V 2.5A 0.095Ω@10V,2.5A 960mW 1.8V@250uA 2 N-Channel TSOT-26 MOSFETs ROHS | C10865 | TSOT-26 | Tape & Reel (TR) | 30V | 2.5A | 960mW | 0.095Ω@10V,2.5A | 1.8V@250uA | 2 N-Channel | 220pF@15V | 2.3nC@15V | -55℃~+150℃ | 25pF@15V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9802
(9797+5+0)In Stock | FDC6561AN | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5123911 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
350
(350+0+0)In Stock | FDC6561AN-VB | VBsemi Elec | 20V 4.8A 22mΩ@4.5V 1 N-Channel SOT-23-6 MOSFETs ROHS | C18212518 | SOT-23-6 | Tape & Reel (TR) | 20V | 4.8A | - | 22mΩ@4.5V | - | 1 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 455
| 0 | FDC6561AN-NB5S007A | onsemi | 30V 2.5A 95mΩ@2.5A,10V 700mW 3V@250uA 2 N-Channel SUPERSOT-6 MOSFETs ROHS | C17428172 | SUPERSOT-6 | Tape & Reel (TR) | 30V | 2.5A | 700mW | 95mΩ@2.5A,10V | 3V@250uA | 2 N-Channel | 220pF@15V | 3.2nC@5V | -55℃~+150℃@(Tj) | - |