Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
4740
(0+4740+0)In Stock | SI2308 | GOODWORK | SOT-23 MOSFETs ROHS | C42186047 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4740
(0+4740+0)In Stock | AO3400S | Minos | 30V 5.1A 1.3W 24mΩ@10V,5A 900mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C19189948 | SOT-23 | Tape & Reel (TR) | 30V | 5.1A | 1.3W | 24mΩ@10V,5A | 900mV@250uA | 1 N-Channel | 9.3nC@4.5V | 36pF@15V | 595pF@15V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4740
(4430+310+0)In Stock
View marketplace suppliers’ inventory
| DMN2058U-7 | Diodes Incorporated | 20V 4.6A 40mΩ@4.5V,4.3A 0.74W 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C461001 | SOT-23 | Tape & Reel (TR) | 20V | 4.6A | 0.74W | 40mΩ@4.5V,4.3A | 1.2V@250uA | 1 N-Channel | 3.6nC@4.5V | 39pF@10V | 281pF@10V | -55℃~+150℃ | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4738
(2388+2350+0)In Stock | SI2301 3A | KUU | 20V 3A 1W 110mΩ@4.5V,3A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2944155 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 1W | 110mΩ@4.5V,3A | 1V@250uA | 1 Piece P-Channel | 12nC@2.5V | 55pF@10V | 405pF@10V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4737
(0+4737+0)In Stock | YJG80GP06BQ | Yangzhou Yangjie Elec Tech | 60V 80A 120W 6.1mΩ@10V,20A 2V@250uA 1 Piece P-Channel PDFN5060-8L MOSFETs ROHS | C20605811 | PDFN5060-8L | Tape & Reel (TR) | 60V | 80A | 120W | 6.1mΩ@10V,20A | 2V@250uA | 1 Piece P-Channel | 80.7nC | 220pF@25V | 5500pF@30V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4737
(4717+20+0)In Stock
View marketplace suppliers’ inventory
| NTLJD3119CTBG | onsemi | 20V 65mΩ@3.8A,4.5V 710mW 1V@250uA 1 N-Channel + 1 P-Channel WDFN-6(2x2) MOSFETs ROHS | C274622 | WDFN-6(2x2) | Tape & Reel (TR) | 20V | 2.6A;2.3A | 710mW | 65mΩ@3.8A,4.5V | 1V@250uA | 1 N-Channel + 1 P-Channel | 3.7nC@4.5V | - | 271pF@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4732
(0+4732+0)In Stock | SP2036CP8 | Siliup | 20V 1 N-Channel + 1 P-Channel SOP-8L MOSFETs ROHS | C22385398 | SOP-8L | Tape & Reel (TR) | 20V | 6A;5A | - | 22mΩ;50mΩ | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4730
(2960+1770+0)In Stock | WST02P06 | Winsok Semicon | SOT-23-3L MOSFETs ROHS | C2990869 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4730
(0+4730+0)In Stock | AON7534-ES | ElecSuper | 30V 45A 4mΩ@10V,20A 30W 1.75V@250uA PDFN3x3-8L MOSFETs ROHS | C23083862 | PDFN3x3-8L | Tape & Reel (TR) | 30V | 45A | 30W | 4mΩ@10V,20A | 1.75V@250uA | - | 48nC@10V | 242pF@25V | 2.2nF@25V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4729
(2159+2570+0)In Stock | SI4532DY | TECH PUBLIC | 30V 6A 1.7W 30mΩ@10V,4A 2.5V@250uA SOIC-8 MOSFETs ROHS | C5123913 | SOIC-8 | Tape & Reel (TR) | 30V | 6A | 1.7W | 30mΩ@10V,4A | 2.5V@250uA | - | 7.8nC@15V | 76pF@15V | 846pF@15V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4728
(4725+3+0)In Stock | S50N10LF | HL | 100V 50A 12mΩ 2.5V 1 N-Channel PDFN(5x6) MOSFETs ROHS | C19100373 | PDFN(5x6) | Tape & Reel (TR) | 100V | 50A | - | 12mΩ | 2.5V | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4725
(0+4725+0)In Stock | SP3011CNJ | Siliup | 30V 1 N-Channel + 1 P-Channel PDFNWB-8L(3.3x3.3) MOSFETs ROHS | C22385435 | PDFNWB-8L(3.3x3.3) | Tape & Reel (TR) | 30V | 18A;16A | - | 11mΩ;20mΩ | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4724
(4724+0+0)In Stock | ASDM30P100KQ-R | ASDsemi | 30V 100A 109W 5mΩ@10V,30A 1.5V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C2972873 | TO-252 | Tape & Reel (TR) | 30V | 100A | 109W | 5mΩ@10V,30A | 1.5V@250uA | 1 Piece P-Channel | 30nC@10V | 700pF@15V | 6.56nF@15V | -55℃~+175℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4723
(0+4723+0)In Stock | AOD442 | UMW(Youtai Semiconductor Co., Ltd.) | 60V 37A 16mΩ@10V,20A 60W 2.1V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5159792 | TO-252 | Tape & Reel (TR) | 60V | 37A | 60W | 16mΩ@10V,20A | 2.1V@250uA | 1 N-Channel | 47.6nC@10V | 165pF@30V | 2.3nF@30V | -55℃~+175℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4715
(15+4700+0)In Stock | 2300A | HL | 20V 6A 19mΩ 1.2V 1 N-Channel SOT23 MOSFETs ROHS | C7437077 | SOT23 | Tape & Reel (TR) | 20V | 6A | - | 19mΩ | 1.2V | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4715
(4470+245+0)In Stock | CJAB55P03A | Jiangsu Changjing Electronics Technology Co., Ltd. | 30V 55A 50W 8.4mΩ@4.5V,10A 1V@250uA 1 Piece P-Channel PDFNWB-8L(3.3x3.3) MOSFETs ROHS | C5329675 | PDFNWB-8L(3.3x3.3) | Tape & Reel (TR) | 30V | 55A | 50W | 8.4mΩ@4.5V,10A | 1V@250uA | 1 Piece P-Channel | 30nC@10V | 282pF | 3259pF@15V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4713
(4713+0+0)In Stock | BAS70W-05 | Slkor(SLKORMICRO Elec.) | SOT-323 MOSFETs ROHS | C5155383 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4712
(2032+2680+0)In Stock | ZXMN2F30FHTA | TECH PUBLIC | 20V 6A 1.25W 23mΩ@2.5V 1V@ SOT-23 MOSFETs ROHS | C5123966 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 1.25W | 23mΩ@2.5V | 1V@ | - | 7.7nC@4.5V | 9pF@10V | 574pF@10V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4710
(4235+475+0)In Stock | AO4803A(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 5A 74mΩ@4.5V,4A 1.3W 2.5V@250uA SOP-8 MOSFETs ROHS | C19100576 | SOP-8 | Tape & Reel (TR) | 30V | 5A | 1.3W | 74mΩ@4.5V,4A | 2.5V@250uA | - | 6nC@4.5V | 65pF | 520pF | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4710
(0+4710+0)In Stock | AKF30N10S | ARK micro | 30V 45A 30W 1 N-Channel PDFN(3.3x3.3) MOSFETs ROHS | C3031427 | PDFN(3.3x3.3) | Tape & Reel (TR) | 30V | 45A | 30W | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4708
(1753+2955+0)In Stock
View marketplace suppliers’ inventory
| IRFR5305TRLPBF | Infineon Technologies | 55V 31A 0.065Ω@10V,16A 110W 2V@250uA 1 Piece P-Channel DPAK MOSFETs ROHS | C537983 | DPAK | Tape & Reel (TR) | 55V | 31A | 110W | 0.065Ω@10V,16A | 2V@250uA | 1 Piece P-Channel | 63nC@ | 250pF | 1200pF@0V | -55℃~+175℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4703
(4700+3+0)In Stock | NCE9435 | Wuxi NCE Power Semiconductor | 30V 5.1A 90mΩ@4.5V 2.5W 1.1V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C502873 | SOP-8 | Tape & Reel (TR) | 30V | 5.1A | 2.5W | 90mΩ@4.5V | 1.1V@250uA | 1 Piece P-Channel | 11nC | 135pF | 980pF@15V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4702
(4610+92+0)In Stock | AP90N03Q | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 90A 3.6mΩ@10V,30A 46W 1.5V@250uA 1 N-Channel DFN-8(3.3x3.3) MOSFETs ROHS | C2828593 | DFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 90A | 46W | 3.6mΩ@10V,30A | 1.5V@250uA | 1 N-Channel | 42nC@10V | 240pF@15V | 1.95nF@15V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4701
(895+3806+0)In Stock | AP6009S | ALLPOWER(ShenZhen Quan Li Semiconductor) | 60V 9A 2.6W 14mΩ@10V,9A 1.8V@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C2995346 | SOP-8 | Tape & Reel (TR) | 60V | 9A | 2.6W | 14mΩ@10V,9A | 1.8V@250uA | 1 N-Channel | 58nC@10V | 270pF@30V | 2.18nF@30V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4700
(0+4700+0)In Stock | AO3416A-HXY | HXY MOSFET | 20V 6A 17mΩ@4.5V 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C19631196 | SOT-23 | Tape & Reel (TR) | 20V | 6A | - | 17mΩ@4.5V | 1V@250uA | 1 N-Channel | - | - | - | - | - |