Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
|
4679
(0+4679+0)In Stock | AONS32304 | MSKSEMI | 30V 150A 2.4mΩ@10V 2.5V 1 N-Channel DFN5x6-8L MOSFETs ROHS | C17702950 | DFN5x6-8L | Tape & Reel (TR) | 30V | 150A | 2.4mΩ@10V | 2.5V | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4677
(1677+3000+0)In Stock
View marketplace suppliers’ inventory
| DMN2050L-7 | Diodes Incorporated | 20V 5.9A 29mΩ@4.5V,5.0A 1.4W 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C154871 | SOT-23 | Tape & Reel (TR) | 20V | 5.9A | 29mΩ@4.5V,5.0A | 1.4V@250uA | 1 N-Channel | 1.4W | 117pF | 532pF | 6.7nC@4.5V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4677
(4657+20+0)In Stock
View marketplace suppliers’ inventory
| NTLJD3119CTBG | onsemi | 20V 65mΩ@3.8A,4.5V 710mW 1V@250uA 1 N-Channel + 1 P-Channel WDFN-6(2x2) MOSFETs ROHS | C274622 | WDFN-6(2x2) | Tape & Reel (TR) | 20V | 2.6A;2.3A | 65mΩ@3.8A,4.5V | 1V@250uA | 1 N-Channel + 1 P-Channel | 710mW | - | 271pF@10V | 3.7nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4675
(0+4675+0)In Stock | SP3011CNJ | Siliup | 30V 1 N-Channel + 1 P-Channel PDFNWB-8L(3.3x3.3) MOSFETs ROHS | C22385435 | PDFNWB-8L(3.3x3.3) | Tape & Reel (TR) | 30V | 18A;16A | 11mΩ;20mΩ | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4675
(905+3770+0)In Stock | MDT60N06D | Minos | 60V 60A 12mΩ@10V,25A 87W 3V@250uA 1 N-Channel TO252 MOSFETs ROHS | C5890264 | TO252 | Tape & Reel (TR) | 60V | 60A | 12mΩ@10V,25A | 3V@250uA | 1 N-Channel | 87W | 30pF@25V | 910pF@25V | 31nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4672
(4580+92+0)In Stock | AP90N03Q | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 90A 3.6mΩ@10V,30A 46W 1.5V@250uA 1 N-Channel DFN-8(3.3x3.3) MOSFETs ROHS | C2828593 | DFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 90A | 3.6mΩ@10V,30A | 1.5V@250uA | 1 N-Channel | 46W | 240pF@15V | 1.95nF@15V | 42nC@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4668
(4668+0+0)In Stock
View marketplace suppliers’ inventory
| BSS316NH6327 | Infineon Technologies | 30V 1.4A 500mW 280mΩ@4.5V,1.1A 1.6V@3.7uA 1 N-Channel SOT-23 MOSFETs ROHS | C128893 | SOT-23 | Tape & Reel (TR) | 30V | 1.4A | 280mΩ@4.5V,1.1A | 1.6V@3.7uA | 1 N-Channel | 500mW | 7pF@0V | 71pF@0V | 0.6nC@0V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4668
(4149+519+0)In Stock
View marketplace suppliers’ inventory
| FDN306P | onsemi | 12V 2.6A 500mW 40mΩ@4.5V,2.6A 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C154510 | SOT-23 | Tape & Reel (TR) | 12V | 2.6A | 40mΩ@4.5V,2.6A | 1.5V@250uA | 1 Piece P-Channel | 500mW | - | 1.138nF@6V | 17nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4668
(4668+0+0)In Stock | NCEP6090AGU | Wuxi NCE Power Semiconductor | 60V 90A 2.8mΩ@10V,45A 100W 1V@250uA 1 N-Channel PDFN-8(5.2x6.2) MOSFETs ROHS | C502993 | PDFN-8(5.2x6.2) | Tape & Reel (TR) | 60V | 90A | 2.8mΩ@10V,45A | 1V@250uA | 1 N-Channel | 100W | 23pF | 4nF@30V | 67nC@30V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4666
(4662+4+0)In Stock | HSL10N06 | HUASHUO | 60V 10A 36mΩ@10V,4A 31W 2.5V@250uA 1 N-Channel SOT-223 MOSFETs ROHS | C5128191 | SOT-223 | Tape & Reel (TR) | 60V | 10A | 36mΩ@10V,4A | 2.5V@250uA | 1 N-Channel | 31W | 46pF@15V | 1.227nF@15V | 25nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4665
(0+4665+0)In Stock | SI2312CDS | TECH PUBLIC | 20V 5.5A 25mΩ@4.5V,4A 1W 1V@250uA SOT-23 MOSFETs ROHS | C5122033 | SOT-23 | Tape & Reel (TR) | 20V | 5.5A | 25mΩ@4.5V,4A | 1V@250uA | - | 1W | 80pF | 300pF | 60nC@10V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4661
(4661+0+0)In Stock | ZXMP6A17KTC | Diodes Incorporated | 60V 4.4A 125mΩ@10V,2.3A 2.11W 1V@250uA 1 Piece P-Channel TO-252-2 MOSFETs ROHS | C461146 | TO-252-2 | Tape & Reel (TR) | 60V | 4.4A | 125mΩ@10V,2.3A | 1V@250uA | 1 Piece P-Channel | 2.11W | - | 637pF@30V | 17.7nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4660
(2860+1800+0)In Stock | 2N7002KWX | Shenzhen JingYang | SOT323 MOSFETs ROHS | C7434075 | SOT323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4660
(0+4660+0)In Stock | STR2N2VH5 | TECH PUBLIC | 20V 5.5A 25mΩ@4.5V,4A 1W 1V@250uA SOT-23 MOSFETs ROHS | C18197823 | SOT-23 | Tape & Reel (TR) | 20V | 5.5A | 25mΩ@4.5V,4A | 1V@250uA | - | 1W | 80pF | 300pF | 4nC@10V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4660
(1673+2987+0)In Stock
View marketplace suppliers’ inventory
| 2N7002WT1G | onsemi | 60V 340mA 1.6Ω@10V,340mA 280mW 2.5V@250uA 1 N-Channel SOT-323-3 MOSFETs ROHS | C232391 | SOT-323-3 | Tape & Reel (TR) | 60V | 340mA | 1.6Ω@10V,340mA | 2.5V@250uA | 1 N-Channel | 280mW | 2.2pF@20V | 24.5pF@0V | 700pC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4659
(4659+0+0)In Stock
View marketplace suppliers’ inventory
| IRFML8244TRPBF | Infineon Technologies | 25V 5.8A 24mΩ@10V 1.25W 1.35V@10uA 1 N-Channel SOT-23 MOSFETs ROHS | C143945 | SOT-23 | Tape & Reel (TR) | 25V | 5.8A | 24mΩ@10V | 1.35V@10uA | 1 N-Channel | 1.25W | 49pF | 430pF@0V | 5.4nC@10V | -55℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4658
(4284+374+0)In Stock | 2N7002 | Slkor(SLKORMICRO Elec.) | 60V 115mA 7.5Ω@10V,500mA 225mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C350313 | SOT-23 | Tape & Reel (TR) | 60V | 115mA | 7.5Ω@10V,500mA | 2.5V@250uA | 1 N-Channel | 225mW | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4657
(2228+2429+0)In Stock | AO3415A-HXY | HXY MOSFET | 20V 4.1A 1.4W 45mΩ@4.5V,4A 900mV@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C4748719 | SOT-23-3L | Tape & Reel (TR) | 20V | 4.1A | 45mΩ@4.5V,4A | 900mV@250uA | 1 Piece P-Channel | 1.4W | - | 950pF@10V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4656
(2766+1890+0)In Stock | JY2312X | Shenzhen JingYang | 20V 6A 1 N-Channel SOT-23 MOSFETs ROHS | C5307992 | SOT-23 | Tape & Reel (TR) | 20V | 6A | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
4655
(4655+0+0)In Stock
View marketplace suppliers’ inventory
| IRFR9014TRPBF | Vishay Intertech | 60V 5.1A 500mΩ@10V,3.1A 4V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C143746 | TO-252-2(DPAK) | Tape & Reel (TR) | 60V | 5.1A | 500mΩ@10V,3.1A | 4V@250uA | 1 Piece P-Channel | 2.5W;25W | - | 270pF@25V | 12nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4655
(2495+2160+0)In Stock | HSU0107 | HUASHUO | 60V 4.1A 650mΩ@10V,1A 2W 2.5V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C5341700 | TO-252 | Tape & Reel (TR) | 60V | 4.1A | 650mΩ@10V,1A | 2.5V@250uA | 1 Piece P-Channel | 2W | 20pF@15V | 553pF@15V | 4.5nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4653
(4605+48+0)In Stock | BSS123 | FUXINSEMI | 100V 200mA 3Ω@10V,2mA 350mW 2.5V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C784617 | SOT-23(TO-236) | Tape & Reel (TR) | 100V | 200mA | 3Ω@10V,2mA | 2.5V@250uA | 1 N-Channel | 350mW | 5pF@50V | 15pF@50V | 1.8nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4644
(4644+0+0)In Stock | APG068N04Q | ALLPOWER(ShenZhen Quan Li Semiconductor) | 40V 54A 1 N-Channel PDFN3x3-8L MOSFETs ROHS | C5443648 | PDFN3x3-8L | Tape & Reel (TR) | 40V | 54A | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4642
(2500+2142+0)In Stock | WSP4888 | Winsok Semicon | 30V 9.8A 13.5mΩ@10V,8.5A 2W 1.8V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C2758416 | SOP-8 | Tape & Reel (TR) | 30V | 9.8A | 13.5mΩ@10V,8.5A | 1.8V@250uA | 2 N-Channel | 2W | 59pF@15V | 590pF@15V | 6nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4640
(4640+0+0)In Stock | AON7466 | Alpha & Omega Semicon | 30V 7.5mΩ@20A,10V 2.5V@250uA 1 N-Channel DFN-8-EP(3x3) MOSFETs ROHS | C6860874 | DFN-8-EP(3x3) | Tape & Reel (TR) | 30V | 15A;30A | 7.5mΩ@20A,10V | 2.5V@250uA | 1 N-Channel | 3.1W;25W | - | 1.15nF@15V | 30nC@10V | -50℃~+150℃@(Tj) |