Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
4451
(4444+7+0)In Stock | AON7506-MS | MSKSEMI | 30V 50A 9.5mΩ@10V 2.5V 1 N-Channel DFN3x3-8L MOSFETs ROHS | C17702938 | DFN3x3-8L | Tape & Reel (TR) | 30V | 50A | 9.5mΩ@10V | 2.5V | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4450
(0+4450+0)In Stock | IRFR1018ETR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 60V 47A 8.4mΩ@10V,47A 110W 4V@100uA TO-252 MOSFETs ROHS | C18295974 | TO-252 | Tape & Reel (TR) | 60V | 47A | 8.4mΩ@10V,47A | 4V@100uA | - | 110W | 130pF | 2290pF@0V | 69nC@ | -55℃~+175℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4450
(0+4450+0)In Stock | IRLML2246TRPBF | TECH PUBLIC | 20V 2.8A 110mΩ@4.5V,2.8A 1.25W 450mV@250uA SOT-23 MOSFETs ROHS | C28646352 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 110mΩ@4.5V,2.8A | 450mV@250uA | - | 1.25W | 125pF | 1.16nF | 12.7nC | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4445
(0+4435+10)In Stock | WSP4807 | Winsok Semicon | 30V 8.9A 21mΩ@10V,8.9A 2.5W 2.3V@250uA 2 P-Channel SOP-8 MOSFETs ROHS | C148417 | SOP-8 | Tape & Reel (TR) | 30V | 8.9A | 21mΩ@10V,8.9A | 2.3V@250uA | 2 P-Channel | 2.5W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4445
(0+4445+0)In Stock | HKTQ65N03 | Guangdong Hottech | 30V 65A 1 N-Channel PDFN3333 MOSFETs ROHS | C5364302 | PDFN3333 | Tape & Reel (TR) | 30V | 65A | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4445
(0+4445+0)In Stock | DON60N03 | DOINGTER | 30V 60A 7mΩ@10V,20A 24W 2.5V@250μA 1 N-Channel DFN-8(5x6) MOSFETs ROHS | C41384266 | DFN-8(5x6) | Tape & Reel (TR) | 30V | 60A | 7mΩ@10V,20A | 2.5V@250μA | 1 N-Channel | 24W | 136.5pF@15V | 1115pF@15V | 24.1nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4444
(0+4444+0)In Stock | SFS08R07GF | ORIENTAL SEMI | PDFN(5x6) MOSFETs ROHS | C5175407 | PDFN(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4442
(1870+2572+0)In Stock | RJK005N03T146 | ROHM Semicon | 30V 500mA 200mW 650mΩ@2.5V,500mA 1.5V@1mA 1 N-Channel TO-236-3(SOT-23-3) MOSFETs ROHS | C2909289 | TO-236-3(SOT-23-3) | Tape & Reel (TR) | 30V | 500mA | 650mΩ@2.5V,500mA | 1.5V@1mA | 1 N-Channel | 200mW | 12pF | 60pF@10V | 4nC@24V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4440
(0+4440+0)In Stock | BLM3401S3 | TECH PUBLIC | 30V 4.2A 1.2W 55mΩ@10V,4.2A 1.3V@4.2A SOT-23 MOSFETs ROHS | C5310947 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 55mΩ@10V,4.2A | 1.3V@4.2A | - | 1.2W | 65pF@15V | 880pF@15V | 8.5nC | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4440
(4435+5+0)In Stock
View marketplace suppliers’ inventory
| BSH103,215 | Nexperia | 30V 850mA 0.5Ω@2.5V,0.5A 500mW 0.4V@1mA 1 N-Channel TO-236AB MOSFETs ROHS | C329197 | TO-236AB | Tape & Reel (TR) | 30V | 850mA | 0.5Ω@2.5V,0.5A | 0.4V@1mA | 1 N-Channel | 500mW | 14pF@24V | 83pF@24V | 2100pC@4.5V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4438
(1690+2748+0)In Stock | SIA483DJ-T1-GE3 | Vishay Intertech | 30V 12A 3.5W 0.021Ω@10V,12A 1V@250uA 1 Piece P-Channel PowerPAK-SC-70-6 MOSFETs ROHS | C145467 | PowerPAK-SC-70-6 | Tape & Reel (TR) | 30V | 12A | 0.021Ω@10V,12A | 1V@250uA | 1 Piece P-Channel | 3.5W | 150pF@15V | 1.55nF@15V | 29nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4438
(4319+119+0)In Stock | IRLML0040TRPBF | TECH PUBLIC | 40V 3.9A 1.25W 62.5mΩ@4.5V,3.5A 3V@250uA SOT-23-3 MOSFETs ROHS | C5122024 | SOT-23-3 | Tape & Reel (TR) | 40V | 3.9A | 62.5mΩ@4.5V,3.5A | 3V@250uA | - | 1.25W | 45pF@20V | 540pF@20V | 10nC@10V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4436
(0+4436+0)In Stock | NCEP30T15GU | Wuxi NCE Power Semiconductor | DFN-8(4.9x5.8) MOSFETs ROHS | C502969 | DFN-8(4.9x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4435
(0+4435+0)In Stock | 100N03NF | GOODWORK | 30V 100A 62.5W 3.5mΩ@10V,30A 2.5V@250uA 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | C21713989 | PDFN-8(5x6) | Tape & Reel (TR) | 30V | 100A | 3.5mΩ@10V,30A | 2.5V@250uA | 1 N-Channel | 62.5W | 282pF@15V | 2.1nF@15V | 45nC@10V | -55℃~+175℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4433
(4433+0+0)In Stock
View marketplace suppliers’ inventory
| DMG4496SSS-13 | Diodes Incorporated | 30V 10A 1.42W 29mΩ@4.5V,7.5A 2V@250uA 1 N-Channel SO-8 MOSFETs ROHS | C508198 | SO-8 | Tape & Reel (TR) | 30V | 10A | 29mΩ@4.5V,7.5A | 2V@250uA | 1 N-Channel | 1.42W | 50.4pF@15V | 493.5pF@15V | 10.2nC@10V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4427
(2557+1870+0)In Stock | NDS331N | KUU | 20V 6A 25mΩ@4.5V,6A 1.25W 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5449148 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 25mΩ@4.5V,6A | 1V@250uA | 1 N-Channel | 1.25W | 60pF@10V | 574pF@10V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4427
(4427+0+0)In Stock
View marketplace suppliers’ inventory
| SI1012CR-T1-GE3 | Vishay Intertech | 20V 0.63A 0.396Ω@4.5V,600mA 0.24W 400mV@250uA 1 N-Channel SC-75A MOSFETs ROHS | C388850 | SC-75A | Tape & Reel (TR) | 20V | 0.63A | 0.396Ω@4.5V,600mA | 400mV@250uA | 1 N-Channel | 0.24W | 8pF@10V | 43pF@10V | 1.3nC@4.5V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4427
(0+4427+0)In Stock | FDS6679AZ-NL-VB | VBsemi Elec | 30V 13.5A 1 Piece P-Channel SO-8 MOSFETs ROHS | C6705261 | SO-8 | Tape & Reel (TR) | 30V | 13.5A | - | - | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4425
(1847+2578+0)In Stock | TPH4R008NH1,LQ(M | TOSHIBA | 80V 170W 1 N-Channel SOP MOSFETs ROHS | C5274169 | SOP | Tape & Reel (TR) | 80V | - | - | - | 1 N-Channel | 170W | - | - | - | -55℃~+150℃ | ||
Marketplace
| Lightning Deals Learn more 5000+:
$0.384
Ended with
00:00:00 | Min: 5000 Mult: 5000
SPQ: 5000
|
20000
0%
Marketplace product, estimated lead time
4-6
business days
| TPH4R008NH1,LQ(M | TOSHIBA | 80V 170W 1 N-Channel SOP MOSFETs ROHS | C5274169 | SOP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
4425
(1435+2990+0)In Stock
View marketplace suppliers’ inventory
| 2N7002DWQ-7-F | Diodes Incorporated | 60V 0.23A 7.5Ω@5V,0.05A 0.31W 2V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C150488 | SOT-363 | Tape & Reel (TR) | 60V | 0.23A | 7.5Ω@5V,0.05A | 2V@250uA | 2 N-Channel | 0.31W | 5pF | 50pF@25V | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4425
(0+4425+0)In Stock | SL90P03G | Slkor(SLKORMICRO Elec.) | 30V 90A 4.5mΩ@10V,20A 31W 2.1V@250uA 1 N-Channel PDFN3x3-8L MOSFETs ROHS | C6800601 | PDFN3x3-8L | Tape & Reel (TR) | 30V | 90A | 4.5mΩ@10V,20A | 2.1V@250uA | 1 N-Channel | 31W | 212pF@15V | 1.859nF@15V | 48nC@10V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4425
(4425+0+0)In Stock | CJAC100SN08U | Jiangsu Changjing Electronics Technology Co., Ltd. | 80V 100A 104W 3mΩ@10V,30A 2V@250uA 1 N-Channel PDFN-8(4.9x5.8) MOSFETs ROHS | C2906252 | PDFN-8(4.9x5.8) | Tape & Reel (TR) | 80V | 100A | 3mΩ@10V,30A | 2V@250uA | 1 N-Channel | 104W | 25pF@30V | 3780pF@30V | 60nC@10V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4424
(4424+0+0)In Stock | ES3134KZ | ElecSuper | 20V 880mA 350mW 220mΩ@4.5V,0.5A 750mV@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C7527980 | SOT-363 | Tape & Reel (TR) | 20V | 880mA | 220mΩ@4.5V,0.5A | 750mV@250uA | 2 N-Channel | 350mW | 10pF | 33pF | 800pC | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4423
(4090+333+0)In Stock | DMG2305UX-7-MS | MSKSEMI | 20V 4A 35Ω@4.5V 1.3W 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7379997 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 35Ω@4.5V | - | 1 Piece P-Channel | 1.3W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4423
(2083+2340+0)In Stock | RUC002N05HZGT116 | ROHM Semicon | 50V 200mA 2.2Ω@1.8V,100mA 350mW 0.3V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C510013 | SOT-23 | Tape & Reel (TR) | 50V | 200mA | 2.2Ω@1.8V,100mA | 0.3V@1mA | 1 N-Channel | 350mW | 3pF | 25pF@0V | - | -55℃~+150℃ |