Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
4415
(4415+0+0)In Stock
View marketplace suppliers’ inventory
| MMBFJ113 | onsemi | 35V 2mA 100Ω@0V,1.0mA 350mW 0.5V@1.0uA SOT-23 MOSFETs ROHS | C891686 | SOT-23 | Tape & Reel (TR) | 35V | 2mA | 100Ω@0V,1.0mA | 350mW | 0.5V@1.0uA | 5pF@0V | - | 28pF@0V | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4412
(1632+2780+0)In Stock | WST03P10 | Winsok Semicon | SOT-23-3L MOSFETs ROHS | C2990872 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4411
(4404+7+0)In Stock | AON7506-MS | MSKSEMI | 30V 50A 9.5mΩ@10V 2.5V 1 N-Channel DFN3x3-8L MOSFETs ROHS | C17702938 | DFN3x3-8L | Tape & Reel (TR) | 30V | 50A | 9.5mΩ@10V | - | 2.5V | - | 1 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4411
(3757+654+0)In Stock | BSS138 | KUU | 50V 220mA 3.5Ω@10V,220mA 225mW 1.6V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C3015220 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 3.5Ω@10V,220mA | 225mW | 1.6V@1mA | - | 1 N-Channel | 50pF@25V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4406
(0+4406+0)In Stock | DMG1029SV | TECH PUBLIC | 60V 200mA 3Ω@4.5V,200mA 300mW 2.5V@250mA 1 N-Channel + 1 P-Channel SOT-563 MOSFETs ROHS | C7472878 | SOT-563 | Tape & Reel (TR) | 60V | 200mA | 3Ω@4.5V,200mA | 300mW | 2.5V@250mA | 2.2pF@25V | 1 N-Channel + 1 P-Channel | 51pF@25V | 1.1nC@10V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 800
|
4404
(3599+805+0)In Stock | HSH90P06 | HUASHUO | 60V 85A 9mΩ@10V,40A 210W 3V@250uA 1 Piece P-Channel TO-263-2 MOSFETs ROHS | C845625 | TO-263-2 | Tape & Reel (TR) | 60V | 85A | 9mΩ@10V,40A | 210W | 3V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4400
(0+4400+0)In Stock
View marketplace suppliers’ inventory
| JMTQ3008A | Jiangsu JieJie Microelectronics | PDFN-8L(3x3) MOSFETs ROHS | C5361733 | PDFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
4400
(4400+0+0)In Stock | WGU7N65SE | Wild Goose | TO-251 MOSFETs ROHS | C7541455 | TO-251 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4399
(2283+2116+0)In Stock | SI4559ADY | TECH PUBLIC | 60V 5A 95mΩ@10V,5A 2W 3.5V@250uA SOP-8 MOSFETs ROHS | C5123945 | SOP-8 | Tape & Reel (TR) | 60V | 5A | 95mΩ@10V,5A | 2W | 3.5V@250uA | 110pF | - | 1.45nF@20V | 60nC@30V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4398
(0+4398+0)In Stock | WSF15P10 | Winsok Semicon | 100V 13A 50W 190mΩ@10V,5.5A 4V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C148442 | TO-252-2(DPAK) | Tape & Reel (TR) | 100V | 13A | 190mΩ@10V,5.5A | 50W | 4V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4397
(0+4397+0)In Stock | SP010N07AGNK | Siliup | 100V 105A 6.2mΩ 1 N-Channel PDFN-8L(5x6) MOSFETs ROHS | C22385421 | PDFN-8L(5x6) | Tape & Reel (TR) | 100V | 105A | 6.2mΩ | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4397
(4397+0+0)In Stock
View marketplace suppliers’ inventory
| PJA3439_R1_00001 | PANJIT International | 60V 300mA 4Ω@500mA,10V 500mW 2.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7026693 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 4Ω@500mA,10V | 500mW | 2.5V@250uA | - | 1 Piece P-Channel | 51pF@25V | 1.1nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4397
(4392+5+0)In Stock | AP2045K | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 80A 3.13W 5.5mΩ@4.5V,20A 900mV@1mA 1 N-Channel TO-252-2 MOSFETs ROHS | C471916 | TO-252-2 | Tape & Reel (TR) | 20V | 80A | 5.5mΩ@4.5V,20A | 3.13W | 900mV@1mA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4395
(4395+0+0)In Stock | 30P03D | UMW(Youtai Semiconductor Co., Ltd.) | 30V 60A 11mΩ@10V,30A 37W 2.5V@15A 1 Piece P-Channel PDFN-8(3x3) MOSFETs ROHS | C20754801 | PDFN-8(3x3) | Tape & Reel (TR) | 30V | 60A | 11mΩ@10V,30A | 37W | 2.5V@15A | 237pF@15V | 1 Piece P-Channel | 2.215nF@15V | 22nC | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4395
(0+4395+0)In Stock | DON120N03 | DOINGTER | 30V 120A 3.3mΩ@10V,20A 155W 2.5V@250uA 1 N-Channel DFN-8(5x6) MOSFETs ROHS | C36499169 | DFN-8(5x6) | Tape & Reel (TR) | 30V | 120A | 3.3mΩ@10V,20A | 155W | 2.5V@250uA | 340pF@25V | 1 N-Channel | 2218pF@25V | 24nC@15V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4394
(0+4394+0)In Stock | HYG110N11LS1C2 | HUAYI | PDFN-8(4.9x5.8) MOSFETs ROHS | C2980991 | PDFN-8(4.9x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4394
(1399+2995+0)In Stock
View marketplace suppliers’ inventory
| FDC640P | onsemi | 20V 4.5A 53mΩ@4.5A,4.5V 1.6W 1.5V@250uA 1 Piece P-Channel SSOT-6 MOSFETs ROHS | C241774 | SSOT-6 | Tape & Reel (TR) | 20V | 4.5A | 53mΩ@4.5A,4.5V | 1.6W | 1.5V@250uA | - | 1 Piece P-Channel | 890pF@10V | 13nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
4392
(4392+0+0)In Stock
View marketplace suppliers’ inventory
| STF33N60M2 | STMicroelectronics | 600V 26A 190W 0.108Ω@10V,13A 4V@250uA 1 N-Channel TO-220FP-3 MOSFETs ROHS | C2836687 | TO-220FP-3 | Tube-packed | 600V | 26A | 0.108Ω@10V,13A | 190W | 4V@250uA | 2.5pF | 1 N-Channel | 1.781nF@100V | 45.5nC@480V | -50℃~+150℃ | ||
| Min: 1 Mult: 1 |
4391
(4391+0+0)In Stock
View marketplace suppliers’ inventory
| IRF530PBF | Vishay Intertech | 100V 14A 88W 0.16Ω@10V,8.4A 2V@250uA 1 N-Channel ITO-220AB-3 MOSFETs ROHS | C134160 | ITO-220AB-3 | Tube-packed | 100V | 14A | 0.16Ω@10V,8.4A | 88W | 2V@250uA | 60pF@25V | 1 N-Channel | 670pF@0V | 26nC@10V | -55℃~+175℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4390
(4390+0+0)In Stock | JMPL1050AG-13 | Jiangsu JieJie Microelectronics | PDFN5x6-8L MOSFETs ROHS | C5359125 | PDFN5x6-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4390
(2980+1410+0)In Stock | NTJD5121NT1G | TECH PUBLIC | SOT-363 MOSFETs ROHS | C2912549 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4390
(0+4390+0)In Stock | HKTQ65N03 | Guangdong Hottech | 30V 65A 1 N-Channel PDFN3333 MOSFETs ROHS | C5364302 | PDFN3333 | Tape & Reel (TR) | 30V | 65A | - | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4390
(0+4390+0)In Stock | DON60N03 | DOINGTER | 30V 60A 7mΩ@10V,20A 24W 2.5V@250μA 1 N-Channel DFN-8(5x6) MOSFETs ROHS | C41384266 | DFN-8(5x6) | Tape & Reel (TR) | 30V | 60A | 7mΩ@10V,20A | 24W | 2.5V@250μA | 136.5pF@15V | 1 N-Channel | 1115pF@15V | 24.1nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4390
(2630+1760+0)In Stock | 4606A | HL | 30V 2.5V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C7431452 | SOP-8 | Tape & Reel (TR) | 30V | 7A;6A | 18mΩ;35mΩ | - | 2.5V | - | 1 N-Channel + 1 P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4387
(0+4387+0)In Stock | AONR21321-MS | MSKSEMI | 30V 50A 15mΩ@10V 3V 1 Piece P-Channel DFN5x6-8L MOSFETs ROHS | C17702961 | DFN5x6-8L | Tape & Reel (TR) | 30V | 50A | 15mΩ@10V | - | 3V | - | 1 Piece P-Channel | - | - | - |