Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
4338
(4338+0+0)In Stock | FDN359BN | HXY MOSFET | 30V 5.8A 30mΩ@10V 1.4V 1 N-Channel SOT-23 MOSFETs ROHS | C7495283 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 30mΩ@10V | 1.4V | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
4338
(6+4332+0)In Stock
View marketplace suppliers’ inventory
| RYM002N05T2CL | ROHM Semicon | 50V 200mA 2.2Ω@4.5V,200mA 150mW 800mV@1mA 1 N-Channel SOT-723 MOSFETs ROHS | C122626 | SOT-723 | Tape & Reel (TR) | 50V | 200mA | 2.2Ω@4.5V,200mA | 800mV@1mA | 1 N-Channel | 150mW | 3pF | 26pF@0V | - | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4337
(1581+2756+0)In Stock | WSF20N20G | Winsok Semicon | TO-252-2 MOSFETs ROHS | C2906366 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4332
(332+4000+0)In Stock | LN237N3T5G | LRC | 30V 1.5A 0.46Ω@4.5V,500mA 715mW 1.5V@250uA 1 N-Channel SOT-883-3 MOSFETs ROHS | C383245 | SOT-883-3 | Tape & Reel (TR) | 30V | 1.5A | 0.46Ω@4.5V,500mA | 1.5V@250uA | 1 N-Channel | 715mW | 4.2pF@15V | 55.8pF@15V | 750pC@4.5V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4332
(4332+0+0)In Stock | SI7997DP-T1-GE3 | Vishay Intertech | 30V 45W 2 P-Channel PowerPAK-SO-8 MOSFETs ROHS | C913432 | PowerPAK-SO-8 | Tape & Reel (TR) | 30V | - | - | - | 2 P-Channel | 45W | - | - | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4331
(4331+0+0)In Stock | SE30150B | SINO-IC | 30V 150A 1.9mΩ@10V,30A 90W 3V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C238629 | TO-252-2(DPAK) | Tape & Reel (TR) | 30V | 150A | 1.9mΩ@10V,30A | 3V@250uA | 1 N-Channel | 90W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4330
(0+4330+0)In Stock | JMTQ170C04D | Jiangsu JieJie Microelectronics | DFN-8(3x3) MOSFETs ROHS | C7499409 | DFN-8(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4325
(0+4325+0)In Stock | NTF3055-100T1G | TECH PUBLIC | 60V 4A 3W 85mΩ@10V,2A 3V@250uA SOT-223 MOSFETs ROHS | C7472934 | SOT-223 | Tape & Reel (TR) | 60V | 4A | 85mΩ@10V,2A | 3V@250uA | - | 3W | 50pF | 530pF | 17nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4324
(2089+2235+0)In Stock
View marketplace suppliers’ inventory
| SI2312BDS-T1-GE3 | Vishay Intertech | 20V 5A 750mW 0.031Ω@4.5V,5.0A 850mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C10490 | SOT-23 | Tape & Reel (TR) | 20V | 5A | 0.031Ω@4.5V,5.0A | 850mV@250uA | 1 N-Channel | 750mW | 1.2pF@10V | 7.5pF@1.8V | 12nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4324
(4324+0+0)In Stock | AOD4184A | TECH PUBLIC | 40V 53A 17mΩ@4.5V,13A 30W 3V@250uA TO-252-3L MOSFETs ROHS | C5370959 | TO-252-3L | Tape & Reel (TR) | 40V | 53A | 17mΩ@4.5V,13A | 3V@250uA | - | 30W | 60pF@20V | 1.5nF@20V | 18nC | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4323
(4323+0+0)In Stock | JSM7240 | JSMSEMI | DFN-8(4.9x5.8) MOSFETs ROHS | C2874730 | DFN-8(4.9x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4322
(4322+0+0)In Stock | HYG035N02KA1C2 | HUAYI | 20V 95A 2.6mΩ@4.5V,15A 57.6W 700mV@250uA 1 N-Channel PDFN-8(5.9x5.2) MOSFETs ROHS | C2827234 | PDFN-8(5.9x5.2) | Tape & Reel (TR) | 20V | 95A | 2.6mΩ@4.5V,15A | 700mV@250uA | 1 N-Channel | 57.6W | 510pF@10V | 4.082nF@10V | 28nC@2.5V | -55℃~+175℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4318
(0+4318+0)In Stock | BSS138 | UMW(Youtai Semiconductor Co., Ltd.) | 50V 300mA 300mW 2.5Ω@10V 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C347484 | SOT-23 | Tape & Reel (TR) | 50V | 300mA | 2.5Ω@10V | 1.5V@250uA | 1 N-Channel | 300mW | 8pF | 50pF | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4315
(4315+0+0)In Stock | ESN4832 | ElecSuper | 30V 27A 11.5mΩ@10V,8A 20.8W 1.5V@250uA 2 N-Channel PDFN3x3-8L MOSFETs ROHS | C5224304 | PDFN3x3-8L | Tape & Reel (TR) | 30V | 27A | 11.5mΩ@10V,8A | 1.5V@250uA | 2 N-Channel | 20.8W | 70pF@15V | 750pF@15V | 15nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4312
(1816+2496+0)In Stock | SSM3J331R,LF | TOSHIBA | 20V 4A 1W 55mΩ@4.5V,3.0A 1V@1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C3008600 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 55mΩ@4.5V,3.0A | 1V@1mA | 1 Piece P-Channel | 1W | 60pF | 630pF@10V | 10.4nC@4.5V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4312
(4312+0+0)In Stock | KY6802 | KY | 20V 3A 42mΩ@4.5V,3A 830mW 700mV@250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | C3029282 | SOT-23-6L | Tape & Reel (TR) | 20V | 3A | 42mΩ@4.5V,3A | 700mV@250uA | 2 N-Channel | 830mW | 22pF@10V | 240pF@10V | 4nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4312
(2832+1480+0)In Stock | AO3415 | ElecSuper | 20V 4.9A 1.39W 30mΩ@4.5V,4A 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5350989 | SOT-23 | Tape & Reel (TR) | 20V | 4.9A | 30mΩ@4.5V,4A | 700mV@250uA | 1 Piece P-Channel | 1.39W | 80pF | 750pF | 9.5nC | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4311
(3160+1151+0)In Stock | UTT25P10L-TN3-R | UTC(Unisonic Tech) | 100V 25A 50W 150mΩ@10V,25A 3V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C84899 | TO-252-2(DPAK) | Tape & Reel (TR) | 100V | 25A | 150mΩ@10V,25A | 3V@250uA | 1 Piece P-Channel | 50W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4306
(2766+1540+0)In Stock | PT3400 | PUOLOP | SOT-23 MOSFETs ROHS | C2943999 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4305
(4305+0+0)In Stock | AP2035Q | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 70A 1 N-Channel PDFN-8L(3x3) MOSFETs ROHS | C5443697 | PDFN-8L(3x3) | Tape & Reel (TR) | 20V | 70A | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4303
(0+4303+0)In Stock | SP40N01AGNP | Siliup | 40V 200A 0.75mΩ 1 N-Channel PDFNWB-8L(5x6) MOSFETs ROHS | C22385414 | PDFNWB-8L(5x6) | Tape & Reel (TR) | 40V | 200A | 0.75mΩ | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4300
(0+4300+0)In Stock | CJ2303-ES | ElecSuper | 30V 1.5A 155mΩ@10V,1.5A 800mW 1.75V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C21713838 | SOT-23 | Tape & Reel (TR) | 30V | 1.5A | 155mΩ@10V,1.5A | 1.75V@250uA | 1 Piece P-Channel | 800mW | 13pF | 95pF | 1.6nC | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4300
(3095+1205+0)In Stock | FDS5351 | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5197347 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4298
(2046+2252+0)In Stock | HSM6006 | HUASHUO | 60V 6.3A 18mΩ@10V,6A 1.5W 2.5V@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C2987711 | SOP-8 | Tape & Reel (TR) | 60V | 6.3A | 18mΩ@10V,6A | 2.5V@250uA | 1 N-Channel | 1.5W | 97pF@15V | 2.423nF@15V | 18.8nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4296
(4279+17+0)In Stock | FS3402 | FOSAN | 30V 5A 1 N-Channel SOT-23-3L MOSFETs ROHS | C2926128 | SOT-23-3L | Tape & Reel (TR) | 30V | 5A | - | - | 1 N-Channel | - | - | - | - | - |