Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
4300
(3095+1205+0)In Stock | FDS5351 | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5197347 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4298
(2046+2252+0)In Stock | HSM6006 | HUASHUO | 60V 6.3A 18mΩ@10V,6A 1.5W 2.5V@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C2987711 | SOP-8 | Tape & Reel (TR) | 60V | 6.3A | 18mΩ@10V,6A | 1.5W | 2.5V@250uA | 97pF@15V | 1 N-Channel | 2.423nF@15V | 18.8nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4295
(4295+0+0)In Stock | ESN4832 | ElecSuper | 30V 27A 11.5mΩ@10V,8A 20.8W 1.5V@250uA 2 N-Channel PDFN3x3-8L MOSFETs ROHS | C5224304 | PDFN3x3-8L | Tape & Reel (TR) | 30V | 27A | 11.5mΩ@10V,8A | 20.8W | 1.5V@250uA | 70pF@15V | 2 N-Channel | 750pF@15V | 15nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4293
(2593+1700+0)In Stock | 2N7002K | KUU | 60V 300mA 2.8Ω@10V,500mA 225mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3015219 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 2.8Ω@10V,500mA | 225mW | 2.5V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4293
(4293+0+0)In Stock | PTN30P03 | PUOLOP | PDFN-8(3.3x3.3) MOSFETs ROHS | C692865 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4290
(0+4290+0)In Stock | SP40N01AGNP | Siliup | 40V 200A 0.75mΩ 1 N-Channel PDFNWB-8L(5x6) MOSFETs ROHS | C22385414 | PDFNWB-8L(5x6) | Tape & Reel (TR) | 40V | 200A | 0.75mΩ | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4286
(2870+1416+0)In Stock | IRF7309TRPBF | TECH PUBLIC | 30V 6A 1.1W 30mΩ@10V,4A 1V@250uA SO-8 MOSFETs ROHS | C5123894 | SO-8 | Tape & Reel (TR) | 30V | 6A | 30mΩ@10V,4A | 1.1W | 1V@250uA | 76pF@15V | - | 846pF@15V | 7.8nC@15V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4286
(4286+0+0)In Stock | DMC2400UV | TECH PUBLIC | 20V 700mA 950mΩ@1.8V,0.5A 1.1V@250uA SOT-563-6 MOSFETs ROHS | C2940616 | SOT-563-6 | Tape & Reel (TR) | 20V | 700mA | 950mΩ@1.8V,0.5A | - | 1.1V@250uA | 15pF@ | - | 170pF@ | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4286
(4286+0+0)In Stock
View marketplace suppliers’ inventory
| DMG1013UWQ-7 | Diodes Incorporated | 20V 820mA 0.31W 1.5Ω@1.8V,150mA 1V@250uA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C460975 | SOT-323-3 | Tape & Reel (TR) | 20V | 820mA | 1.5Ω@1.8V,150mA | 0.31W | 1V@250uA | 6.36pF | 1 Piece P-Channel | 59.76pF@16V | 622.4pC@4.5V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4281
(137+4144+0)In Stock | SFS08R03GNF | ORIENTAL SEMI | PDFN(5x6) MOSFETs ROHS | C5118908 | PDFN(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4280
(3911+369+0)In Stock | AP2302B-ES | ElecSuper | 20V 3.5A 4000mW 36mΩ@4.5V,3.5A 700mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224180 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 36mΩ@4.5V,3.5A | 4000mW | 700mV@250uA | 88pF | 1 N-Channel | 311pF | 4.1nC@4.5V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4280
(0+4280+0)In Stock | 2N7002LT1G | TECH PUBLIC | 60V 300mA 350mW 2.2Ω@10V,0.3A 2.5V@0.2A SOT-23 MOSFETs ROHS | C28646313 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 2.2Ω@10V,0.3A | 350mW | 2.5V@0.2A | 2pF | - | 27pF@30V | 3nC@4.5V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4277
(4260+17+0)In Stock | FS3402 | FOSAN | 30V 5A 1 N-Channel SOT-23-3L MOSFETs ROHS | C2926128 | SOT-23-3L | Tape & Reel (TR) | 30V | 5A | - | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
4269
(0+4269+0)In Stock
View marketplace suppliers’ inventory
| PMZ320UPEYL | Nexperia | 30V 1A 510mΩ@1A,4.5V 950mV@250uA 1 Piece P-Channel SOT-883 MOSFETs ROHS | C547283 | SOT-883 | Tape & Reel (TR) | 30V | 1A | 510mΩ@1A,4.5V | 350mW;6.25W | 950mV@250uA | - | 1 Piece P-Channel | 122pF@15V | 1.4nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4268
(0+4268+0)In Stock | YJG80GP06B | Yangzhou Yangjie Elec Tech | 60V 80A 120W 6.5mΩ@10V,20A 2.7V@250uA 1 Piece P-Channel PDFN-8L(5.9x5.2) MOSFETs ROHS | C5371152 | PDFN-8L(5.9x5.2) | Tape & Reel (TR) | 60V | 80A | 6.5mΩ@10V,20A | 120W | 2.7V@250uA | 65pF@30V | 1 Piece P-Channel | 5.45nF@30V | 82nC | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4268
(3064+1204+0)In Stock | SI4948BEY-T1-E3-VB | VBsemi Elec | 60V 2.4A 12mΩ@10V,3.1A 1.4W 3V@250uA 2 P-Channel SOP-8 MOSFETs ROHS | C558271 | SOP-8 | Tape & Reel (TR) | 60V | 2.4A | 12mΩ@10V,3.1A | 1.4W | 3V@250uA | - | 2 P-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4268
(4268+0+0)In Stock
View marketplace suppliers’ inventory
| VND5N07TR-E | STMicroelectronics | 70V 1 N-Channel TO-252 MOSFETs ROHS | C501114 | TO-252 | Tape & Reel (TR) | 70V | - | - | - | - | - | 1 N-Channel | - | - | -40℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4266
(0+4266+0)In Stock | SWHA069R06VT | Samwin | 60V 60A 4.9mΩ DFN(5x6) MOSFETs ROHS | C5151869 | DFN(5x6) | Tape & Reel (TR) | 60V | 60A | 4.9mΩ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4265
(0+4265+0)In Stock | FDT3612(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 100V 3.7A 120mΩ@10V,3.7A 3W 1.6V@250uA SOT-223 MOSFETs ROHS | C20617897 | SOT-223 | Tape & Reel (TR) | 100V | 3.7A | 120mΩ@10V,3.7A | 3W | 1.6V@250uA | 20pF | - | 632pF@50V | 14nC@50V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4262
(4262+0+0)In Stock
View marketplace suppliers’ inventory
| AO7401 | Alpha & Omega Semicon | 30V 1.4A 200mΩ@2.5V,1A 220mW 1V@250uA 1 Piece P-Channel SC-70-3 MOSFETs ROHS | C35841 | SC-70-3 | Tape & Reel (TR) | 30V | 1.4A | 200mΩ@2.5V,1A | 220mW | 1V@250uA | 20pF@15V | 1 Piece P-Channel | 315pF@15V | 3.5nC@4.5V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4260
(0+4260+0)In Stock | 2N7002 | TECH PUBLIC | 60V 300mA 350mW 2.2Ω@10V,0.3A 2.5V@0.2A SOT-23 MOSFETs ROHS | C28646312 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 2.2Ω@10V,0.3A | 350mW | 2.5V@0.2A | 2pF | - | 27pF@30V | 3nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4260
(0+4260+0)In Stock | 60N02D | HL | 20V 60A 4mΩ 1.1V 1 N-Channel DFN3x3 MOSFETs ROHS | C7437080 | DFN3x3 | Tape & Reel (TR) | 20V | 60A | 4mΩ | - | 1.1V | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4258
(0+4258+0)In Stock | AO3400NSA | DOWO | SOT-23 MOSFETs ROHS | C5456620 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4257
(1652+2605+0)In Stock | SQD50P06-15L-GE3-VB | VBsemi Elec | 60V 50A 20mΩ@10V 1 Piece P-Channel TO-252 MOSFETs ROHS | C5878856 | TO-252 | Tape & Reel (TR) | 60V | 50A | 20mΩ@10V | - | - | - | 1 Piece P-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4256
(2990+1266+0)In Stock | IRLML6401TRPBF | JSMSEMI | SOT-23 MOSFETs ROHS | C2874694 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |