Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
4286
(2870+1416+0)In Stock | IRF7309TRPBF | TECH PUBLIC | 30V 6A 1.1W 30mΩ@10V,4A 1V@250uA SO-8 MOSFETs ROHS | C5123894 | SO-8 | Tape & Reel (TR) | 30V | 6A | 1.1W | 30mΩ@10V,4A | 1V@250uA | 76pF@15V | 846pF@15V | 7.8nC@15V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4286
(4286+0+0)In Stock | DMC2400UV | TECH PUBLIC | 20V 700mA 950mΩ@1.8V,0.5A 1.1V@250uA SOT-563-6 MOSFETs ROHS | C2940616 | SOT-563-6 | Tape & Reel (TR) | 20V | 700mA | - | 950mΩ@1.8V,0.5A | 1.1V@250uA | 15pF@ | 170pF@ | - | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
4284
(4240+44+0)In Stock | NCEP028N12LL | Wuxi NCE Power Semiconductor | 120V 230A 2mΩ@10V,115A 380W 2V@250uA 1 N-Channel TOLL MOSFETs ROHS | C2686733 | TOLL | Tape & Reel (TR) | 120V | 230A | 380W | 2mΩ@10V,115A | 2V@250uA | 48pF | 12700pF@60V | 213nC@50V | -55℃~+175℃ | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4281
(137+4144+0)In Stock | SFS08R03GNF | ORIENTAL SEMI | PDFN(5x6) MOSFETs ROHS | C5118908 | PDFN(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4280
(3911+369+0)In Stock | AP2302B-ES | ElecSuper | 20V 3.5A 4000mW 36mΩ@4.5V,3.5A 700mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224180 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 4000mW | 36mΩ@4.5V,3.5A | 700mV@250uA | 88pF | 311pF | 4.1nC@4.5V | - | 1 N-Channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4280
(0+4280+0)In Stock | 2N7002LT1G | TECH PUBLIC | 60V 300mA 350mW 2.2Ω@10V,0.3A 2.5V@0.2A SOT-23 MOSFETs ROHS | C28646313 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 350mW | 2.2Ω@10V,0.3A | 2.5V@0.2A | 2pF | 27pF@30V | 3nC@4.5V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4278
(3074+1204+0)In Stock | SI4948BEY-T1-E3-VB | VBsemi Elec | 60V 2.4A 12mΩ@10V,3.1A 1.4W 3V@250uA 2 P-Channel SOP-8 MOSFETs ROHS | C558271 | SOP-8 | Tape & Reel (TR) | 60V | 2.4A | 1.4W | 12mΩ@10V,3.1A | 3V@250uA | - | - | - | - | 2 P-Channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4277
(4260+17+0)In Stock | FS3402 | FOSAN | 30V 5A 1 N-Channel SOT-23-3L MOSFETs ROHS | C2926128 | SOT-23-3L | Tape & Reel (TR) | 30V | 5A | - | - | - | - | - | - | - | 1 N-Channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4270
(2430+1840+0)In Stock | SSM3J332R(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 MOSFETs ROHS | C5340725 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4270
(4266+4+0)In Stock | CJU50P06 | Jiangsu Changjing Electronics Technology Co., Ltd. | 60V 50A 75W 25mΩ@10V,20A 1V@250uA 1 Piece P-Channel TO-252-2L MOSFETs ROHS | C2910357 | TO-252-2L | Tape & Reel (TR) | 60V | 50A | 75W | 25mΩ@10V,20A | 1V@250uA | 760pF@25V | 7.5nF@25V | 130nC@10V | -55℃~+150℃ | 1 Piece P-Channel | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
4269
(0+4269+0)In Stock
View marketplace suppliers’ inventory
| PMZ320UPEYL | Nexperia | 30V 1A 510mΩ@1A,4.5V 950mV@250uA 1 Piece P-Channel SOT-883 MOSFETs ROHS | C547283 | SOT-883 | Tape & Reel (TR) | 30V | 1A | 350mW;6.25W | 510mΩ@1A,4.5V | 950mV@250uA | - | 122pF@15V | 1.4nC@4.5V | -55℃~+150℃@(Tj) | 1 Piece P-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4268
(0+4268+0)In Stock | YJG80GP06B | Yangzhou Yangjie Elec Tech | 60V 80A 120W 6.5mΩ@10V,20A 2.7V@250uA 1 Piece P-Channel PDFN-8L(5.9x5.2) MOSFETs ROHS | C5371152 | PDFN-8L(5.9x5.2) | Tape & Reel (TR) | 60V | 80A | 120W | 6.5mΩ@10V,20A | 2.7V@250uA | 65pF@30V | 5.45nF@30V | 82nC | -55℃~+150℃ | 1 Piece P-Channel | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4268
(4268+0+0)In Stock
View marketplace suppliers’ inventory
| VND5N07TR-E | STMicroelectronics | 70V 1 N-Channel TO-252 MOSFETs ROHS | C501114 | TO-252 | Tape & Reel (TR) | 70V | - | - | - | - | - | - | - | -40℃~+150℃ | 1 N-Channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4267
(1320+2947+0)In Stock | SI2301 | GOODWORK | 20V 3A 1.2W 70mΩ@4.5V,3A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2938372 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 1.2W | 70mΩ@4.5V,3A | 1V@250uA | 55pF@10V | 405pF@10V | - | - | 1 Piece P-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4266
(0+4266+0)In Stock | SWHA069R06VT | Samwin | 60V 60A 4.9mΩ DFN(5x6) MOSFETs ROHS | C5151869 | DFN(5x6) | Tape & Reel (TR) | 60V | 60A | - | 4.9mΩ | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4265
(0+4265+0)In Stock | FDT3612(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 100V 3.7A 120mΩ@10V,3.7A 3W 1.6V@250uA SOT-223 MOSFETs ROHS | C20617897 | SOT-223 | Tape & Reel (TR) | 100V | 3.7A | 3W | 120mΩ@10V,3.7A | 1.6V@250uA | 20pF | 632pF@50V | 14nC@50V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4262
(4262+0+0)In Stock
View marketplace suppliers’ inventory
| AO7401 | Alpha & Omega Semicon | 30V 1.4A 200mΩ@2.5V,1A 220mW 1V@250uA 1 Piece P-Channel SC-70-3 MOSFETs ROHS | C35841 | SC-70-3 | Tape & Reel (TR) | 30V | 1.4A | 220mW | 200mΩ@2.5V,1A | 1V@250uA | 20pF@15V | 315pF@15V | 3.5nC@4.5V | -55℃~+150℃ | 1 Piece P-Channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4260
(0+4260+0)In Stock | 2N7002 | TECH PUBLIC | 60V 300mA 350mW 2.2Ω@10V,0.3A 2.5V@0.2A SOT-23 MOSFETs ROHS | C28646312 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 350mW | 2.2Ω@10V,0.3A | 2.5V@0.2A | 2pF | 27pF@30V | 3nC@10V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4260
(0+4260+0)In Stock | 60N02D | HL | 20V 60A 4mΩ 1.1V 1 N-Channel DFN3x3 MOSFETs ROHS | C7437080 | DFN3x3 | Tape & Reel (TR) | 20V | 60A | - | 4mΩ | 1.1V | - | - | - | - | 1 N-Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4258
(0+4258+0)In Stock | AO3400NSA | DOWO | SOT-23 MOSFETs ROHS | C5456620 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4257
(1652+2605+0)In Stock | SQD50P06-15L-GE3-VB | VBsemi Elec | 60V 50A 20mΩ@10V 1 Piece P-Channel TO-252 MOSFETs ROHS | C5878856 | TO-252 | Tape & Reel (TR) | 60V | 50A | - | 20mΩ@10V | - | - | - | - | - | 1 Piece P-Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4256
(2990+1266+0)In Stock | IRLML6401TRPBF | JSMSEMI | SOT-23 MOSFETs ROHS | C2874694 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4252
(2772+1480+0)In Stock | AO3415 | ElecSuper | 20V 4.9A 1.39W 30mΩ@4.5V,4A 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5350989 | SOT-23 | Tape & Reel (TR) | 20V | 4.9A | 1.39W | 30mΩ@4.5V,4A | 700mV@250uA | 80pF | 750pF | 9.5nC | - | 1 Piece P-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4249
(4249+0+0)In Stock | NCEP40P80G | Wuxi NCE Power Semiconductor | 40V 80A 6.3mΩ@10V,20A 75W 1.1V@250uA 1 Piece P-Channel DFN-8L(5x6) MOSFETs ROHS | C5208053 | DFN-8L(5x6) | Tape & Reel (TR) | 40V | 80A | 75W | 6.3mΩ@10V,20A | 1.1V@250uA | 20pF@20V | 3.7nF@20V | 57nC | -55℃~+150℃ | 1 Piece P-Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4248
(2558+1690+0)In Stock | MMBF170L | Slkor(SLKORMICRO Elec.) | 60V 300mA 3Ω@10V,500mA 350mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5330373 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 350mW | 3Ω@10V,500mA | 2.5V@250uA | 5pF@25V | 50pF@25V | - | -55℃~+150℃@(Tj) | 1 N-Channel |