Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
|
4266
(0+4266+0)In Stock | SWHA069R06VT | Samwin | 60V 60A 4.9mΩ DFN(5x6) MOSFETs ROHS | C5151869 | DFN(5x6) | Tape & Reel (TR) | 60V | 60A | 4.9mΩ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4262
(4262+0+0)In Stock
View marketplace suppliers’ inventory
| AO7401 | Alpha & Omega Semicon | 30V 1.4A 200mΩ@2.5V,1A 220mW 1V@250uA 1 Piece P-Channel SC-70-3 MOSFETs ROHS | C35841 | SC-70-3 | Tape & Reel (TR) | 30V | 1.4A | 200mΩ@2.5V,1A | 220mW | 1V@250uA | 20pF@15V | 1 Piece P-Channel | 315pF@15V | 3.5nC@4.5V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4260
(0+4260+0)In Stock | 2N7002 | TECH PUBLIC | 60V 300mA 350mW 2.2Ω@10V,0.3A 2.5V@0.2A SOT-23 MOSFETs ROHS | C28646312 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 2.2Ω@10V,0.3A | 350mW | 2.5V@0.2A | 2pF | - | 27pF@30V | 3nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4260
(0+4260+0)In Stock | 60N02D | HL | 20V 60A 4mΩ 1.1V 1 N-Channel DFN3x3 MOSFETs ROHS | C7437080 | DFN3x3 | Tape & Reel (TR) | 20V | 60A | 4mΩ | - | 1.1V | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4258
(0+4258+0)In Stock | AO3400NSA | DOWO | SOT-23 MOSFETs ROHS | C5456620 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4257
(1652+2605+0)In Stock | SQD50P06-15L-GE3-VB | VBsemi Elec | 60V 50A 20mΩ@10V 1 Piece P-Channel TO-252 MOSFETs ROHS | C5878856 | TO-252 | Tape & Reel (TR) | 60V | 50A | 20mΩ@10V | - | - | - | 1 Piece P-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4256
(2990+1266+0)In Stock | IRLML6401TRPBF | JSMSEMI | SOT-23 MOSFETs ROHS | C2874694 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4255
(0+4255+0)In Stock | FDT3612(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 100V 3.7A 120mΩ@10V,3.7A 3W 1.6V@250uA SOT-223 MOSFETs ROHS | C20617897 | SOT-223 | Tape & Reel (TR) | 100V | 3.7A | 120mΩ@10V,3.7A | 3W | 1.6V@250uA | 20pF | - | 632pF@50V | 14nC@50V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4252
(332+3920+0)In Stock | LN237N3T5G | LRC | 30V 1.5A 0.46Ω@4.5V,500mA 715mW 1.5V@250uA 1 N-Channel SOT-883-3 MOSFETs ROHS | C383245 | SOT-883-3 | Tape & Reel (TR) | 30V | 1.5A | 0.46Ω@4.5V,500mA | 715mW | 1.5V@250uA | 4.2pF@15V | 1 N-Channel | 55.8pF@15V | 750pC@4.5V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4250
(1031+3219+0)In Stock | 2N7002KQ-7-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224231 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 4.1pF | 1 N-Channel | 30.5pF | 1.12nC | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4249
(4249+0+0)In Stock | NCEP40P80G | Wuxi NCE Power Semiconductor | 40V 80A 6.3mΩ@10V,20A 75W 1.1V@250uA 1 Piece P-Channel DFN-8L(5x6) MOSFETs ROHS | C5208053 | DFN-8L(5x6) | Tape & Reel (TR) | 40V | 80A | 6.3mΩ@10V,20A | 75W | 1.1V@250uA | 20pF@20V | 1 Piece P-Channel | 3.7nF@20V | 57nC | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4248
(2558+1690+0)In Stock | MMBF170L | Slkor(SLKORMICRO Elec.) | 60V 300mA 3Ω@10V,500mA 350mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5330373 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 3Ω@10V,500mA | 350mW | 2.5V@250uA | 5pF@25V | 1 N-Channel | 50pF@25V | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4245
(0+4245+0)In Stock | S-LP7413DT3WG | LRC | 40V 47A 12mΩ@10V,8A 41W 3V@250uA 1 Piece P-Channel DFN5060-8B MOSFETs ROHS | C5383069 | DFN5060-8B | Tape & Reel (TR) | 40V | 47A | 12mΩ@10V,8A | 41W | 3V@250uA | 244pF@20V | 1 Piece P-Channel | 3.974nF@20V | 50nC@15V | -55℃~+150℃ | ||
| Min: 5 Mult: 5 |
4240
(4240+0+0)In Stock | WGU4N60SE | Wild Goose | TO-251 MOSFETs ROHS | C7541450 | TO-251 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4239
(4235+4+0)In Stock
View marketplace suppliers’ inventory
| IRLML2502TRPBF | Infineon Technologies | 20V 4.2A 1.25W 0.045Ω@4.5V,4.2A 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2589 | SOT-23 | Tape & Reel (TR) | 20V | 4.2A | 0.045Ω@4.5V,4.2A | 1.25W | 1.2V@250uA | 66pF | 1 N-Channel | 740pF@0V | 12nC@ | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4235
(4235+0+0)In Stock | SKQ14N15AD | Shikues | 150V 14A 130mΩ@10V,1A 2.5V@250uA 1 N-Channel PDFN(5x6) MOSFETs ROHS | C5160056 | PDFN(5x6) | Tape & Reel (TR) | 150V | 14A | 130mΩ@10V,1A | - | 2.5V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4235
(0+4235+0)In Stock | OSD9N50C | OSEN | 500V 9A 60W 680mΩ TO-252 MOSFETs ROHS | C20607788 | TO-252 | Tape & Reel (TR) | 500V | 9A | 680mΩ | 60W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4233
(4233+0+0)In Stock | NCEP6060GU | Wuxi NCE Power Semiconductor | DFN-8(4.9x5.8) MOSFETs ROHS | C502990 | DFN-8(4.9x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4228
(4228+0+0)In Stock
View marketplace suppliers’ inventory
| BSS123TA | Diodes Incorporated | 100V 170mA 360mW 5Ω@10V,100mA 2.8V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C435875 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | 5Ω@10V,100mA | 360mW | 2.8V@1mA | 4pF@25V | 1 N-Channel | 20pF@25V | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4227
(2970+1257+0)In Stock | IRF7416T | HXY MOSFET | 30V 9A 2.5W 20mΩ@10V 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5261058 | SOP-8 | Tape & Reel (TR) | 30V | 9A | 20mΩ@10V | 2.5W | 3V@250uA | - | 1 Piece P-Channel | 1.175nF | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4226
(3972+254+0)In Stock | NCE60P10K | Wuxi NCE Power Semiconductor | 60V 10A 120mΩ@10V,10A 45W 2.5V@10A 1 Piece P-Channel TO-252-2 MOSFETs ROHS | C502840 | TO-252-2 | Tape & Reel (TR) | 60V | 10A | 120mΩ@10V,10A | 45W | 2.5V@10A | 35pF | 1 Piece P-Channel | 930pF@30V | 25nC | -55℃~+175℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4218
(4218+0+0)In Stock | Si2323DDS-T1-GE3 | Vishay Intertech | 20V 4.1A 960mW 0.039Ω@4.5V,4.1A 400mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C165449 | SOT-23 | Tape & Reel (TR) | 20V | 4.1A | 0.039Ω@4.5V,4.1A | 960mW | 400mV@250uA | 120pF@10V | 1 Piece P-Channel | 1.16nF@10V | 13.6nC@8V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4217
(1357+2860+0)In Stock | RU1L002SNMGTL | ROHM Semicon | 60V 250mA 200mW 2.4Ω@10V,250mA 1V@1mA 1 N-Channel SOT-323-3 MOSFETs ROHS | C2981762 | SOT-323-3 | Tape & Reel (TR) | 60V | 250mA | 2.4Ω@10V,250mA | 200mW | 1V@1mA | 2pF | 1 N-Channel | 15pF@0V | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4215
(3001+1214+0)In Stock
View marketplace suppliers’ inventory
| SI3437DV-T1-GE3 | Vishay Intertech | 150V 1.4A 0.75Ω@10V,1.4A 2W 2V@250uA TSOP-6-1.5mm MOSFETs ROHS | C727821 | TSOP-6-1.5mm | Tape & Reel (TR) | 150V | 1.4A | 0.75Ω@10V,1.4A | 2W | 2V@250uA | 21pF | - | 510pF | 8nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4214
(0+4214+0)In Stock | SWSA1N60DC | Samwin | 600V 1A SOT-223 MOSFETs ROHS | C5151814 | SOT-223 | Tape & Reel (TR) | 600V | 1A | - | - | - | - | - | - | - | - |