Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
4173
(3291+882+0)In Stock | FDD8447L | TECH PUBLIC | 40V 53A 17mΩ@4.5V,13A 30W 3V@250uA TO-252-3L MOSFETs ROHS | C5370958 | TO-252-3L | Tape & Reel (TR) | 40V | 53A | 17mΩ@4.5V,13A | 30W | 3V@250uA | 60pF@20V | 1.5nF@20V | 18nC@4.5V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4172
(4172+0+0)In Stock | IRFM120ATF | onsemi | 100V 2.3A 2.4W 0.155Ω@10V,1.15A 2V@250uA 1 N-Channel SOT-223-4 MOSFETs ROHS | C258216 | SOT-223-4 | Tape & Reel (TR) | 100V | 2.3A | 0.155Ω@10V,1.15A | 2.4W | 2V@250uA | 45pF@25V | 480pF@25V | 22nC@10V | -55℃~+150℃ | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4171
(3924+247+0)In Stock
View marketplace suppliers’ inventory
| SI7450DP-T1-E3 | Vishay Intertech | 200V 5.3A 0.08Ω@10V,4A 3.3W 2V@250uA 1 N-Channel PowerPAK-SO-8 MOSFETs ROHS | C913434 | PowerPAK-SO-8 | Tape & Reel (TR) | 200V | 5.3A | 0.08Ω@10V,4A | 3.3W | 2V@250uA | - | - | 34nC@10V | -55℃~+150℃ | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4170
(1285+2885+0)In Stock | IRF7341TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 55V 4.7A 45mΩ@4.5V,3.8A 2W 1V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C5338300 | SOP-8 | Tape & Reel (TR) | 55V | 4.7A | 45mΩ@4.5V,3.8A | 2W | 1V@250uA | 71pF | 740pF@0V | 36nC@10V | -55℃~+150℃ | 2 N-Channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4169
(4147+22+0)In Stock
View marketplace suppliers’ inventory
| BSS138BK,215 | Nexperia | 60V 360mA 1.6Ω@10V,350mA 1.6V@250uA 1 N-Channel TO-236AB MOSFETs ROHS | C282529 | TO-236AB | Tape & Reel (TR) | 60V | 360mA | 1.6Ω@10V,350mA | 350mW;1.14W | 1.6V@250uA | - | 56pF@10V | 700pC@4.5V | -55℃~+150℃@(Tj) | 1 N-Channel | ||
| Min: 5 Mult: 5 |
4165
(0+4165+0)In Stock | MOT8N65C | MOT | 650V 8A 55W 1.2Ω@10V,4A 4V@250uA 1 N-Channel TO-251 MOSFETs ROHS | C5143168 | TO-251 | Tube-packed | 650V | 8A | 1.2Ω@10V,4A | 55W | 4V@250uA | 12pF@25V | 965pF@25V | 28nC@10V | -55℃~+150℃ | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4160
(4156+4+0)In Stock | AP6679GH-HF | APEC(Advanced Power Elec) | 30V 75A 89W 9mΩ@10V,30A 3V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C124530 | TO-252-2(DPAK) | Tape & Reel (TR) | 30V | 75A | 9mΩ@10V,30A | 89W | 3V@250uA | - | - | - | - | 1 Piece P-Channel | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4160
(3180+980+0)In Stock | 90N03 | HL | TO-252 MOSFETs ROHS | C39673588 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4158
(3858+300+0)In Stock | SED3080M | SINO-IC | 30V 80A 83W 6.5mΩ@10V,25A 3V@250uA 1 N-Channel DFN-8(3x3) MOSFETs ROHS | C238667 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 80A | 6.5mΩ@10V,25A | 83W | 3V@250uA | - | - | - | - | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4158
(4158+0+0)In Stock | BSZ0901NS | Infineon Technologies | 30V 145A 1.7mΩ@10V,20A 69W 2V@250uA 1 N-Channel TSDSON-8(3.3x3.3) MOSFETs ROHS | C534685 | TSDSON-8(3.3x3.3) | Tape & Reel (TR) | 30V | 145A | 1.7mΩ@10V,20A | 69W | 2V@250uA | 150pF@15V | 2.85nF@15V | 23nC@0~4.5V | -55℃~+150℃@(Tj) | 1 N-Channel | ||
Marketplace
| Lightning Deals Learn more 5000+:
$0.2499
Ended with
00:00:00 | Min: 5000 Mult: 5000
SPQ: 5000
|
25000
0%
Marketplace product, estimated lead time
3-5
business days
| BSZ0901NS | Infineon Technologies | 30V 145A 1.7mΩ@10V,20A 69W 2V@250uA 1 N-Channel TSDSON-8(3.3x3.3) MOSFETs ROHS | C534685 | TSDSON-8(3.3x3.3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
4155
(0+4155+0)In Stock | AO4882-MS | MSKSEMI | 40V 6A 25mΩ@10V,6A 1.9W 1.6V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C2847038 | SOP-8 | Tape & Reel (TR) | 40V | 6A | 25mΩ@10V,6A | 1.9W | 1.6V@250uA | 76pF@15V | 1.013nF@15V | 9.8nC@4.5V | -55℃~+150℃@(Tj) | 2 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4155
(4155+0+0)In Stock | AOD4130 | UMW(Youtai Semiconductor Co., Ltd.) | 60V 30A 24mΩ@10V,30A 52W 2.8V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5159791 | TO-252 | Tape & Reel (TR) | 60V | 30A | 24mΩ@10V,30A | 52W | 2.8V@250uA | 95pF@30V | 1900pF@30V | 34nC@10V | -55℃~+175℃ | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4155
(555+3600+0)In Stock | HKTQ50N03 | Guangdong Hottech | 30V 50A 1 N-Channel PDFN3333 MOSFETs ROHS | C5364300 | PDFN3333 | Tape & Reel (TR) | 30V | 50A | - | - | - | - | - | - | - | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4154
(0+4154+0)In Stock | BSC070N10NS3G-ES | ElecSuper | 100V 83A 7.1mΩ@10V,30A 100W 3V@250uA PDFN5x6-8L MOSFETs ROHS | C39832216 | PDFN5x6-8L | Tape & Reel (TR) | 100V | 83A | 7.1mΩ@10V,30A | 100W | 3V@250uA | 12pF@50V | 1.895nF@50V | 28.5nC@10V | - | - | ||
| Min: 1 Mult: 1 |
4152
(1050+3102+0)In Stock
View marketplace suppliers’ inventory
| IRF640PBF | Vishay Intertech | 200V 11A 0.18Ω@10V,11A 125W 2V@250uA 1 N-Channel ITO-220AB-3 MOSFETs ROHS | C335249 | ITO-220AB-3 | Tube-packed | 200V | 11A | 0.18Ω@10V,11A | 125W | 2V@250uA | 130pF@25V | 1300pF@0V | 70nC@10V | -55℃~+150℃ | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4150
(0+4150+0)In Stock | AON6312-MS | MSKSEMI | 30V 150A 2.4mΩ@10V 2.5V 1 N-Channel DFN5x6-8L MOSFETs ROHS | C17702951 | DFN5x6-8L | Tape & Reel (TR) | 30V | 150A | 2.4mΩ@10V | - | 2.5V | - | - | - | - | 1 N-Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4148
(0+4148+0)In Stock | 6800B | HL | 30V 4.5A 29mΩ 2.5V 2 N-Channel SOT-23-6 MOSFETs ROHS | C7499837 | SOT-23-6 | Tape & Reel (TR) | 30V | 4.5A | 29mΩ | - | 2.5V | - | - | - | - | 2 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4147
(4137+0+10)In Stock
View marketplace suppliers’ inventory
| BUK98150-55A/CUF | Nexperia | 55V 5.5A 8W 137mΩ@10V,5A 2V@1mA 1 N-Channel SOT-223-3 MOSFETs ROHS | C458219 | SOT-223-3 | Tape & Reel (TR) | 55V | 5.5A | 137mΩ@10V,5A | 8W | 2V@1mA | - | 320pF@25V | 5.3nC@5V | -55℃~+150℃@(Tj) | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4143
(4129+14+0)In Stock | AOD609-MS | MSKSEMI | 40V 12A 2W 1 N-Channel + 1 P-Channel TO-252-4 MOSFETs ROHS | C3647111 | TO-252-4 | Tape & Reel (TR) | 40V | 12A | - | 2W | - | - | - | - | - | 1 N-Channel + 1 P-Channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4138
(3279+859+0)In Stock
View marketplace suppliers’ inventory
| DMC2053UVT-7 | Diodes Incorporated | 20V 3.2A 74mΩ@4.5V,3.2A 1.1W 450mV@250uA 1 N-Channel + 1 P-Channel TSOT-23-6 MOSFETs ROHS | C397937 | TSOT-23-6 | Tape & Reel (TR) | 20V | 3.2A | 74mΩ@4.5V,3.2A | 1.1W | 450mV@250uA | 48pF@10V | 440pF@10V | 5.9nC@4.5V | -55℃~+150℃ | 1 N-Channel + 1 P-Channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4137
(1197+2940+0)In Stock | HSBB3052 | HUASHUO | 30V 30A 24W 6.3mΩ@10V,20A 2.5V@250uA 1 N-Channel PDFN3333-8 MOSFETs ROHS | C508824 | PDFN3333-8 | Tape & Reel (TR) | 30V | 30A | 6.3mΩ@10V,20A | 24W | 2.5V@250uA | - | - | - | - | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
4136
(3035+1101+0)In Stock | NTMFS5C670NLT1G | onsemi | 60V 71A 61W 6.1mΩ@10V,35A 2V@53uA 1 N-Channel DFN-5(5x6) MOSFETs ROHS | C179626 | DFN-5(5x6) | Tape & Reel (TR) | 60V | 71A | 6.1mΩ@10V,35A | 61W | 2V@53uA | 15pF@25V | 1.4nF@25V | 20nC@10V | -55℃~+175℃ | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4135
(4132+3+0)In Stock | HSS2319 | HUASHUO | 40V 3.2A 70mΩ@4.5V,3A 1W 2.5V@250uA 1 Piece P-Channel SOT-23L MOSFETs ROHS | C700956 | SOT-23L | Tape & Reel (TR) | 40V | 3.2A | 70mΩ@4.5V,3A | 1W | 2.5V@250uA | - | - | - | - | 1 Piece P-Channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4133
(1438+2695+0)In Stock
View marketplace suppliers’ inventory
| US6K4TR | ROHM Semicon | 20V 1.5A 220mΩ@0.8A 700mW 0.3V@1mA 2 N-Channel TUMT-6 MOSFETs ROHS | C162081 | TUMT-6 | Tape & Reel (TR) | 20V | 1.5A | 220mΩ@0.8A | 700mW | 0.3V@1mA | 15pF | 110pF@10V | 1.8nC@10V | -40℃~+150℃ | 2 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4132
(0+4132+0)In Stock | SKQ40P02AD | Shikues | 20V 40A 6mΩ@4.5V,2A 600mV@250uA 1 Piece P-Channel PDFN(5x6) MOSFETs ROHS | C5160061 | PDFN(5x6) | Tape & Reel (TR) | 20V | 40A | 6mΩ@4.5V,2A | - | 600mV@250uA | - | - | - | - | 1 Piece P-Channel |