Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
31071
(0+16241+14830)In Stock | SI2301S | BORN | 20V 2.3A 210mΩ@2.5V,1A 1W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C431492 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 210mΩ@2.5V,1A | 1W | 1V@250uA | 1 Piece P-Channel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
31055
(0+10435+20620)In Stock | 2SK3018 | Foshan Blue Rocket Elec | 30V 100mA 250mW 7Ω@2.5V 1.5V@100uA 1 N-Channel SOT-23 MOSFETs ROHS | C305432 | SOT-23 | Tape & Reel (TR) | 30V | 100mA | 7Ω@2.5V | 250mW | 1.5V@100uA | 1 N-Channel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
30943
(0+14053+16890)In Stock
View marketplace suppliers’ inventory
| LBSS123LT1G | LRC | 100V 170mA 225mW 6Ω@10V,100mA 2V 1 N-Channel SOT-23 MOSFETs ROHS | C8491 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | 6Ω@10V,100mA | 225mW | 2V | 1 N-Channel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
30918
(0+27940+2978)In Stock
View marketplace suppliers’ inventory
| IRLR3410TRPBF | Infineon Technologies | 100V 17A 79W 105mΩ@10V,10A 2V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C3017 | TO-252-2(DPAK) | Tape & Reel (TR) | 100V | 17A | 105mΩ@10V,10A | 79W | 2V@250uA | 1 N-Channel | 800pF@25V | 34nC@5V | -55℃~+175℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
30796
(0+30076+720)In Stock | SI2328A | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 MOSFETs ROHS | C2681219 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
30714
(0+27719+2995)In Stock
View marketplace suppliers’ inventory
| FDC640P | onsemi | 20V 4.5A 53mΩ@4.5A,4.5V 1.6W 1.5V@250uA 1 Piece P-Channel SSOT-6 MOSFETs ROHS | C241774 | SSOT-6 | Tape & Reel (TR) | 20V | 4.5A | 53mΩ@4.5A,4.5V | 1.6W | 1.5V@250uA | 1 Piece P-Channel | 890pF@10V | 13nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
30611
(0+1231+29380)In Stock | SI2305CDS | TECH PUBLIC | SOT-23-3 MOSFETs ROHS | C5182095 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
30499
(0+5624+24875)In Stock | FDN340P | TECH PUBLIC | SOT-23 MOSFETs ROHS | C2890122 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
30430
(0+3975+26455)In Stock | SI2309S | BORN | 60V 1.9A 170mΩ@10V,1.8A 3V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2997263 | SOT-23 | Tape & Reel (TR) | 60V | 1.9A | 170mΩ@10V,1.8A | - | 3V | 1 Piece P-Channel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
30363
(0+18631+11732)In Stock
View marketplace suppliers’ inventory
| DMG3420U-7 | Diodes Incorporated | 20V 5.47A 740mW 29mΩ@10V,6A 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C154722 | SOT-23 | Tape & Reel (TR) | 20V | 5.47A | 29mΩ@10V,6A | 740mW | 1.2V@250uA | 1 N-Channel | 434.7pF@10V | 5.4nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
30333
(0+14116+16217)In Stock | AO3400 | LGE | 30V 5.8A 28mΩ@10V,2.9A 1.4W 900mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C841146 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 28mΩ@10V,2.9A | 1.4W | 900mV@250uA | 1 N-Channel | 623pF@15V | 9.5nC@4.5V | -55℃~+150℃@(Tj) | 77pF@15V | |||
Min: 5 Mult: 5
Full Reel: 8000
|
30171
(0+21739+8432)In Stock
View marketplace suppliers’ inventory
| NTUD3169CZT5G | onsemi | 20V 1.5Ω@100mA,4.5V 125mW 1V@250uA 1 N-Channel + 1 P-Channel SOT-963-6 MOSFETs ROHS | C213059 | SOT-963-6 | Tape & Reel (TR) | 20V | 220mA;200mA | 1.5Ω@100mA,4.5V | 125mW | 1V@250uA | 1 N-Channel + 1 P-Channel | 12.5pF@15V | - | -55℃~+150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
30037
(0+13847+16190)In Stock | SI2301 | BORN | 20V 3A 1.25W 110mΩ@4.5V,3A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C306861 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 110mΩ@4.5V,3A | 1.25W | 1V@250uA | 1 Piece P-Channel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
30000
(0+0+30000)In Stock | 3415E | HL | SOT-23 MOSFETs ROHS | C22458779 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
29941
(0+16076+13865)In Stock | RU30D20M3 | Shenzhen ruichips Semicon | DFN(3x3) MOSFETs ROHS | C2894331 | DFN(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
29878
(0+29195+683)In Stock
View marketplace suppliers’ inventory
| SI2309CDS-T1-GE3 | Vishay Intertech | 60V 1.6A 345mΩ@10V,1.25A 3V@250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C10493 | SOT-23-3 | Tape & Reel (TR) | 60V | 1.6A | 345mΩ@10V,1.25A | 1W;1.7W | 3V@250uA | 1 Piece P-Channel | 210pF@30V | 4.1nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
29850
(0+12250+17600)In Stock | 2N7002K | HL | 60V 300mA 1.9Ω 2.5V 1 N-Channel SOT23 MOSFETs ROHS | C7431449 | SOT23 | Tape & Reel (TR) | 60V | 300mA | 1.9Ω | - | 2.5V | 1 N-Channel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 8000
|
29823
(0+29823+0)In Stock | TPNTK3134NT1G | TECH PUBLIC | 20V 950mA 200mΩ@4.5V,550mA 150mW 650mV@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C587154 | SOT-723 | Tape & Reel (TR) | 20V | 950mA | 200mΩ@4.5V,550mA | 150mW | 650mV@250uA | 1 N-Channel | 50pF@10V | 1.15nC@4.5V | - | 8pF@10V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
29793
(0+22507+7286)In Stock | FS8205A | FUXINSEMI | 20V 6A 18mΩ@4.5V,6A 1.5W 1.2V@250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | C908265 | SOT-23-6L | Tape & Reel (TR) | 20V | 6A | 18mΩ@4.5V,6A | 1.5W | 1.2V@250uA | 2 N-Channel | 800pF@8V | 11nC@4.5V | -55℃~+150℃@(Tj) | 125pF@8V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
29784
(0+888+28896)In Stock | AO3416 | Alpha & Omega Semicon | 20V 6.5A 22mΩ@4.5V,6.5A 1.4W 1V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C43307 | SOT-23-3L | Tape & Reel (TR) | 20V | 6.5A | 22mΩ@4.5V,6.5A | 1.4W | 1V@250uA | 1 N-Channel | 1.16nF@10V | 16nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
29760
(0+0+29760)In Stock | AO3400 | FOSAN | SOT-23-3L MOSFETs ROHS | C20634976 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
29710
(0+29710+0)In Stock | BRCS2310MA | Foshan Blue Rocket Elec | 60V 3A 94mΩ@4.5V 900mW 1.8V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C914069 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 94mΩ@4.5V | 900mW | 1.8V@250uA | 1 N-Channel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
29682
(0+19682+10000)In Stock | LN237N3T5G | LRC | 30V 1.5A 1.5V@250uA 1 N-Channel SOT-883-3 MOSFETs ROHS | C383245 | SOT-883-3 | Tape & Reel (TR) | 30V | 1.5A | - | - | 1.5V@250uA | 1 N-Channel | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
29650
(0+14950+14700)In Stock | SI2302-MS | MSKSEMI | SOT-23 MOSFETs ROHS | C22399255 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
29641
(0+29641+0)In Stock
View marketplace suppliers’ inventory
| STP110N8F6 | STMicroelectronics | 80V 110A 6.5mΩ@10V,55A 200W 4.5V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C81146 | TO-220 | Tube-packed | 80V | 110A | 6.5mΩ@10V,55A | 200W | 4.5V@250uA | 1 N-Channel | 9.13nF@40V | 150nC@10V | -55℃~+175℃@(Tj) | - |