Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
31044
(22084+8960+0)In Stock
View marketplace suppliers’ inventory
| DMP3098L-7 | Diodes Incorporated | 30V 3.8A 1.08W 70mΩ@10V,3.8A 2.1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C150492 | SOT-23 | Tape & Reel (TR) | 30V | 3.8A | 1.08W | 70mΩ@10V,3.8A | 2.1V@250uA | 1 Piece P-Channel | 336pF@25V | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
30960
(0+30960+0)In Stock | IRLML0030TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 MOSFETs ROHS | C5271200 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
30930
(14890+16040+0)In Stock | DOS4614S | DOINGTER | 40V 6A 2.5W 35mΩ@10V,5A 2.5V@250uA 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C36499172 | SOP-8 | Tape & Reel (TR) | 40V | 6A | 2.5W | 35mΩ@10V,5A | 2.5V@250uA | 1 N-Channel + 1 P-Channel | 800pF@15V | -55℃~+150℃@(Tj) | 80pF@15V | 2.8nC@4.5V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
30913
(10813+20100+0)In Stock | WST4040 | Winsok Semicon | 40V 5.8A 50mΩ@10V,3A 1W 1.6V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C377863 | SOT-23-3L | Tape & Reel (TR) | 40V | 5.8A | 1W | 50mΩ@10V,3A | 1.6V@250uA | 1 N-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
30665
(23795+6870+0)In Stock | TPNTS4101PT1G | TECH PUBLIC | 20V 2.3A 100mΩ@4.5V 290mW 1V@250uA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C970018 | SOT-323-3 | Tape & Reel (TR) | 20V | 2.3A | 290mW | 100mΩ@4.5V | 1V@250uA | 1 Piece P-Channel | 640pF | -50℃~+125℃ | 82pF | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
30586
(30582+4+0)In Stock
View marketplace suppliers’ inventory
| SI1308EDL-T1-GE3 | Vishay Intertech | 30V 1.5A 400mW 0.132Ω@10V,1.4A 1.5V@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C469327 | SOT-323 | Tape & Reel (TR) | 30V | 1.5A | 400mW | 0.132Ω@10V,1.4A | 1.5V@250uA | 1 N-Channel | 105pF@15V | -55℃~+150℃ | 11pF@15V | 1.4nC@10V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
30473
(1074+29399+0)In Stock | MDD3401 | MDD(Microdiode Semiconductor) | 30V 4.2A 45mΩ@10V,4.1A 1.2W 500mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C427383 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 1.2W | 45mΩ@10V,4.1A | 500mV@250uA | 1 Piece P-Channel | 655pF@15V | -50℃~+150℃ | 53pF | 8.5nC@15V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
30443
(1078+29365+0)In Stock | SI2305CDS | TECH PUBLIC | 20V 6A 20mΩ@4.5V,6A 1.8W 1V@250uA SOT-23-3 MOSFETs ROHS | C5182095 | SOT-23-3 | Tape & Reel (TR) | 20V | 6A | 1.8W | 20mΩ@4.5V,6A | 1V@250uA | - | 1.73nF@6V | -55℃~+150℃ | 210pF | 19.5nC@4.5V | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
30279
(26303+3976+0)In Stock | MMFTN3019E | ST(Semtech) | 30V 100mA 8Ω@4V,10mA 150mW 1.5V@100uA 1 N-Channel SOT-523-3 MOSFETs ROHS | C86709 | SOT-523-3 | Tape & Reel (TR) | 30V | 100mA | 150mW | 8Ω@4V,10mA | 1.5V@100uA | 1 N-Channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
30255
(22864+7391+0)In Stock | 2N7002EM3T5G | TECH PUBLIC | 60V 350mA 1.5Ω@4.5V,200mA 150mW 1.85V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C907843 | SOT-723 | Tape & Reel (TR) | 60V | 350mA | 150mW | 1.5Ω@4.5V,200mA | 1.85V@250uA | 1 N-Channel | 42pF@10V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
30248
(30248+0+0)In Stock | NCE3401 | Wuxi NCE Power Semiconductor | 30V 4.2A 55mΩ@10V,4.2A 1.2W 1V@4.2A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C113490 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 1.2W | 55mΩ@10V,4.2A | 1V@4.2A | 1 Piece P-Channel | 880pF@15V | -55℃~+150℃ | 65pF | 8.5nC@10V | - | ||
| Min: 1 Mult: 1 |
30145
(30145+0+0)In Stock
View marketplace suppliers’ inventory
| STF13N60M2 | STMicroelectronics | 600V 11A 380mΩ@10V,5.5A 25W 4V@250uA 1 N-Channel TO-220FPAB-3 MOSFETs ROHS | C146208 | TO-220FPAB-3 | Tube-packed | 600V | 11A | 25W | 380mΩ@10V,5.5A | 4V@250uA | 1 N-Channel | 580pF@100V | -55℃~+150℃@(Tj) | - | 17nC@10V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
29980
(0+29980+0)In Stock | 3415E | HL | SOT-23 MOSFETs ROHS | C22458779 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
29964
(29964+0+0)In Stock | TPM2009EP3 | TECH PUBLIC | 20V 660mA 700mΩ@2.5V,0.8A 100mW 1.1V@250uA 1 Piece P-Channel DFN1006-3L MOSFETs ROHS | C2844728 | DFN1006-3L | Tape & Reel (TR) | 20V | 660mA | 100mW | 700mΩ@2.5V,0.8A | 1.1V@250uA | 1 Piece P-Channel | 170pF | -55℃~+150℃ | 15pF | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
29890
(27140+2750+0)In Stock | SI2300 | Guangdong Hottech | 20V 3.8A 60mΩ@2.5V,4A 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C181085 | SOT-23 | Tape & Reel (TR) | 20V | 3.8A | - | 60mΩ@2.5V,4A | 1.5V@250uA | 1 N-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
29852
(29442+410+0)In Stock | SI2328A | UMW(Youtai Semiconductor Co., Ltd.) | 100V 1.5A 265mΩ@4.5V,1A 1.25W 2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2681219 | SOT-23 | Tape & Reel (TR) | 100V | 1.5A | 1.25W | 265mΩ@4.5V,1A | 2V@250uA | 1 N-Channel | - | -55℃~+150℃ | - | 4nC@10V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
29770
(29765+5+0)In Stock | NDS331N | TECH PUBLIC | 20V 5.5A 25mΩ@4.5V,4A 1W 1V@250uA SOT-23 MOSFETs ROHS | C5123903 | SOT-23 | Tape & Reel (TR) | 20V | 5.5A | 1W | 25mΩ@4.5V,4A | 1V@250uA | - | 300pF | -55℃~+150℃ | 80pF | 4nC@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
29711
(29708+3+0)In Stock | NCE6005AS | Wuxi NCE Power Semiconductor | 60V 5A 2W 35mΩ@10V,5A 2.5V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C126151 | SOP-8 | Tape & Reel (TR) | 60V | 5A | 2W | 35mΩ@10V,5A | 2.5V@250uA | 2 N-Channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
29666
(12+29654+0)In Stock | AP2301 | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 3A 57mΩ@4.5V,3A 1W 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C385296 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 1W | 57mΩ@4.5V,3A | 700mV@250uA | 1 Piece P-Channel | 503pF@10V | -55℃~+150℃@(Tj) | 58pF@10V | 4.1nC@2V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
29617
(4680+24937+0)In Stock | TM80P04NF | Tritech-MOS | 40V 80A 5.9mΩ PDFN5x6-8L MOSFETs ROHS | C7422889 | PDFN5x6-8L | Tape & Reel (TR) | 40V | 80A | - | 5.9mΩ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
29594
(8661+20933+0)In Stock | HY19P03D | HUAYI | 30V 90A 50W 6mΩ@10V,45A 3V@250uA 1 Piece P-Channel TO-252-2 MOSFETs ROHS | C122492 | TO-252-2 | Tape & Reel (TR) | 30V | 90A | 50W | 6mΩ@10V,45A | 3V@250uA | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
29452
(0+29452+0)In Stock
View marketplace suppliers’ inventory
| IRLML0060TRPBF | Infineon Technologies | 60V 2.7A 92mΩ@10V 1.25W 2.5V@25uA 1 N-Channel SOT-23 MOSFETs ROHS | C67274 | SOT-23 | Tape & Reel (TR) | 60V | 2.7A | 1.25W | 92mΩ@10V | 2.5V@25uA | 1 N-Channel | 290pF@0V | -55℃~+150℃ | 21pF | 2.5nC@ | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29450
(14950+14500+0)In Stock | SI2302-MS | MSKSEMI | SOT-23 MOSFETs ROHS | C22399255 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
29440
(0+29440+0)In Stock | IRLML2246TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 20V 2.6A 1.3W 135mΩ@4.5V,2.6A 1.1V@10uA SOT-23 MOSFETs ROHS | C5340727 | SOT-23 | Tape & Reel (TR) | 20V | 2.6A | 1.3W | 135mΩ@4.5V,2.6A | 1.1V@10uA | - | 220pF@0V | -55℃~+150℃ | 48pF | 2.9nC@ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
29275
(8772+20503+0)In Stock | LP9435LT1G | LRC | 30V 5.3A 50mΩ@10V,5.3A 1.4W 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C383257 | SOT-23 | Tape & Reel (TR) | 30V | 5.3A | 1.4W | 50mΩ@10V,5.3A | 3V@250uA | 1 Piece P-Channel | 644pF@15V | -55℃~+150℃@(Tj) | 51pF@15V | 10nC@10V | - |