Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
4127
(0+0+4127)In Stock | AP85N04G | ALLPOWER(ShenZhen Quan Li Semiconductor) | 40V 65A 5mΩ@10V,30A 48W 1.5V@250uA 1 N-Channel TDSON-8(5.2x5.9) MOSFETs ROHS | C2995334 | TDSON-8(5.2x5.9) | Tape & Reel (TR) | 40V | 65A | 5mΩ@10V,30A | 48W | 1.5V@250uA | 200pF@20V | 1 N-Channel | 2.448nF@20V | 56nC@4.5V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4126
(0+4126+0)In Stock | AOD4130-VB | VBsemi Elec | 60V 35A 25mΩ@10V,35A 1 N-Channel TO-252-2 MOSFETs ROHS | C878919 | TO-252-2 | Tape & Reel (TR) | 60V | 35A | 25mΩ@10V,35A | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4125
(0+0+4125)In Stock | 80N03NF | GOODWORK | 30V 82A 37W 4.3mΩ@10V,20A 2.5V@250uA 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | C21713993 | PDFN-8(5x6) | Tape & Reel (TR) | 30V | 82A | 4.3mΩ@10V,20A | 37W | 2.5V@250uA | 41pF@15V | 1 N-Channel | 814pF@15V | 8nC@4.5V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4122
(0+1685+2437)In Stock | AUN060N08AG | ANHI | 80V 60A 74W 6mΩ 2.95V DFN-8(5x6) MOSFETs ROHS | C5440024 | DFN-8(5x6) | Tape & Reel (TR) | 80V | 60A | 6mΩ | 74W | 2.95V | 24.24pF | - | 3.73nF | 55.7nC | -55℃~+175℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4116
(0+4086+30)In Stock | KCY3310A | KIA Semicon Tech | PDFNWB-8L-EP(5x6) MOSFETs ROHS | C2839426 | PDFNWB-8L-EP(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4115
(0+4115+0)In Stock | BSC026NE2LS5 | Infineon Technologies | 25V 24A 2.5W 2.6mΩ@10V,30A 2V@250uA 1 N-Channel TDSON-8(5.9x5.2) MOSFETs ROHS | C152643 | TDSON-8(5.9x5.2) | Tape & Reel (TR) | 25V | 24A | 2.6mΩ@10V,30A | 2.5W | 2V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4115
(0+2365+1750)In Stock | DMP4015SSS | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5197355 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4115
(0+4115+0)In Stock
View marketplace suppliers’ inventory
| AO7401 | Alpha & Omega Semicon | 30V 1.4A 150mΩ@10V,1.2A 350mW 1.4V@250uA 1 Piece P-Channel SC-70-3 MOSFETs ROHS | C35841 | SC-70-3 | Tape & Reel (TR) | 30V | 1.4A | 150mΩ@10V,1.2A | 350mW | 1.4V@250uA | - | 1 Piece P-Channel | 409pF@15V | 5.06nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4111
(0+4111+0)In Stock | NCE55P05S | Wuxi NCE Power Semiconductor | 55V 5A 80mΩ@10V,5A 3W 3.5V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C414142 | SOP-8 | Tape & Reel (TR) | 55V | 5A | 80mΩ@10V,5A | 3W | 3.5V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4109
(0+0+4109)In Stock | SE3401 | SINO-IC | 30V 4.2A 60mΩ@10V,4.2A 1.4W 1.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C238684 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 60mΩ@10V,4.2A | 1.4W | 1.3V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4108
(0+1808+2300)In Stock | SI3585CDV | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5182066 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4107
(0+2267+1840)In Stock | BSS138 | FUXINSEMI | 50V 340mA 2.5kΩ@1.6V,0.34A 350mW SOT-23(TO-236) MOSFETs ROHS | C3040446 | SOT-23(TO-236) | Tape & Reel (TR) | 50V | 340mA | 2.5kΩ@1.6V,0.34A | 350mW | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4107
(0+4107+0)In Stock | AO6404 | Alpha & Omega Semicon | 20V 8.6A 17mΩ@10V,8.5A 2W 1V@250uA 1 N-Channel TSOP-6-1.5mm MOSFETs ROHS | C131411 | TSOP-6-1.5mm | Tape & Reel (TR) | 20V | 8.6A | 17mΩ@10V,8.5A | 2W | 1V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4100
(0+2810+1290)In Stock | WSF40N06 | Winsok Semicon | 60V 50A 3.5W 23mΩ@10V,20A 2.5V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C86291 | TO-252-2(DPAK) | Tape & Reel (TR) | 60V | 50A | 23mΩ@10V,20A | 3.5W | 2.5V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4096
(0+1116+2980)In Stock | BRCS5N10MC | Foshan Blue Rocket Elec | 100V 5A 235mΩ@4.5V 830mW 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C358385 | SOT-23 | Tape & Reel (TR) | 100V | 5A | 235mΩ@4.5V | 830mW | 3V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4095
(0+3210+885)In Stock | SI4532CDY | TECH PUBLIC | SOIC-8 MOSFETs ROHS | C5123895 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
4086
(0+4086+0)In Stock
View marketplace suppliers’ inventory
| IRFB4127PBF | Infineon Technologies | 200V 76A 375W 20mΩ@10V,44A 5V@250uA 1 N-Channel ITO-220AB-3 MOSFETs ROHS | C413498 | ITO-220AB-3 | Tube-packed | 200V | 76A | 20mΩ@10V,44A | 375W | 5V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4084
(0+834+3250)In Stock | AP68N06G | ALLPOWER(ShenZhen Quan Li Semiconductor) | 60V 50A 14mΩ@10V,25A 104W 3V@250uA 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | C2828590 | PDFN-8(5x6) | Tape & Reel (TR) | 60V | 50A | 14mΩ@10V,25A | 104W | 3V@250uA | 80pF@25V | 1 N-Channel | 1.92nF@25V | 33nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4078
(0+2218+1860)In Stock | STD10NF10L | UMW(Youtai Semiconductor Co., Ltd.) | TO-252-2 MOSFETs ROHS | C3020375 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4075
(0+2856+1219)In Stock | PNM523T30V01 | Shanghai Prisemi Elec | SOT-523 MOSFETs ROHS | C918801 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4074
(0+4073+1)In Stock
View marketplace suppliers’ inventory
| NTS4001NT1G | onsemi | 30V 270mA 330mW 1.5Ω@4V,10mA 1.5V@100uA 1 N-Channel SOT-323-3 MOSFETs ROHS | C116738 | SOT-323-3 | Tape & Reel (TR) | 30V | 270mA | 1.5Ω@4V,10mA | 330mW | 1.5V@100uA | - | 1 N-Channel | 33pF@5V | 1.3nC@5V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4070
(0+3990+80)In Stock | LMTL2N02 | Leiditech | SOT-23 MOSFETs ROHS | C3040120 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4069
(0+4039+30)In Stock | 2N7002W | HXY MOSFET | 60V 115mA 3Ω@10V 2.5V 1 N-Channel SOT-323 MOSFETs ROHS | C7507459 | SOT-323 | Tape & Reel (TR) | 60V | 115mA | 3Ω@10V | - | 2.5V | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1 |
4065
(0+3869+196)In Stock
View marketplace suppliers’ inventory
| IRF740BPBF | Vishay Intertech | 400V 10A 600mΩ@5A,10V 147W 5V@250uA 1 N-Channel TO-220AB-3 MOSFETs ROHS | C506478 | TO-220AB-3 | Tube-packed | 400V | 10A | 600mΩ@5A,10V | 147W | 5V@250uA | - | 1 N-Channel | 526pF@100V | 30nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4065
(0+4065+0)In Stock
View marketplace suppliers’ inventory
| DMN62D0LFB-7 | Diodes Incorporated | 60V 100mA 2Ω@4V,100mA 470mW 1V@250uA 1 N-Channel X1-DFN1006-3 MOSFETs ROHS | C397945 | X1-DFN1006-3 | Tape & Reel (TR) | 60V | 100mA | 2Ω@4V,100mA | 470mW | 1V@250uA | - | 1 N-Channel | 32pF@25V | 450pC@4.5V | -55℃~+150℃@(Tj) |