Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
3951
(0+3948+3)In Stock
View marketplace suppliers’ inventory
| ZXM61N02FTA | Diodes Incorporated | 20V 1.7A 625mW 180mΩ@4.5V,930mA 700mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C110542 | SOT-23 | Tape & Reel (TR) | 20V | 1.7A | 625mW | 180mΩ@4.5V,930mA | 700mV@250uA | 1 N-Channel | 160pF@15V | 3.4nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3950
(0+0+3950)In Stock
Not recommended for new designs
| GL6009AS-8 | GL | 60V 9A 2.6W 11mΩ@10V,9A 1.7V@250uA 1 N-Channel SOIC-8 MOSFETs ROHS | C2985896 | SOIC-8 | Tape & Reel (TR) | 60V | 9A | 2.6W | 11mΩ@10V,9A | 1.7V@250uA | 1 N-Channel | 2.2nF@30V | 61nC@10V | -55℃~+175℃@(Tj) | 240pF@30V | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3950
(0+0+3950)In Stock | TPC8104-H-VB | VBsemi Elec | 30V 5.8A 1 Piece P-Channel SO-8 MOSFETs ROHS | C5456612 | SO-8 | Tape & Reel (TR) | 30V | 5.8A | - | - | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3947
(0+757+3190)In Stock | 2N7002-7-F-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224217 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 200mW | 1.5Ω@10V,500mA | 1.5V@250uA | 1 N-Channel | 30.5pF | 1.12nC | - | 4.1pF | ||
| Min: 1 Mult: 1 |
3947
(600+3346+1)In Stock
View marketplace suppliers’ inventory
| IRFB7437PBF | Infineon Technologies | 40V 195A 230W 2mΩ@10V,100A 3.9V@150uA 1 N-Channel TO-220AB MOSFETs ROHS | C79993 | TO-220AB | Tube-packed | 40V | 195A | 230W | 2mΩ@10V,100A | 3.9V@150uA | 1 N-Channel | 7.33nF@25V | 225nC@10V | -55℃~+175℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3943
(0+1943+2000)In Stock | KY2302H | KY | 20V 4A 24mΩ@4.5V,4A 840mW 700mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3029276 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 840mW | 24mΩ@4.5V,4A | 700mV@250uA | 1 N-Channel | 310pF@10V | 4nC@4.5V | -55℃~+150℃@(Tj) | 86pF@10V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3942
(0+3942+0)In Stock
View marketplace suppliers’ inventory
| TPH5900CNH,L1Q(M | TOSHIBA | SOP-8 MOSFETs ROHS | C5349389 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3942
(0+2922+1020)In Stock | KIA2306 | KIA Semicon Tech | 30V 3.5A 1.25W 57mΩ@10V,3.5A 1.8V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C116006 | SOT-23 | Tape & Reel (TR) | 30V | 3.5A | 1.25W | 57mΩ@10V,3.5A | 1.8V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3940
(0+0+3940)In Stock | AP2716SD | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 80A 4.2mΩ@4.5V,20A 3.13W 900mV@1mA 1 N-Channel SOP-8 MOSFETs ROHS | C2828584 | SOP-8 | Tape & Reel (TR) | 20V | 80A | 3.13W | 4.2mΩ@4.5V,20A | 900mV@1mA | 1 N-Channel | 3.6nF@10V | 62nC@4.5V | -55℃~+150℃@(Tj) | 400pF@10V | ||
| Min: 5 Mult: 5 |
3938
(0+3915+23)In Stock | JCS2N60V | Jilin Sino-Microelectronics | 600V 1.9A 3.8Ω@10V,1A 44W 4V@250uA 1 N-Channel IPAK MOSFETs ROHS | C2693294 | IPAK | Tube-packed | 600V | 1.9A | 44W | 3.8Ω@10V,1A | 4V@250uA | 1 N-Channel | 380pF@25V | 15.3nC@10V | -55℃~+150℃@(Tj) | 7.6pF@25V | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3938
(0+3938+0)In Stock
View marketplace suppliers’ inventory
| IRF7343TRPBF | Infineon Technologies | 55V 50mΩ@4.7A,10V 2W 1V@250uA 1 N-Channel + 1 P-Channel SOIC-8 MOSFETs ROHS | C36656 | SOIC-8 | Tape & Reel (TR) | 55V | 4.7A;3.4A | 2W | 50mΩ@4.7A,10V | 1V@250uA | 1 N-Channel + 1 P-Channel | 740pF@25V | 36nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3938
(0+3938+0)In Stock | IRF7316TRPBF | Infineon Technologies | 30V 4.9A 58mΩ@10V,4.9A 2W 1V@250uA 2 P-Channel SOP-8 MOSFETs ROHS | C55887 | SOP-8 | Tape & Reel (TR) | 30V | 4.9A | 2W | 58mΩ@10V,4.9A | 1V@250uA | 2 P-Channel | 710pF@25V | 34nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3936
(0+3851+85)In Stock | 4409 | KUU | 30V 15A 12mΩ@10V,15A 3.1W 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C2922759 | SOP-8 | Tape & Reel (TR) | 30V | 15A | 3.1W | 12mΩ@10V,15A | 3V@250uA | 1 Piece P-Channel | 2.9nF@15V | 48nC@15V | - | 280pF@15V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3934
(0+3878+56)In Stock | SED10070GG | SINO-IC | 100V 70A 9.8mΩ@10V,39A 170W 4V@250uA 1 N-Channel DFN-8(5.7x5.1) MOSFETs ROHS | C396083 | DFN-8(5.7x5.1) | Tape & Reel (TR) | 100V | 70A | 170W | 9.8mΩ@10V,39A | 4V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3931
(0+1780+2151)In Stock | JSM3420 | JSMSEMI | SOT-23 MOSFETs ROHS | C963397 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3930
(0+0+3930)In Stock | SP4023CP8 | Siliup | 40V 1 N-Channel + 1 P-Channel SOP-8L MOSFETs ROHS | C22385400 | SOP-8L | Tape & Reel (TR) | 40V | 7A;6A | - | 18mΩ;33mΩ | - | 1 N-Channel + 1 P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3930
(0+0+3930)In Stock | RS4435 | REASUNOS | 30V 10A 15mΩ@10V,10A 3.2W 1.6V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5371933 | SOP-8 | Tape & Reel (TR) | 30V | 10A | 3.2W | 15mΩ@10V,10A | 1.6V@250uA | 1 Piece P-Channel | 1.8nF@15V | 30nC@10V | -55℃~+150℃@(Tj) | 216pF@15V | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3925
(0+0+3925)In Stock | SP1049CP8 | Siliup | 100V 6A 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C22385412 | SOP-8 | Tape & Reel (TR) | 100V | 6A | - | 40mΩ;90mΩ | - | 1 N-Channel + 1 P-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3922
(0+666+3256)In Stock | AO3401 | YONGYUTAI | 20V 3A 90mΩ@4.5V,2.8A 400mW 1V@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C2891730 | SOT-23-3L | Tape & Reel (TR) | 20V | 3A | 400mW | 90mΩ@4.5V,2.8A | 1V@250uA | 1 Piece P-Channel | 450pF@10V | - | - | 55pF@10V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3920
(0+1635+2285)In Stock | 30N02 | HL | 20V 30A 12mΩ 1V 1 N-Channel TO-252 MOSFETs ROHS | C7437086 | TO-252 | Tape & Reel (TR) | 20V | 30A | - | 12mΩ | 1V | 1 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3920
(0+0+3920)In Stock | IRF9328TRPBF-VB | VBsemi Elec | 30V 11.6A 12.5mΩ@10V,11.6A 1 Piece P-Channel SO-8 MOSFETs ROHS | C4355085 | SO-8 | Tape & Reel (TR) | 30V | 11.6A | - | 12.5mΩ@10V,11.6A | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3919
(0+3917+2)In Stock | NCE4009S | Wuxi NCE Power Semiconductor | 40V 9A 16mΩ@10V,8A 2W 2V@250uA 1 N-Channel SOIC-8 MOSFETs ROHS | C189610 | SOIC-8 | Tape & Reel (TR) | 40V | 9A | 2W | 16mΩ@10V,8A | 2V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3918
(0+2439+1479)In Stock | HSBA4903 | HUASHUO | 40V 35W 1 N-Channel + 1 P-Channel PRPAK(5x6) MOSFETs ROHS | C2987719 | PRPAK(5x6) | Tape & Reel (TR) | 40V | 26A;25A | 35W | 30mΩ@10V,12A;45mΩ@10V,8A | 1.5V@250uA;1.6V@250uA | 1 N-Channel + 1 P-Channel | 593pF@15V;1.004nF@15V | 5.5nC@4.5V;9nC@4.5V | -55℃~+150℃@(Tj) | 56pF@15V;80pF@15V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3915
(0+20+3895)In Stock | SWHA018R03VLT | Samwin | 30V 120A 1.6mΩ DFN(5x6) MOSFETs ROHS | C5151865 | DFN(5x6) | Tape & Reel (TR) | 30V | 120A | - | 1.6mΩ | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3915
(0+0+3915)In Stock | DMP2160U | TECH PUBLIC | SOT-23 MOSFETs ROHS | C2987070 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |