Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 4000
|
3878
(0+3872+6)In Stock | 9926A | Shenzhen Fuman Elec | 20V 6A 2W 30mΩ@4.5V,6A 1V@250uA 2 N-Channel SOIC-8 MOSFETs ROHS | C85679 | SOIC-8 | Tape & Reel (TR) | 20V | 6A | 2W | 30mΩ@4.5V,6A | 1V@250uA | 2 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3875
(0+0+3875)In Stock
View marketplace suppliers’ inventory
| JMTQ200P03A | Jiangsu JieJie Microelectronics | PDFN3x3-8L MOSFETs ROHS | C7464719 | PDFN3x3-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3874
(0+0+3874)In Stock | SI9430DY-T1-E3-VB | VBsemi Elec | 20V 13A 15mΩ@4.5V 1 Piece P-Channel SO-8 MOSFETs ROHS | C5878848 | SO-8 | Tape & Reel (TR) | 20V | 13A | - | 15mΩ@4.5V | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5 |
3870
(0+0+3870)In Stock | MOT5N65C | MOT | 650V 5A 54W 2.2Ω@10V,2.5A 4V@250uA 1 N-Channel TO-251 MOSFETs ROHS | C5143156 | TO-251 | Tube-packed | 650V | 5A | 54W | 2.2Ω@10V,2.5A | 4V@250uA | 1 N-Channel | 2.9pF@25V | 623pF@25V | 15nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5 |
3870
(0+0+3870)In Stock | MOT100N03MC | MOT | 30V 100A 50W 3.4mΩ@10V,20A 3V@250uA 1 N-Channel TO-251 MOSFETs ROHS | C5143196 | TO-251 | Tube-packed | 30V | 100A | 50W | 3.4mΩ@10V,20A | 3V@250uA | 1 N-Channel | 300pF@10V | 2.5nF@15V | 50nC@5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3870
(0+3870+0)In Stock | ASDM20P13S-R | ASDsemi | SOP-8 MOSFETs ROHS | C2972879 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3869
(0+3869+0)In Stock | IRF7319TRPBF | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5123893 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3869
(0+3850+19)In Stock
View marketplace suppliers’ inventory
| BSC035N04LS G | Infineon Technologies | 40V 100A 69W 3.5mΩ@10V,50A 2V@36uA 1 N-Channel TDSON-8(5.2x5.9) MOSFETs ROHS | C386366 | TDSON-8(5.2x5.9) | Tape & Reel (TR) | 40V | 100A | 69W | 3.5mΩ@10V,50A | 2V@36uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3868
(0+2389+1479)In Stock | HSBA4903 | HUASHUO | 40V 35W 1 N-Channel + 1 P-Channel PRPAK(5x6) MOSFETs ROHS | C2987719 | PRPAK(5x6) | Tape & Reel (TR) | 40V | 26A;25A | 35W | 30mΩ@10V,12A;45mΩ@10V,8A | 1.5V@250uA;1.6V@250uA | 1 N-Channel + 1 P-Channel | 56pF@15V;80pF@15V | 593pF@15V;1.004nF@15V | 5.5nC@4.5V;9nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3865
(0+0+3865)In Stock | SP6023CP8 | Siliup | 60V 1 N-Channel + 1 P-Channel SOP-8L MOSFETs ROHS | C22385413 | SOP-8L | Tape & Reel (TR) | 60V | 7A;10A | - | 23mΩ;30mΩ | - | 1 N-Channel + 1 P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3862
(0+3862+0)In Stock | SK2371AA | Shikues | 100V 2A 1W 520mΩ@10V,1.5A 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5160041 | SOT-23 | Tape & Reel (TR) | 100V | 2A | 1W | 520mΩ@10V,1.5A | 1.5V@250uA | 1 Piece P-Channel | 20pF@15V | 553pF@15V | 4.5nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3861
(0+1151+2710)In Stock | HSBB4062 | HUASHUO | 40V 33A 31W 15mΩ@10V,8A 2.4V@250uA 1 N-Channel PRPAK(3x3) MOSFETs ROHS | C701033 | PRPAK(3x3) | Tape & Reel (TR) | 40V | 33A | 31W | 15mΩ@10V,8A | 2.4V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3860
(0+1160+2700)In Stock | IRF7316TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C5693010 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3856
(0+1806+2050)In Stock | WSP4606A | Winsok Semicon | SOP-8 MOSFETs ROHS | C2758419 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3855
(0+1495+2360)In Stock | SI2309DS | Guangdong Hottech | 60V 2A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5364314 | SOT-23 | Tape & Reel (TR) | 60V | 2A | - | - | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5 |
3855
(0+3854+1)In Stock | NCE0106Z | Wuxi NCE Power Semiconductor | 100V 6A 110mΩ@10V,5A 3W 1.8V@250uA 1 N-Channel TO-92-2.5mm MOSFETs ROHS | C511751 | TO-92-2.5mm | Box-packed | 100V | 6A | 3W | 110mΩ@10V,5A | 1.8V@250uA | 1 N-Channel | 90pF@25V | 690pF@25V | 15.5nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
3854
(0+3854+0)In Stock | WNM3013-3/TR | WILLSEMI(Will Semicon) | 50V 250mA 1.2Ω@10v,450mA 380mW 1V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C239659 | SOT-723 | Tape & Reel (TR) | 50V | 250mA | 380mW | 1.2Ω@10v,450mA | 1V@250uA | 1 N-Channel | 12pF@5V | 36pF@5V | 1.6nC@10V | -55℃~+150℃@(Tj) | ||
Marketplace
| Lightning Deals Learn more 8000+:
$0.0125
Ended with
00:00:00 | Min: 8000 Mult: 8000
SPQ: 8000
|
24000
Marketplace product, estimated lead time
4-6
business days
| WNM3013-3/TR | WILLSEMI(Will Semicon) | 50V 250mA 1.2Ω@10v,450mA 380mW 1V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C239659 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
3854
(0+1489+2365)In Stock | FDS6680A | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5350864 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3850
(0+3850+0)In Stock | NCE30ND07S | Wuxi NCE Power Semiconductor | SOP-8 MOSFETs ROHS | C502856 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3850
(0+3850+0)In Stock | CJQ16P03 | Jiangsu Changjing Electronics Technology Co., Ltd. | 30V 16A 5.1mΩ@10V 2.2V 1 Piece P-Channel SOP-8 MOSFETs ROHS | C2910138 | SOP-8 | Tape & Reel (TR) | 30V | 16A | - | 5.1mΩ@10V | 2.2V | 1 Piece P-Channel | 385pF | 3.9nF | 69nC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
3848
(0+1038+2810)In Stock | VBI2658 | VBsemi Elec | 60V 6.5A 10.4W 65mΩ@4.5V,2A 2.5V@250uA 1 Piece P-Channel SOT-89-3 MOSFETs ROHS | C416322 | SOT-89-3 | Tape & Reel (TR) | 60V | 6.5A | 10.4W | 65mΩ@4.5V,2A | 2.5V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3846
(0+1986+1860)In Stock | IRLML0100TRPBF | FUXINSEMI | 100V 2A 1.2W 310mΩ@4.5V,2A 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5380682 | SOT-23 | Tape & Reel (TR) | 100V | 2A | 1.2W | 310mΩ@4.5V,2A | 3V@250uA | 1 N-Channel | 17pF@50V | 330pF@50V | 5.3nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3844
(0+1044+2800)In Stock | FS2301 | FUXINSEMI | 20V 2.4A 120mΩ@4.5V,2.4A 1.2W 1.5V@250uA 1 Piece P-Channel SOT-23(TO-236) MOSFETs ROHS | C908264 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 2.4A | 1.2W | 120mΩ@4.5V,2.4A | 1.5V@250uA | 1 Piece P-Channel | 105pF@10V | 500pF@10V | 8.6nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3844
(0+2734+1110)In Stock | FDC6401N | TECH PUBLIC | SOT-163 MOSFETs ROHS | C5123955 | SOT-163 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3843
(0+3835+8)In Stock
View marketplace suppliers’ inventory
| IRF8736TRPBF | Infineon Technologies | 30V 18A 4.8mΩ@10V,18A 2.5W 2.35V@50uA 1 N-Channel SOP-8 MOSFETs ROHS | C51630 | SOP-8 | Tape & Reel (TR) | 30V | 18A | 2.5W | 4.8mΩ@10V,18A | 2.35V@50uA | 1 N-Channel | - | 2.315nF@15V | 26nC@4.5V | -55℃~+150℃@(Tj) |