Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
3682
(2682+1000+0)In Stock | AO3414-HXY | HXY MOSFET | 20V 2.3A 55mΩ@4.5V 1.2V 1 N-Channel SOT-23 MOSFETs ROHS | C6285731 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 55mΩ@4.5V | 1.2V | 1 N-Channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3680
(2820+860+0)In Stock | DMG1012T-ES | ElecSuper | 20V 900mA 150mΩ@4.5V,500mA 650mV@250uA 1 N-Channel SOT-523 MOSFETs ROHS | C22363755 | SOT-523 | Tape & Reel (TR) | 20V | 900mA | 150mΩ@4.5V,500mA | 650mV@250uA | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3680
(3680+0+0)In Stock | HSM4606B | HUASHUO | 30V 7A 18mΩ@10V,6A 2W 2V@250uA 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C7543687 | SOP-8 | Tape & Reel (TR) | 30V | 7A | 18mΩ@10V,6A | 2V@250uA | 1 N-Channel + 1 P-Channel | 2W | 87pF@15V | 906pF@15V | 5.5nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3678
(0+3678+0)In Stock | PJQ4465AP-AU_R2_000A1 | PANJIT International | 60V 48mΩ@5A,10V 2.5V@250uA 1 Piece P-Channel DFN3333-8 MOSFETs ROHS | C6147631 | DFN3333-8 | Tape & Reel (TR) | 60V | 5A;15A | 48mΩ@5A,10V | 2.5V@250uA | 1 Piece P-Channel | 2W;20W | - | 1.256nF@30V | 22nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3677
(1207+2470+0)In Stock | HSBB0210 | HUASHUO | 100V 2.8A 100mΩ@10V,2A 12.5W 2.3V@250uA 2 N-Channel PRPAK(3x3) MOSFETs ROHS | C5128202 | PRPAK(3x3) | Tape & Reel (TR) | 100V | 2.8A | 100mΩ@10V,2A | 2.3V@250uA | 2 N-Channel | 12.5W | 2.5pF@50V | 180pF@50V | 3.5nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3675
(2715+960+0)In Stock | TPM1004NS6 | TECH PUBLIC | 100V 3A 1.7W 87mΩ@10V,3A 1.2V@250uA SOT-23-6 MOSFETs ROHS | C5371020 | SOT-23-6 | Tape & Reel (TR) | 100V | 3A | 87mΩ@10V,3A | 1.2V@250uA | - | 1.7W | 25pF@50V | 600pF@50V | 12nC@10V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3675
(1630+2045+0)In Stock
View marketplace suppliers’ inventory
| SI5504BDC-T1-GE3 | Vishay Intertech | 30V 2.5A 0.14Ω@10V,3.7A 1.5W 1.5V@250uA ChipFET1206-8 MOSFETs ROHS | C727783 | ChipFET1206-8 | Tape & Reel (TR) | 30V | 2.5A | 0.14Ω@10V,3.7A | 1.5V@250uA | - | 1.5W | 25pF@15V | 220pF@15V | 2nC@10V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3667
(0+3667+0)In Stock | HYG007N03LS1C2 | HUAYI | 30V 220A 0.63mΩ@10V,40A 75W 1.6V@250uA 1 N-Channel DFN-8(5.2x5.9) MOSFETs ROHS | C2904120 | DFN-8(5.2x5.9) | Tape & Reel (TR) | 30V | 220A | 0.63mΩ@10V,40A | 1.6V@250uA | 1 N-Channel | 75W | 94pF@25V | 7.072nF@25V | 49nC@4.5V | -55℃~+175℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3667
(3667+0+0)In Stock | LN2308LT1G | LRC | 60V 2.6A 700mW 130mΩ@4.5V,2.1A 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C83150 | SOT-23 | Tape & Reel (TR) | 60V | 2.6A | 130mΩ@4.5V,2.1A | 3V@250uA | 1 N-Channel | 700mW | 12pF@30V | 350pF@30V | 12nC@10V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3665
(3463+192+10)In Stock | 2N7002 | High Diode | 60V 115mA 5Ω@10V,500mA 225mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C466660 | SOT-23 | Tape & Reel (TR) | 60V | 115mA | 5Ω@10V,500mA | 2.5V@250uA | 1 N-Channel | 225mW | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
3665
(0+3665+0)In Stock | DMP31D7L-13 | Diodes Incorporated | 30V 0.58A 430mW 1.7Ω@4.5V,0.2A 2.6V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5245388 | SOT-23 | Tape & Reel (TR) | 30V | 0.58A | 1.7Ω@4.5V,0.2A | 2.6V@250uA | 1 Piece P-Channel | 430mW | 3pF@15V | 19pF@15V | 0.36nC | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3661
(100+3561+0)In Stock | AO3406 | KUU | 30V 3.5A 40mΩ@10V,3.5A 750mW 3V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C2909910 | SOT-23-3L | Tape & Reel (TR) | 30V | 3.5A | 40mΩ@10V,3.5A | 3V@250uA | 1 N-Channel | 750mW | 29pF@15V | 305pF@15V | 3nC@4.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3659
(0+3659+0)In Stock | MCAC95N06Y-TP | MCC(Micro Commercial Components) | 60V 95A 120W 2.5mΩ@20A,10V 2.2V@250uA 1 N-Channel DFN5060 MOSFETs ROHS | C3288282 | DFN5060 | Tape & Reel (TR) | 60V | 95A | 2.5mΩ@20A,10V | 2.2V@250uA | 1 N-Channel | 120W | - | 5.95nF@25V | 93nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3656
(3656+0+0)In Stock
View marketplace suppliers’ inventory
| SQ3426AEEV-T1_GE3 | Vishay Intertech | 60V 7A 0.042Ω@10V,5A 5W 1.5V@250uA TSOP-6-1.5mm MOSFETs ROHS | C727536 | TSOP-6-1.5mm | Tape & Reel (TR) | 60V | 7A | 0.042Ω@10V,5A | 1.5V@250uA | - | 5W | 55pF@30V | 1.1nF@30V | 14nC@10V | -55℃~+175℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3655
(0+3655+0)In Stock | TM08G04S | Tritech-MOS | SOP-8 MOSFETs ROHS | C7422796 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3655
(0+3655+0)In Stock | 4N65KG-TC-TN3-R | UTC(Unisonic Tech) | TO-252 MOSFETs ROHS | C5247264 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3654
(3652+2+0)In Stock | WST3404A | Winsok Semicon | SOT-23-3L MOSFETs ROHS | C2906295 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3653
(2781+872+0)In Stock | NTD20N06LT4G | UMW(Youtai Semiconductor Co., Ltd.) | TO-252 MOSFETs ROHS | C5159783 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3651
(3651+0+0)In Stock
View marketplace suppliers’ inventory
| BSH205G2R | Nexperia | 20V 2.3A 170mΩ@4.5V,2A 890mW 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C426799 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 170mΩ@4.5V,2A | 700mV@250uA | 1 Piece P-Channel | 890mW | 34pF@10V | 418pF@10V | 6.5nC@4.5V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3650
(3650+0+0)In Stock
View marketplace suppliers’ inventory
| IRF7324TRPBF | Infineon Technologies | 20V 9A 2W 0.018Ω@4.5V,9.0A 450mV@250uA 2 P-Channel SOIC-8 MOSFETs ROHS | C169765 | SOIC-8 | Tape & Reel (TR) | 20V | 9A | 0.018Ω@4.5V,9.0A | 450mV@250uA | 2 P-Channel | 2W | 420pF | 2940pF@0V | 63nC@ | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3650
(3615+35+0)In Stock | NTF3055L108T1G | TECH PUBLIC | 60V 4A 100mΩ@4.5V,1.5A 3W 3V@250uA SOT-223 MOSFETs ROHS | C7472933 | SOT-223 | Tape & Reel (TR) | 60V | 4A | 100mΩ@4.5V,1.5A | 3V@250uA | - | 3W | 50pF | 530pF | 17nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3650
(3497+153+0)In Stock | NCE6012AS | Wuxi NCE Power Semiconductor | 60V 12A 10.3mΩ@4.5V,6A 3W 1.8V@250uA 1 N-Channel SOP-8-4.0mm MOSFETs ROHS | C341723 | SOP-8-4.0mm | Tape & Reel (TR) | 60V | 12A | 10.3mΩ@4.5V,6A | 1.8V@250uA | 1 N-Channel | 3W | 229pF | 4.1nF@30V | 93nC@30V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3647
(1028+2619+0)In Stock | WST3032 | Winsok Semicon | 30V 200mA 5Ω@10V,200mA 200mW 1.5V@250uA 1 N-Channel SOT-323-3 MOSFETs ROHS | C719078 | SOT-323-3 | Tape & Reel (TR) | 30V | 200mA | 5Ω@10V,200mA | 1.5V@250uA | 1 N-Channel | 200mW | 3pF@25V | 42pF@25V | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3645
(0+3645+0)In Stock | 6616A | GOFORD | 12V 16A 3W 700mV 2 P-Channel SOP-8 MOSFETs ROHS | C239038 | SOP-8 | Tape & Reel (TR) | 12V | 16A | - | 700mV | 2 P-Channel | 3W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3645
(2893+752+0)In Stock | SI4431CDY-T1-GE3 | Vishay Intertech | 30V 7A 2.5W 0.032Ω@10V,7.0A 2.5V@250uA 1 Piece P-Channel SOIC-8 MOSFETs ROHS | C144845 | SOIC-8 | Tape & Reel (TR) | 30V | 7A | 0.032Ω@10V,7.0A | 2.5V@250uA | 1 Piece P-Channel | 2.5W | 145pF@15V | 1.006nF@15V | 13nC@10V | -55℃~+150℃ |