Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 4000
|
3640
(0+3640+0)In Stock | SP6038CP8 | Siliup | 60V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C22385405 | SOP-8 | Tape & Reel (TR) | 60V | 5A;3.5A | 35mΩ;80mΩ | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3640
(3446+194+0)In Stock | 2SK3018 | LGE | 30V 100mA 200mW 5Ω@4V,10mA 1 N-Channel SOT-323 MOSFETs ROHS | C3010097 | SOT-323 | Tape & Reel (TR) | 30V | 100mA | 5Ω@4V,10mA | 1 N-Channel | 200mW | - | - | - | - | -55℃~+155℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3640
(3640+0+0)In Stock | LP4435T1G | LRC | 30V 9.5A 19mΩ@10V,7A 3.1W 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C2912043 | SOP-8 | Tape & Reel (TR) | 30V | 9.5A | 19mΩ@10V,7A | 1 Piece P-Channel | 3.1W | 3V@250uA | 151pF@15V | 1.539nF@15V | 19nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3637
(3637+0+0)In Stock
View marketplace suppliers’ inventory
| NTR4501NT1G | onsemi | 20V 3.2A 1.25W 80mΩ@4.5V,3.6A 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C85416 | SOT-23 | Tape & Reel (TR) | 20V | 3.2A | 80mΩ@4.5V,3.6A | 1 N-Channel | 1.25W | 1.2V@250uA | - | 200pF@10V | 6nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3634
(3619+15+0)In Stock | IRLR8726T | HXY MOSFET | 30V 80A 54W 6mΩ@10V 2.5V@250uA 1 N-Channel TO-252-2L MOSFETs ROHS | C5261061 | TO-252-2L | Tape & Reel (TR) | 30V | 80A | 6mΩ@10V | 1 N-Channel | 54W | 2.5V@250uA | - | 1.16nF | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
3634
(0+3634+0)In Stock | NX7002BKM | Nexperia | 60V 350mW 1 N-Channel DFN-3(1x0.6) MOSFETs ROHS | C2909294 | DFN-3(1x0.6) | Tape & Reel (TR) | 60V | - | - | 1 N-Channel | 350mW | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3633
(1563+2070+0)In Stock | MS10N10 | MSKSEMI | 100V 12A 115Ω@10V 34.7W 1 N-Channel TO-252 MOSFETs ROHS | C7379963 | TO-252 | Tape & Reel (TR) | 100V | 12A | 115Ω@10V | 1 N-Channel | 34.7W | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3633
(3633+0+0)In Stock | NTTFS5826NL-HXY | HXY MOSFET | 60V 30A 25mΩ@10V 34.7W 2.5V@250uA 1 N-Channel DFN-8L(3x3) MOSFETs ROHS | C5148681 | DFN-8L(3x3) | Tape & Reel (TR) | 60V | 30A | 25mΩ@10V | 1 N-Channel | 34.7W | 2.5V@250uA | - | 1.378nF | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3633
(3633+0+0)In Stock | HXY4020NF | HXY MOSFET | 40V 30A 2.5V@250uA 1 N-Channel + 1 P-Channel DFN-8L(5x6) MOSFETs ROHS | C3033444 | DFN-8L(5x6) | Tape & Reel (TR) | 40V | 30A | 27mΩ@10V,12A;42mΩ@10V,8A | 1 N-Channel + 1 P-Channel | - | 2.5V@250uA | - | 593pF@15V;1.004nF@15V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3633
(2323+1310+0)In Stock | 4485 | HL | 40V 13A 14mΩ 2.2V 1 Piece P-Channel SOP-8 MOSFETs ROHS | C7499854 | SOP-8 | Tape & Reel (TR) | 40V | 13A | 14mΩ | 1 Piece P-Channel | - | 2.2V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3631
(3631+0+0)In Stock | G2003A | GOFORD | 190V 3A 1.8W 3V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C239049 | SOT-23-3L | Tape & Reel (TR) | 190V | 3A | - | 1 N-Channel | 1.8W | 3V@250uA | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3630
(2+3628+0)In Stock | NP60N03QR | NATLINEAR | 30V 60A 28W 4mΩ@10V,20A 1.6V@250uA 1 N-Channel PDFN-8(3x3.2) MOSFETs ROHS | C2991145 | PDFN-8(3x3.2) | Tape & Reel (TR) | 30V | 60A | 4mΩ@10V,20A | 1 N-Channel | 28W | 1.6V@250uA | 261pF@20V | 2.161nF@20V | 42.3nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3630
(3523+7+100)In Stock
View marketplace suppliers’ inventory
| SI7101DN-T1-GE3 | Vishay Intertech | 30V 35A 7.2mΩ@10V,15A 2.5V@250uA 1 Piece P-Channel PowerPAK1212-8 MOSFETs ROHS | C142572 | PowerPAK1212-8 | Tape & Reel (TR) | 30V | 35A | 7.2mΩ@10V,15A | 1 Piece P-Channel | 3.7W;52W | 2.5V@250uA | - | 3.595nF@15V | 102nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3630
(0+3630+0)In Stock | HSS6107 | HUASHUO | 60V 1.7A 180mΩ@10V,1.5A 1W 2.5V@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C508450 | SOT-23-3L | Tape & Reel (TR) | 60V | 1.7A | 180mΩ@10V,1.5A | 1 Piece P-Channel | 1W | 2.5V@250uA | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3628
(662+2966+0)In Stock | PJM07P20SA | PJSEMI | 20V 7A 50mΩ@10V,4.1A 900mW 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2856842 | SOT-23 | Tape & Reel (TR) | 20V | 7A | 50mΩ@10V,4.1A | 1 Piece P-Channel | 900mW | 1V@250uA | 231pF@10V | 2nF@10V | 15.3nC@4.5V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3627
(3623+4+0)In Stock
View marketplace suppliers’ inventory
| NTJD5121NT1G | onsemi | 60V 295mA 1.6Ω@10V,500mA 250mW 2.5V@250uA 2 N-Channel SOT-363-6 MOSFETs ROHS | C15215 | SOT-363-6 | Tape & Reel (TR) | 60V | 295mA | 1.6Ω@10V,500mA | 2 N-Channel | 250mW | 2.5V@250uA | - | 26pF@20V | 900pC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3627
(3618+9+0)In Stock
View marketplace suppliers’ inventory
| NX3008PBK,215 | Nexperia | 30V 230mA 4.1Ω@4.5V,200mA 1.1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C131670 | SOT-23 | Tape & Reel (TR) | 30V | 230mA | 4.1Ω@4.5V,200mA | 1 Piece P-Channel | 350mW;1.14W | 1.1V@250uA | - | 46pF@15V | 720pC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3626
(0+3626+0)In Stock | IRFR9120N | TECH PUBLIC | TO-252 MOSFETs ROHS | C5342378 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3625
(2270+1355+0)In Stock | SM4435PRL | SPS | 30V 9.1A 20mΩ@10V,9.1A 2.5W 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C235536 | SOP-8 | Tape & Reel (TR) | 30V | 9.1A | 20mΩ@10V,9.1A | 1 Piece P-Channel | 2.5W | 3V@250uA | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3625
(3625+0+0)In Stock | IRF7319TRPBF | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5123893 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3622
(2139+1483+0)In Stock | HX2302A | HX(hengjiaxing) | 20V 2.5A 59mΩ@4.5V,2.5A 900mW 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C296295 | SOT-23 | Tape & Reel (TR) | 20V | 2.5A | 59mΩ@4.5V,2.5A | 1 N-Channel | 900mW | 1.2V@250uA | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3621
(1521+2100+0)In Stock | BM3415E | BORN | 20V 4.8A 1.5W 45mΩ@4.5V,4A 1.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C431504 | SOT-23 | Tape & Reel (TR) | 20V | 4.8A | 45mΩ@4.5V,4A | 1 Piece P-Channel | 1.5W | 1.2V@250uA | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3620
(0+3620+0)In Stock | SP6023CP8 | Siliup | 60V 1 N-Channel + 1 P-Channel SOP-8L MOSFETs ROHS | C22385413 | SOP-8L | Tape & Reel (TR) | 60V | 7A;10A | 23mΩ;30mΩ | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3618
(3615+3+0)In Stock | BSS84 | Shikues | 50V 130mA 10Ω@5V,100mA 360mW 2V@1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C112238 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 10Ω@5V,100mA | 1 Piece P-Channel | 360mW | 2V@1mA | 5pF@5V | 30pF@5V | - | - | - | ||
| Min: 1 Mult: 1 |
3618
(318+3300+0)In Stock | 2N65G-TM3-T | UTC(Unisonic Tech) | TO-251 MOSFETs ROHS | C5310407 | TO-251 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - |