Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
3621
(1521+2100+0)In Stock | BM3415E | BORN | 20V 4.8A 1.5W 45mΩ@4.5V,4A 1.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C431504 | SOT-23 | Tape & Reel (TR) | 20V | 4.8A | 1.5W | 45mΩ@4.5V,4A | 1.2V@250uA | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3620
(0+3620+0)In Stock | SP6023CP8 | Siliup | 60V 1 N-Channel + 1 P-Channel SOP-8L MOSFETs ROHS | C22385413 | SOP-8L | Tape & Reel (TR) | 60V | 7A;10A | - | 23mΩ;30mΩ | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3618
(3615+3+0)In Stock | BSS84 | Shikues | 50V 130mA 10Ω@5V,100mA 360mW 2V@1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C112238 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 360mW | 10Ω@5V,100mA | 2V@1mA | 1 Piece P-Channel | 5pF@5V | 30pF@5V | - | - | - | ||
| Min: 1 Mult: 1 |
3618
(318+3300+0)In Stock | 2N65G-TM3-T | UTC(Unisonic Tech) | TO-251 MOSFETs ROHS | C5310407 | TO-251 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3617
(1177+2440+0)In Stock | TM05N10MI | Tritech-MOS | 100V 5A 1.5W 105mΩ@10V 1.5V 1 N-Channel SOT-23-3L MOSFETs ROHS | C7422777 | SOT-23-3L | Tape & Reel (TR) | 100V | 5A | 1.5W | 105mΩ@10V | 1.5V | 1 N-Channel | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3617
(0+3617+0)In Stock | WSD30L90DN56 | Winsok Semicon | 30V 90A 5.2mΩ@10V,25A 40W 1.8V@250uA 1 Piece P-Channel PDFN-8(5.2x6.2) MOSFETs ROHS | C719076 | PDFN-8(5.2x6.2) | Tape & Reel (TR) | 30V | 90A | 40W | 5.2mΩ@10V,25A | 1.8V@250uA | 1 Piece P-Channel | 600pF@15V | 3.2nF@15V | 70nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3617
(2477+1140+0)In Stock | DMG2307L | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5182052 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3614
(3144+470+0)In Stock | SSM3J36FS,LF | TOSHIBA | 20V 330mA 1.31Ω@100mA,4.5V 150mW 1V@1mA 1 Piece P-Channel SC-75 MOSFETs ROHS | C5358557 | SC-75 | Tape & Reel (TR) | 20V | 330mA | 150mW | 1.31Ω@100mA,4.5V | 1V@1mA | 1 Piece P-Channel | - | 43pF@10V | 1.2nC@4V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3607
(0+3607+0)In Stock | PJE8404_R1_00001 | PANJIT International | 30V 600mA 300mW 220mΩ@600mA,4,5V 1.3V@250uA 1 N-Channel SOT-523 MOSFETs ROHS | C2902551 | SOT-523 | Tape & Reel (TR) | 30V | 600mA | 300mW | 220mΩ@600mA,4,5V | 1.3V@250uA | 1 N-Channel | - | 93pF@15V | 1.5nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3606
(3606+0+0)In Stock | NCEP3065QU | Wuxi NCE Power Semiconductor | 30V 65A 55W 1.9mΩ@10V,20A 1.5V@250uA 1 N-Channel DFN-8(3.3x3.3) MOSFETs ROHS | C502964 | DFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 65A | 55W | 1.9mΩ@10V,20A | 1.5V@250uA | 1 N-Channel | 15.5pF@15V | 2.1nF@15V | 34.8nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3604
(3604+0+0)In Stock | JSM3622 | JSMSEMI | PDFN-8(3.3x3.3) MOSFETs ROHS | C2874714 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3602
(3602+0+0)In Stock | AO4828-HXY | HXY MOSFET | 60V 6.5A 2.1W 36mΩ@10V,6A 2V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C4748735 | SOP-8 | Tape & Reel (TR) | 60V | 6.5A | 2.1W | 36mΩ@10V,6A | 2V@250uA | 2 N-Channel | - | 1.92nF@25V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
3600
(0+3600+0)In Stock | SL3139K | Slkor(SLKORMICRO Elec.) | 20V 660mA 520mΩ@4.5V,1A 150mW 1.1V@250uA 1 Piece P-Channel SOT-723-3 MOSFETs ROHS | C2943026 | SOT-723-3 | Tape & Reel (TR) | 20V | 660mA | 150mW | 520mΩ@4.5V,1A | 1.1V@250uA | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3600
(3600+0+0)In Stock | HSSC3134 | HUASHUO | 20V 770mA 370mΩ@4.5V,650mA 150mW 1.1V@250uA 1 N-Channel SOT-723-3 MOSFETs ROHS | C700949 | SOT-723-3 | Tape & Reel (TR) | 20V | 770mA | 150mW | 370mΩ@4.5V,650mA | 1.1V@250uA | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3599
(1284+2315+0)In Stock | FDS6680A | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5350864 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3598
(3598+0+0)In Stock | DMP2035UVTQ-7 | Diodes Incorporated | 20V 6A 35mΩ@4A,4.5V 2W 1.5V@250uA 1 Piece P-Channel TSOT-23-6L MOSFETs ROHS | C5126680 | TSOT-23-6L | Tape & Reel (TR) | 20V | 6A | 2W | 35mΩ@4A,4.5V | 1.5V@250uA | 1 Piece P-Channel | - | 2.4nF@10V | 23.1nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3597
(3210+387+0)In Stock | SI4532CDY | TECH PUBLIC | SOIC-8 MOSFETs ROHS | C5123895 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3596
(2021+1575+0)In Stock | NTR4502PT1G | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5197332 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3596
(3577+19+0)In Stock | SI2302 | PUOLOP | 20V 4A 1.25W 45mΩ@4.5V,4A 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C351401 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 1.25W | 45mΩ@4.5V,4A | 1.2V@250uA | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3595
(0+3595+0)In Stock
View marketplace suppliers’ inventory
| PMDT290UNE,115 | Nexperia | 20V 800mA 380mΩ@500mA,4.5V 500mW 950mV@250uA 2 N-Channel SOT-666 MOSFETs ROHS | C179421 | SOT-666 | Tape & Reel (TR) | 20V | 800mA | 500mW | 380mΩ@500mA,4.5V | 950mV@250uA | 2 N-Channel | - | 83pF@10V | 680pC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3595
(3595+0+0)In Stock | MOT8N65MD | MOT | 650V 8A 55W 1.2Ω@10V,4A 4V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5143169 | TO-252 | Tape & Reel (TR) | 650V | 8A | 55W | 1.2Ω@10V,4A | 4V@250uA | 1 N-Channel | 12pF@25V | 965pF@25V | 28nC@10V | -55℃~+150℃ | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3591
(3122+469+0)In Stock | BSS123 | FOSAN | 100V 150mA 3.5Ω@10V,120mA 250mW 2.8V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C2926185 | SOT-23 | Tape & Reel (TR) | 100V | 150mA | 250mW | 3.5Ω@10V,120mA | 2.8V@1mA | 1 N-Channel | - | 40pF@25V | - | -50℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3586
(2306+1280+0)In Stock | SI2333CDS | TECH PUBLIC | SOT-23-3 MOSFETs ROHS | C5122040 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3585
(0+3585+0)In Stock | SI4850DY-T1-E3-VB | VBsemi Elec | 60V 7.6A 1 N-Channel SO-8 MOSFETs ROHS | C6705319 | SO-8 | Tape & Reel (TR) | 60V | 7.6A | - | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3581
(0+3581+0)In Stock | IRF7811AVTRPBF-VB | VBsemi Elec | 20V 13A 4.1W 8mΩ@10V,10A 3V@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C6705276 | SOP-8 | Tape & Reel (TR) | 20V | 13A | 4.1W | 8mΩ@10V,10A | 3V@250uA | 1 N-Channel | 73pF@15V | 800pF@15V | 6.8nC@5V | -55℃~+150℃@(Tj) | - |