MOSFETs
The Results of MOSFETs 58012
Manufacturer
Package
Operating Temperature
Continuous Drain Current (Id)
Input Capacitance (Ciss@Vds)
Type
Drain Source Voltage (Vdss)
Configuration
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Total Gate Charge (Qg@Vgs)
Results: 58012
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Operating Temperature
Configuration
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Operating Temperature
Configuration
Min: 5
Mult: 5
Full Reel: 3000
3568
(++)
In Stock
HSBA4903HUASHUO
40V 35W 1 N-Channel + 1 P-Channel PRPAK(5x6) MOSFETs ROHS
C2987719PRPAK(5x6)Tape & Reel (TR)40V26A;25A35W30mΩ@10V,12A;45mΩ@10V,8A1.5V@250uA;1.6V@250uA56pF@15V;80pF@15V1 N-Channel + 1 P-Channel593pF@15V;1.004nF@15V5.5nC@4.5V;9nC@4.5V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
Full Reel: 4000
3566
(++)
In Stock
IRFH5215TRPBFInfineon Technologies
150V 58mΩ@16A,10V 5V@100uA 1 N-Channel PQFN(5x6) MOSFETs ROHS
C495805PQFN(5x6)Tape & Reel (TR)150V5A;27A3.6W;104W58mΩ@16A,10V5V@100uA-1 N-Channel1.35nF@50V32nC@10V-55℃~+150℃@(Tj)-
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
3562
(++)
In Stock
IRLMS2002TRPBFTECH PUBLIC
20V 7A 23mΩ@2.5V 2W 1V@ SOT-23-6 MOSFETs ROHS
C5123957SOT-23-6Tape & Reel (TR)20V7A2W23mΩ@2.5V1V@9pF@15V-1.31nF@15V7.7nC@4.5V-55℃~+150℃-
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
3560
(++)
In Stock
FDN306PSlkor(SLKORMICRO Elec.)
12V 2.6A 40mΩ@4.5V,2.6A 500mW 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS
C19188378SOT-23Tape & Reel (TR)12V2.6A500mW40mΩ@4.5V,2.6A1.5V@250uA105pF@9V1 Piece P-Channel1.015nF@9V11.3nC@4.5V--
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
3560
(++)
In Stock
2N7002CYangzhou Yangjie Elec Tech
60V 350mA 830mW 1.4Ω@4.5V,200mA 2.5V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS
C20599361SOT-23(TO-236)Tape & Reel (TR)60V350mA830mW1.4Ω@4.5V,200mA2.5V@250uA2pF1 N-Channel34pF1.7nC@10V-55℃~+150℃-
Min: 5
Mult: 5
Full Reel: 5000
3558
(++)
In Stock
E030P4P0HL1Existar
30V 99A 58W 4mΩ@10V 2.5V@250uA 1 Piece P-Channel PDFN-8(5x6) MOSFETs ROHS
C29781150PDFN-8(5x6)Tape & Reel (TR)30V99A58W4mΩ@10V2.5V@250uA-1 Piece P-Channel7nF@15V130nC@10V-55℃~+150℃@(Tj)-
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 4000
3555
(++)
In Stock
AO4606A-VBVBsemi Elec
30V 8A 18mΩ@10V,8A 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS
C724963SOP-8Tape & Reel (TR)30V8A-18mΩ@10V,8A--1 N-Channel + 1 P-Channel----
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
3554
(++)
In Stock
PMV250EPEARNexperia
40V 1.5A 240mΩ@10V,1.3A 890mW 2.5V@250uA 1 Piece P-Channel TO-236AB MOSFETs ROHS
C477997TO-236ABTape & Reel (TR)40V1.5A890mW240mΩ@10V,1.3A2.5V@250uA20pF@20V1 Piece P-Channel450pF@20V6nC@10V-55℃~+150℃-
Min: 5
Mult: 5
Full Reel: 2500
3553
(++)
In Stock
MS10N10MSKSEMI
100V 12A 115Ω@10V 34.7W 1 N-Channel TO-252 MOSFETs ROHS
C7379963TO-252Tape & Reel (TR)100V12A34.7W115Ω@10V--1 N-Channel----
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
3553
(++)
In Stock
SM4614BPRLSPS
40V 6A 44.1mΩ@10V,6A 3.1W 2V@250uA 1 N-Channel + 1 P-Channel SOIC-8 MOSFETs ROHS
C496584SOIC-8Tape & Reel (TR)40V6A3.1W44.1mΩ@10V,6A2V@250uA72pF@15V1 N-Channel + 1 P-Channel940pF@15V4.2nC@4.5V-55℃~+150℃@(Tj)-
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 4000
3551
(++)
In Stock
IRF7811AVTRPBF-VBVBsemi Elec
20V 13A 4.1W 8mΩ@10V,10A 3V@250uA 1 N-Channel SOP-8 MOSFETs ROHS
C6705276SOP-8Tape & Reel (TR)20V13A4.1W8mΩ@10V,10A3V@250uA73pF@15V1 N-Channel800pF@15V6.8nC@5V-55℃~+150℃@(Tj)-
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
3550
(++)
In Stock
BSS138DWYFW
SOT-363 MOSFETs ROHS
C22391927SOT-363Tape & Reel (TR)-----------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 4000
3550
(++)
In Stock
SI9933CDY-T1-GE3-VBVBsemi Elec
30V 7.3A 35mΩ@10V,6.3A 5W 3V@250uA 2 P-Channel SO-8 MOSFETs ROHS
C5444648SO-8Tape & Reel (TR)30V7.3A5W35mΩ@10V,6.3A3V@250uA185pF@15V2 P-Channel1.35nF@15V15nC@4.5V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
Full Reel: 3000
3550
(++)
In Stock
IRFR4615TRLPBFInfineon Technologies
150V 33A 144W 42mΩ@10V,21A 5V@100uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS
C148159TO-252-2(DPAK)Tape & Reel (TR)150V33A144W42mΩ@10V,21A5V@100uA-1 N-Channel1.75nF@50V26nC@10V-55℃~+175℃@(Tj)-
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
3545
(++)
In Stock
PMV30ENEARNexperia
40V 4.8A 23mΩ@10V,4.8A 710mW 1.6V@250uA 1 N-Channel SOT-23 MOSFETs ROHS
C553092SOT-23Tape & Reel (TR)40V4.8A710mW23mΩ@10V,4.8A1.6V@250uA39pF@20V1 N-Channel440pF@20V11.7nC@10V-55℃~+175℃-
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
3545
(++)
In Stock
2N7002KA-RTK/HKEC Semicon
SOT-23 MOSFETs ROHS
C2837298SOT-23Tape & Reel (TR)-----------
Min: 1
Mult: 1
Full Reel: 5000
3542
(++)
In Stock
ESN4838ElecSuper
30V 33A 21W 7.5mΩ@10V,20A 1.4V@250uA 2 N-Channel PDFN3x3 MOSFETs ROHS
C5350984PDFN3x3Tape & Reel (TR)30V33A21W7.5mΩ@10V,20A1.4V@250uA110pF@15V2 N-Channel1.08nF@15V18nC@10V-55℃~+150℃@(Tj)-
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
3541
(++)
In Stock
AO3415LGE
4A 1.5W SOT-23 MOSFETs ROHS
C5364322SOT-23Tape & Reel (TR)-4A1.5W--115pF-905pF7.4nC-55℃~+150℃-
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
3541
(++)
In Stock
2N7002KFUXINSEMI
60V 340mA 1.3Ω@10V,500mA 350mW 2.5V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS
C784615SOT-23(TO-236)Tape & Reel (TR)60V340mA350mW1.3Ω@10V,500mA2.5V@250uA7pF@25V1 N-Channel18pF@25V2.4nC@4.5V--
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
3540
(++)
In Stock
HXY3415MIHXY MOSFET
20V 4.1A 45mΩ@4.5V,4A 900mV@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS
C3033392SOT-23-3LTape & Reel (TR)20V4.1A-45mΩ@4.5V,4A900mV@250uA-1 Piece P-Channel950pF@10V---
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
3540
(++)
In Stock
PJA3406_R1_00001PANJIT International
30V 4.4A 1.25W 48mΩ@4.4A,10V 2.1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS
C5356095SOT-23Tape & Reel (TR)30V4.4A1.25W48mΩ@4.4A,10V2.1V@250uA-1 N-Channel235pF@15V5.8nC@10V-55℃~+150℃@(Tj)-
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
3540
(++)
In Stock
RS3400EREASUNOS
30V 5.8A 27mΩ@10V,5.8A 350mW 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS
C5371927SOT-23Tape & Reel (TR)30V5.8A350mW27mΩ@10V,5.8A1.4V@250uA77pF@15V1 N-Channel1.05nF@15V--55℃~+150℃@(Tj)-
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
3539
(++)
In Stock
FDS6680ATECH PUBLIC
30V 12A 12mΩ@10V 2.5W 1V@250uA SOP-8 MOSFETs ROHS
C5350864SOP-8Tape & Reel (TR)30V12A2.5W12mΩ@10V1V@250uA180pF-1.55nF@15V13nC@15V-55℃~+150℃-
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 4000
3538
(++)
In Stock
IRF7380TRPBFInfineon Technologies
80V 3.6A 73mΩ@10V,2.2A 2W 4V@250uA 2 N-Channel SOIC-8 MOSFETs ROHS
C22126SOIC-8Tape & Reel (TR)80V3.6A2W73mΩ@10V,2.2A4V@250uA15pF@25V2 N-Channel660pF@0V23nC-55℃~+150℃-
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
3532
(++)
In Stock
LN2302LT1GLRC
20V 2.3A 60mΩ@4.5V,2.8A 900mW 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS
C77962SOT-23Tape & Reel (TR)20V2.3A900mW60mΩ@4.5V,2.8A1.2V@250uA-1 N-Channel----