Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
3568
(2089+1479+0)In Stock | HSBA4903 | HUASHUO | 40V 35W 1 N-Channel + 1 P-Channel PRPAK(5x6) MOSFETs ROHS | C2987719 | PRPAK(5x6) | Tape & Reel (TR) | 40V | 26A;25A | 35W | 30mΩ@10V,12A;45mΩ@10V,8A | 1.5V@250uA;1.6V@250uA | 56pF@15V;80pF@15V | 1 N-Channel + 1 P-Channel | 593pF@15V;1.004nF@15V | 5.5nC@4.5V;9nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3566
(0+3566+0)In Stock
View marketplace suppliers’ inventory
| IRFH5215TRPBF | Infineon Technologies | 150V 58mΩ@16A,10V 5V@100uA 1 N-Channel PQFN(5x6) MOSFETs ROHS | C495805 | PQFN(5x6) | Tape & Reel (TR) | 150V | 5A;27A | 3.6W;104W | 58mΩ@16A,10V | 5V@100uA | - | 1 N-Channel | 1.35nF@50V | 32nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3562
(993+2569+0)In Stock | IRLMS2002TRPBF | TECH PUBLIC | 20V 7A 23mΩ@2.5V 2W 1V@ SOT-23-6 MOSFETs ROHS | C5123957 | SOT-23-6 | Tape & Reel (TR) | 20V | 7A | 2W | 23mΩ@2.5V | 1V@ | 9pF@15V | - | 1.31nF@15V | 7.7nC@4.5V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3560
(3560+0+0)In Stock | FDN306P | Slkor(SLKORMICRO Elec.) | 12V 2.6A 40mΩ@4.5V,2.6A 500mW 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C19188378 | SOT-23 | Tape & Reel (TR) | 12V | 2.6A | 500mW | 40mΩ@4.5V,2.6A | 1.5V@250uA | 105pF@9V | 1 Piece P-Channel | 1.015nF@9V | 11.3nC@4.5V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3560
(0+3560+0)In Stock | 2N7002C | Yangzhou Yangjie Elec Tech | 60V 350mA 830mW 1.4Ω@4.5V,200mA 2.5V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C20599361 | SOT-23(TO-236) | Tape & Reel (TR) | 60V | 350mA | 830mW | 1.4Ω@4.5V,200mA | 2.5V@250uA | 2pF | 1 N-Channel | 34pF | 1.7nC@10V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3558
(0+3558+0)In Stock | E030P4P0HL1 | Existar | 30V 99A 58W 4mΩ@10V 2.5V@250uA 1 Piece P-Channel PDFN-8(5x6) MOSFETs ROHS | C29781150 | PDFN-8(5x6) | Tape & Reel (TR) | 30V | 99A | 58W | 4mΩ@10V | 2.5V@250uA | - | 1 Piece P-Channel | 7nF@15V | 130nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3555
(2882+673+0)In Stock | AO4606A-VB | VBsemi Elec | 30V 8A 18mΩ@10V,8A 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C724963 | SOP-8 | Tape & Reel (TR) | 30V | 8A | - | 18mΩ@10V,8A | - | - | 1 N-Channel + 1 P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3554
(3551+3+0)In Stock
View marketplace suppliers’ inventory
| PMV250EPEAR | Nexperia | 40V 1.5A 240mΩ@10V,1.3A 890mW 2.5V@250uA 1 Piece P-Channel TO-236AB MOSFETs ROHS | C477997 | TO-236AB | Tape & Reel (TR) | 40V | 1.5A | 890mW | 240mΩ@10V,1.3A | 2.5V@250uA | 20pF@20V | 1 Piece P-Channel | 450pF@20V | 6nC@10V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3553
(1483+2070+0)In Stock | MS10N10 | MSKSEMI | 100V 12A 115Ω@10V 34.7W 1 N-Channel TO-252 MOSFETs ROHS | C7379963 | TO-252 | Tape & Reel (TR) | 100V | 12A | 34.7W | 115Ω@10V | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3553
(3536+17+0)In Stock | SM4614BPRL | SPS | 40V 6A 44.1mΩ@10V,6A 3.1W 2V@250uA 1 N-Channel + 1 P-Channel SOIC-8 MOSFETs ROHS | C496584 | SOIC-8 | Tape & Reel (TR) | 40V | 6A | 3.1W | 44.1mΩ@10V,6A | 2V@250uA | 72pF@15V | 1 N-Channel + 1 P-Channel | 940pF@15V | 4.2nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3551
(0+3551+0)In Stock | IRF7811AVTRPBF-VB | VBsemi Elec | 20V 13A 4.1W 8mΩ@10V,10A 3V@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C6705276 | SOP-8 | Tape & Reel (TR) | 20V | 13A | 4.1W | 8mΩ@10V,10A | 3V@250uA | 73pF@15V | 1 N-Channel | 800pF@15V | 6.8nC@5V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3550
(3000+550+0)In Stock | BSS138DW | YFW | SOT-363 MOSFETs ROHS | C22391927 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3550
(3549+1+0)In Stock | SI9933CDY-T1-GE3-VB | VBsemi Elec | 30V 7.3A 35mΩ@10V,6.3A 5W 3V@250uA 2 P-Channel SO-8 MOSFETs ROHS | C5444648 | SO-8 | Tape & Reel (TR) | 30V | 7.3A | 5W | 35mΩ@10V,6.3A | 3V@250uA | 185pF@15V | 2 P-Channel | 1.35nF@15V | 15nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3550
(3550+0+0)In Stock
View marketplace suppliers’ inventory
| IRFR4615TRLPBF | Infineon Technologies | 150V 33A 144W 42mΩ@10V,21A 5V@100uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C148159 | TO-252-2(DPAK) | Tape & Reel (TR) | 150V | 33A | 144W | 42mΩ@10V,21A | 5V@100uA | - | 1 N-Channel | 1.75nF@50V | 26nC@10V | -55℃~+175℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3545
(50+3495+0)In Stock
View marketplace suppliers’ inventory
| PMV30ENEAR | Nexperia | 40V 4.8A 23mΩ@10V,4.8A 710mW 1.6V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C553092 | SOT-23 | Tape & Reel (TR) | 40V | 4.8A | 710mW | 23mΩ@10V,4.8A | 1.6V@250uA | 39pF@20V | 1 N-Channel | 440pF@20V | 11.7nC@10V | -55℃~+175℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3545
(3545+0+0)In Stock
View marketplace suppliers’ inventory
| 2N7002KA-RTK/H | KEC Semicon | SOT-23 MOSFETs ROHS | C2837298 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3542
(0+3542+0)In Stock | ESN4838 | ElecSuper | 30V 33A 21W 7.5mΩ@10V,20A 1.4V@250uA 2 N-Channel PDFN3x3 MOSFETs ROHS | C5350984 | PDFN3x3 | Tape & Reel (TR) | 30V | 33A | 21W | 7.5mΩ@10V,20A | 1.4V@250uA | 110pF@15V | 2 N-Channel | 1.08nF@15V | 18nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3541
(2848+693+0)In Stock | AO3415 | LGE | 4A 1.5W SOT-23 MOSFETs ROHS | C5364322 | SOT-23 | Tape & Reel (TR) | - | 4A | 1.5W | - | - | 115pF | - | 905pF | 7.4nC | -55℃~+150℃ | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3541
(366+3175+0)In Stock | 2N7002K | FUXINSEMI | 60V 340mA 1.3Ω@10V,500mA 350mW 2.5V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C784615 | SOT-23(TO-236) | Tape & Reel (TR) | 60V | 340mA | 350mW | 1.3Ω@10V,500mA | 2.5V@250uA | 7pF@25V | 1 N-Channel | 18pF@25V | 2.4nC@4.5V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3540
(0+3540+0)In Stock | HXY3415MI | HXY MOSFET | 20V 4.1A 45mΩ@4.5V,4A 900mV@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C3033392 | SOT-23-3L | Tape & Reel (TR) | 20V | 4.1A | - | 45mΩ@4.5V,4A | 900mV@250uA | - | 1 Piece P-Channel | 950pF@10V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3540
(3540+0+0)In Stock
View marketplace suppliers’ inventory
| PJA3406_R1_00001 | PANJIT International | 30V 4.4A 1.25W 48mΩ@4.4A,10V 2.1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5356095 | SOT-23 | Tape & Reel (TR) | 30V | 4.4A | 1.25W | 48mΩ@4.4A,10V | 2.1V@250uA | - | 1 N-Channel | 235pF@15V | 5.8nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3540
(3000+540+0)In Stock | RS3400E | REASUNOS | 30V 5.8A 27mΩ@10V,5.8A 350mW 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5371927 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 350mW | 27mΩ@10V,5.8A | 1.4V@250uA | 77pF@15V | 1 N-Channel | 1.05nF@15V | - | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3539
(1224+2315+0)In Stock | FDS6680A | TECH PUBLIC | 30V 12A 12mΩ@10V 2.5W 1V@250uA SOP-8 MOSFETs ROHS | C5350864 | SOP-8 | Tape & Reel (TR) | 30V | 12A | 2.5W | 12mΩ@10V | 1V@250uA | 180pF | - | 1.55nF@15V | 13nC@15V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3538
(3538+0+0)In Stock
View marketplace suppliers’ inventory
| IRF7380TRPBF | Infineon Technologies | 80V 3.6A 73mΩ@10V,2.2A 2W 4V@250uA 2 N-Channel SOIC-8 MOSFETs ROHS | C22126 | SOIC-8 | Tape & Reel (TR) | 80V | 3.6A | 2W | 73mΩ@10V,2.2A | 4V@250uA | 15pF@25V | 2 N-Channel | 660pF@0V | 23nC | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3532
(0+3532+0)In Stock | LN2302LT1G | LRC | 20V 2.3A 60mΩ@4.5V,2.8A 900mW 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C77962 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 900mW | 60mΩ@4.5V,2.8A | 1.2V@250uA | - | 1 N-Channel | - | - | - | - |