Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
3540
(3000+540+0)In Stock | RS3400E | REASUNOS | 30V 5.8A 27mΩ@10V,5.8A 350mW 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5371927 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 27mΩ@10V,5.8A | 350mW | 1.4V@250uA | 77pF@15V | 1 N-Channel | 1.05nF@15V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3533
(3533+0+0)In Stock | YJG95G06A | Yangzhou Yangjie Elec Tech | 60V 95A 2.1mΩ@10V,20A 120W 1.6V@250uA 1 N-Channel PDFN5060-8L MOSFETs ROHS | C919599 | PDFN5060-8L | Tape & Reel (TR) | 60V | 95A | 2.1mΩ@10V,20A | 120W | 1.6V@250uA | 85pF@25V | 1 N-Channel | 5.95nF@25V | -55℃~+150℃@(Tj) | 93nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
3528
(0+3528+0)In Stock | WPM2093-3/TR | WILLSEMI(Will Semicon) | SOT-723 MOSFETs ROHS | C2931332 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3526
(3526+0+0)In Stock
View marketplace suppliers’ inventory
| DMP2130L-7 | Diodes Incorporated | 20V 3A 51mΩ@4.5V,3.5A 1.4W 1.25V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C780839 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 51mΩ@4.5V,3.5A | 1.4W | 1.25V@250uA | 101pF@16V | 1 Piece P-Channel | 443pF@16V | -55℃~+150℃@(Tj) | 7.3nC@4.5V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3526
(0+3526+0)In Stock | WST4045 | Winsok Semicon | 40V 4.3A 73mΩ@10V,3A 2W 1.5V@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C719073 | SOT-23-3L | Tape & Reel (TR) | 40V | 4.3A | 73mΩ@10V,3A | 2W | 1.5V@250uA | 70pF@20V | 1 Piece P-Channel | 650pF@20V | -55℃~+150℃@(Tj) | 14nC@10V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3526
(0+3526+0)In Stock | HGQ024N04A | CRMICRO | LDFN-8-EP(5x6) MOSFETs ROHS | C1693660 | LDFN-8-EP(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3524
(3519+5+0)In Stock | NDS9948 | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5197325 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
3523
(0+3523+0)In Stock
View marketplace suppliers’ inventory
| NTMFS4C302NT1G | onsemi | SO-8-FL-5.8mm MOSFETs ROHS | C511972 | SO-8-FL-5.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3521
(1163+2325+33)In Stock
View marketplace suppliers’ inventory
| SI2301BDS-T1-E3 | Vishay Intertech | 20V 2.2A 100mΩ@2.8A,4.5V 700mW 950mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C506595 | SOT-23 | Tape & Reel (TR) | 20V | 2.2A | 100mΩ@2.8A,4.5V | 700mW | 950mV@250uA | - | 1 Piece P-Channel | 375pF@6V | -55℃~+150℃@(Tj) | 10nC@4.5V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3519
(3519+0+0)In Stock
View marketplace suppliers’ inventory
| DMP2160U-7 | Diodes Incorporated | 20V 3.2A 1.4W 80mΩ@4.5V,1.5A 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C260875 | SOT-23 | Tape & Reel (TR) | 20V | 3.2A | 80mΩ@4.5V,1.5A | 1.4W | 900mV@250uA | - | 1 Piece P-Channel | 627pF@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3518
(3518+0+0)In Stock
View marketplace suppliers’ inventory
| BSS670S2LH6327 | Infineon Technologies | 55V 540mA 360mW 650mΩ@270mA,10V 2V@2.7uA 1 N-Channel SOT-23 MOSFETs ROHS | C5185450 | SOT-23 | Tape & Reel (TR) | 55V | 540mA | 650mΩ@270mA,10V | 360mW | 2V@2.7uA | - | 1 N-Channel | 75pF@25V | -55℃~+150℃@(Tj) | 2.26nC@10V | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3518
(3518+0+0)In Stock
View marketplace suppliers’ inventory
| IRFR6215TRPBF | Infineon Technologies | 150V 13A 110W 295mΩ@10V,6.6A 4V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C150936 | TO-252-2(DPAK) | Tape & Reel (TR) | 150V | 13A | 295mΩ@10V,6.6A | 110W | 4V@250uA | - | 1 Piece P-Channel | 860pF@25V | -55℃~+175℃@(Tj) | 66nC@10V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3516
(1040+2476+0)In Stock | ASDM30N90KQ-R | ASDsemi | 30V 90A 3.6mΩ@10V,30A 65W 1.6V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C2758223 | TO-252-2 | Tape & Reel (TR) | 30V | 90A | 3.6mΩ@10V,30A | 65W | 1.6V@250uA | 253pF@15V | 1 N-Channel | 2.12nF@15V | -55℃~+175℃@(Tj) | 40nC@10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3516
(3508+8+0)In Stock | 2N7002KC | Yangzhou Yangjie Elec Tech | 60V 300mA 1.9Ω@10V,300mA 300mW 1.5V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C2843614 | SOT-23(TO-236) | Tape & Reel (TR) | 60V | 300mA | 1.9Ω@10V,300mA | 300mW | 1.5V@250uA | 2pF@30V | 1 N-Channel | 27pF@30V | -55℃~+150℃@(Tj) | 1.65nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3514
(3510+4+0)In Stock | AP90N04G | ALLPOWER(ShenZhen Quan Li Semiconductor) | 40V 80A 4.2mΩ@10V,30A 77W 1.5V@250uA 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | C2995352 | PDFN-8(5x6) | Tape & Reel (TR) | 40V | 80A | 4.2mΩ@10V,30A | 77W | 1.5V@250uA | 232pF@20V | 1 N-Channel | 3.042nF@20V | -55℃~+175℃@(Tj) | 57nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
3512
(2911+601+0)In Stock | EM6K6T2R | ROHM Semicon | 20V 300mA 800mΩ@2.5V,300mA 150mW 1V@1mA 2 N-Channel SOT-563 MOSFETs ROHS | C703620 | SOT-563 | Tape & Reel (TR) | 20V | 300mA | 800mΩ@2.5V,300mA | 150mW | 1V@1mA | 10pF@10V | 2 N-Channel | 25pF@10V | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3511
(2311+1200+0)In Stock | BSS138NH6327-HXY | HXY MOSFET | 50V 220mA 2Ω@10V 1.5V 1 N-Channel SOT-23 MOSFETs ROHS | C6285757 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 2Ω@10V | - | 1.5V | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3511
(2945+566+0)In Stock | AO3415 | HUASHUO | 20V 4.3A 1.25W 45mΩ@4.5V,3.5A 1.5V@250uA 1 Piece P-Channel SOT-23L MOSFETs ROHS | C700955 | SOT-23L | Tape & Reel (TR) | 20V | 4.3A | 45mΩ@4.5V,3.5A | 1.25W | 1.5V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3509
(0+3509+0)In Stock | 3N10-MS | MSKSEMI | 100V 3A 105mΩ@VGS10V 1 N-Channel SOT-23 MOSFETs ROHS | C5140035 | SOT-23 | Tape & Reel (TR) | 100V | 3A | 105mΩ@VGS10V | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3509
(2800+709+0)In Stock | AO3416A | ElecSuper | 20V 7.5A 13mΩ@4.5V,7.5A 1.39W 700mV@250uA 1 N-Channel SOT23-3L MOSFETs ROHS | C5350994 | SOT23-3L | Tape & Reel (TR) | 20V | 7.5A | 13mΩ@4.5V,7.5A | 1.39W | 700mV@250uA | 88pF | 1 N-Channel | 1.3nF | - | 10nC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3509
(104+3405+0)In Stock | AO4614 | UMW(Youtai Semiconductor Co., Ltd.) | 40V 2W 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C5185740 | SOP-8 | Tape & Reel (TR) | 40V | - | - | 2W | - | - | 1 N-Channel + 1 P-Channel | - | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3509
(2855+654+0)In Stock
View marketplace suppliers’ inventory
| SUD50P10-43L-E3 | Vishay Intertech | 100V 37.1A 43mΩ@9.2A,10V 3V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C913430 | TO-252 | Tape & Reel (TR) | 100V | 37.1A | 43mΩ@9.2A,10V | 8.3W;136W | 3V@250uA | - | 1 Piece P-Channel | 4.6nF@50V | -55℃~+175℃@(Tj) | 160nC@10V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3507
(3506+1+0)In Stock
View marketplace suppliers’ inventory
| SIR422DP-T1-GE3 | Vishay Intertech | 40V 40A 6.6mΩ@10V,20A 2.5V@250uA 1 N-Channel PowerPAK-SO-8 MOSFETs ROHS | C21104 | PowerPAK-SO-8 | Tape & Reel (TR) | 40V | 40A | 6.6mΩ@10V,20A | 5W;34.7W | 2.5V@250uA | - | 1 N-Channel | 1.785nF@20V | -55℃~+150℃@(Tj) | 48nC@10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3506
(506+3000+0)In Stock | AO3416 | HUASHUO | 20V 6A 22mΩ@4.5V,6A 720mW 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5128190 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 22mΩ@4.5V,6A | 720mW | 1.2V@250uA | 88pF@10V | 1 N-Channel | 1.3nF@10V | -55℃~+150℃@(Tj) | 10.6nC@4.5V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3504
(3504+0+0)In Stock | AP30H50Q | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 40A 6.5mΩ@10V,15A 30W 1.5V@250uA 1 N-Channel DFN-8(3.1x3.2) MOSFETs ROHS | C2849568 | DFN-8(3.1x3.2) | Tape & Reel (TR) | 30V | 40A | 6.5mΩ@10V,15A | 30W | 1.5V@250uA | 152pF@15V | 1 N-Channel | 1.116nF@15V | - | 13.3nC@10V |