Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Configuration
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Configuration
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
3711
(0+3000+711)In Stock | WST2304A | Winsok Semicon | SOT-23 MOSFETs ROHS | C2906787 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3708
(0+1628+2080)In Stock | MS10N10 | MSKSEMI | 100V 12A 115Ω@10V 34.7W 1 N-Channel TO-252 MOSFETs ROHS | C7379963 | TO-252 | Tape & Reel (TR) | 100V | - | 12A | 115Ω@10V | 34.7W | - | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3707
(0+3378+329)In Stock | FQD50N06-VB | VBsemi Elec | 60V 50A 12mΩ@10V,50A 1 N-Channel TO-252 MOSFETs ROHS | C725048 | TO-252 | Tape & Reel (TR) | 60V | - | 50A | 12mΩ@10V,50A | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3707
(0+2445+1262)In Stock | DMG1012UW | TECH PUBLIC | SOT-323 MOSFETs ROHS | C2940609 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3703
(0+2543+1160)In Stock
View marketplace suppliers’ inventory
| BSS670S2L H6327 | Infineon Technologies | 55V 540mA 650mΩ@10V,270mA 360mW 2V@2.7uA 1 N-Channel SOT-23 MOSFETs ROHS | C151529 | SOT-23 | Tape & Reel (TR) | 55V | - | 540mA | 650mΩ@10V,270mA | 360mW | 2V@2.7uA | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3702
(0+3038+664)In Stock
View marketplace suppliers’ inventory
| SUD50P10-43L-E3 | Vishay Intertech | 100V 37.1A 43mΩ@9.2A,10V 3V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C913430 | TO-252 | Tape & Reel (TR) | 100V | - | 37.1A | 43mΩ@9.2A,10V | 8.3W;136W | 3V@250uA | - | 1 Piece P-Channel | 4.6nF@50V | 160nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3700
(0+2480+1220)In Stock | BLM2301 | BL(Shanghai Belling) | 20V 3A 110mΩ@4.5V,3A 1W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C81106 | SOT-23 | Tape & Reel (TR) | 20V | - | 3A | 110mΩ@4.5V,3A | 1W | 1V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3699
(0+3699+0)In Stock | SI2318DS-T1-E3-MS | MSKSEMI | 40V 4A 36mΩ@10V,3A 1.56W 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5343294 | SOT-23 | Tape & Reel (TR) | 40V | - | 4A | 36mΩ@10V,3A | 1.56W | 2.5V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3697
(0+2689+1008)In Stock | SI3459BDV | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C2987067 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3696
(0+0+3696)In Stock | IRFR9120N | TECH PUBLIC | TO-252 MOSFETs ROHS | C5342378 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3695
(0+1076+2619)In Stock | WST3032 | Winsok Semicon | 30V 200mA 5Ω@10V,200mA 200mW 1.5V@250uA 1 N-Channel SOT-323-3 MOSFETs ROHS | C719078 | SOT-323-3 | Tape & Reel (TR) | 30V | - | 200mA | 5Ω@10V,200mA | 200mW | 1.5V@250uA | 3pF@25V | 1 N-Channel | 42pF@25V | - | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3695
(0+2995+700)In Stock | WNM2021-3/TR-ES | ElecSuper | 20V 900mA 155mΩ@4.5V,500mA 1 N-Channel SOT-323 MOSFETs ROHS | C22363754 | SOT-323 | Tape & Reel (TR) | 20V | - | 900mA | 155mΩ@4.5V,500mA | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3693
(0+3693+0)In Stock | NCE603S-VB | VBsemi Elec | 60V 3V@250uA 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C710025 | SOP-8 | Tape & Reel (TR) | 60V | - | - | 26mΩ@10V,4.3A;55mΩ@10V,3.1A | - | 3V@250uA | - | 1 N-Channel + 1 P-Channel | - | 6nC@4.5V;8nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3690
(0+3690+0)In Stock | HSM4606B | HUASHUO | 30V 7A 18mΩ@10V,6A 2W 2V@250uA 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C7543687 | SOP-8 | Tape & Reel (TR) | 30V | - | 7A | 18mΩ@10V,6A | 2W | 2V@250uA | 87pF@15V | 1 N-Channel + 1 P-Channel | 906pF@15V | 5.5nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3687
(0+2137+1550)In Stock
View marketplace suppliers’ inventory
| PJA3416AE_R1_00001 | PANJIT International | 20V 6.5A 1.25W 34mΩ@1.8V,5A 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C391638 | SOT-23 | Tape & Reel (TR) | 20V | - | 6.5A | 34mΩ@1.8V,5A | 1.25W | 1V@250uA | - | 1 N-Channel | 836pF@10V | 8.6nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3685
(0+0+3685)In Stock
View marketplace suppliers’ inventory
| IRFH8334TRPBF | Infineon Technologies | 30V 9mΩ@20A,10V 2.35V@25uA 1 N-Channel PQFN-8(5x6) MOSFETs ROHS | C152623 | PQFN-8(5x6) | Tape & Reel (TR) | 30V | - | 14A;44A | 9mΩ@20A,10V | 3.2W;30W | 2.35V@25uA | - | 1 N-Channel | 1.18nF@10V | 15nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3685
(0+0+3685)In Stock | HKTQ30N03 | Guangdong Hottech | 30V 30A 1 N-Channel PDFN-8L(3x3) MOSFETs ROHS | C5364299 | PDFN-8L(3x3) | Tape & Reel (TR) | 30V | - | 30A | - | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3685
(0+0+3685)In Stock
Not recommended for new designs
| DWS4688 | DELTAMOS | 40V 6.2A 58mΩ 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C5345432 | SOP-8 | Tape & Reel (TR) | 40V | - | 6.2A | 58mΩ | - | - | 22pF | 1 N-Channel + 1 P-Channel | 350pF | 7.4nC | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3685
(0+2795+890)In Stock | FDN337N | Slkor(SLKORMICRO Elec.) | 30V 2.2A 65mΩ@4.5V,2.2A 500mW 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C19188371 | SOT-23 | Tape & Reel (TR) | 30V | - | 2.2A | 65mΩ@4.5V,2.2A | 500mW | 1.2V@250uA | 27pF@15V | 1 N-Channel | 285pF@15V | 2.6nC@4.5V | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3685
(0+3685+0)In Stock | LP4435T1G | LRC | 30V 9.5A 19mΩ@10V,7A 3.1W 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C2912043 | SOP-8 | Tape & Reel (TR) | 30V | - | 9.5A | 19mΩ@10V,7A | 3.1W | 3V@250uA | 151pF@15V | 1 Piece P-Channel | 1.539nF@15V | 19nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3683
(0+3214+469)In Stock | BSS123 | FOSAN | 100V 150mA 3.5Ω@10V,120mA 250mW 2.8V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C2926185 | SOT-23 | Tape & Reel (TR) | 100V | - | 150mA | 3.5Ω@10V,120mA | 250mW | 2.8V@1mA | - | 1 N-Channel | 40pF@25V | - | -50℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3680
(0+0+3680)In Stock | LP3443LT1G | LRC | 20V 4.7A 1.4V@250uA 1 Piece P-Channel SOT-23E MOSFETs ROHS | C354989 | SOT-23E | Tape & Reel (TR) | 20V | - | 4.7A | - | - | 1.4V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3677
(0+707+2970)In Stock | SI2303 | KEXIN | 30V 1.7A 200mΩ@10V,1.7A 1.25W 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C489361 | SOT-23 | Tape & Reel (TR) | 30V | - | 1.7A | 200mΩ@10V,1.7A | 1.25W | 3V@250uA | 19pF@15V | 1 Piece P-Channel | 226pF@15V | 5.8nC@10V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3676
(0+0+3676)In Stock | HGQ024N04A | CRMICRO | LDFN-8-EP(5x6) MOSFETs ROHS | C1693660 | LDFN-8-EP(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3675
(0+0+3675)In Stock | SP6038CP8 | Siliup | 60V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C22385405 | SOP-8 | Tape & Reel (TR) | 60V | - | 5A;3.5A | 35mΩ;80mΩ | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - |