Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
3540
(3000+540+0)In Stock | RS3400E | REASUNOS | 30V 5.8A 27mΩ@10V,5.8A 350mW 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5371927 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 27mΩ@10V,5.8A | 350mW | 1.4V@250uA | 77pF@15V | 1 N-Channel | 1.05nF@15V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3539
(1224+2315+0)In Stock | FDS6680A | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5350864 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3533
(3533+0+0)In Stock | YJG95G06A | Yangzhou Yangjie Elec Tech | 60V 95A 2.1mΩ@10V,20A 120W 1.6V@250uA 1 N-Channel PDFN5060-8L MOSFETs ROHS | C919599 | PDFN5060-8L | Tape & Reel (TR) | 60V | 95A | 2.1mΩ@10V,20A | 120W | 1.6V@250uA | 85pF@25V | 1 N-Channel | 5.95nF@25V | -55℃~+150℃@(Tj) | 93nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
3528
(0+3528+0)In Stock | WPM2093-3/TR | WILLSEMI(Will Semicon) | SOT-723 MOSFETs ROHS | C2931332 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3526
(3526+0+0)In Stock
View marketplace suppliers’ inventory
| DMP2130L-7 | Diodes Incorporated | 20V 3A 51mΩ@4.5V,3.5A 1.4W 1.25V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C780839 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 51mΩ@4.5V,3.5A | 1.4W | 1.25V@250uA | 101pF@16V | 1 Piece P-Channel | 443pF@16V | -55℃~+150℃@(Tj) | 7.3nC@4.5V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3526
(0+3526+0)In Stock | HGQ024N04A | CRMICRO | LDFN-8-EP(5x6) MOSFETs ROHS | C1693660 | LDFN-8-EP(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3525
(1186+2339+0)In Stock
View marketplace suppliers’ inventory
| AOD403 | Alpha & Omega Semicon | 30V 6mΩ@20V,20A 3.5V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C28969 | TO-252-2(DPAK) | Tape & Reel (TR) | 30V | 15A;70A | 6mΩ@20V,20A | 2.5W;90W | 3.5V@250uA | - | 1 Piece P-Channel | 5.3nF@15V | -55℃~+175℃@(Tj) | 120nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3524
(3519+5+0)In Stock | NDS9948 | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5197325 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3523
(3523+0+0)In Stock | NCE4963 | Wuxi NCE Power Semiconductor | 20V 7A 21mΩ@4.5V,6.5A 3W 800mV@250uA 2 P-Channel SOIC-8 MOSFETs ROHS | C502854 | SOIC-8 | Tape & Reel (TR) | 20V | 7A | 21mΩ@4.5V,6.5A | 3W | 800mV@250uA | 290pF@10V | 2 P-Channel | 1.21nF@10V | -55℃~+150℃@(Tj) | 10nC@4.5V | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
3523
(0+3523+0)In Stock
View marketplace suppliers’ inventory
| NTMFS4C302NT1G | onsemi | SO-8-FL-5.8mm MOSFETs ROHS | C511972 | SO-8-FL-5.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3519
(3519+0+0)In Stock
View marketplace suppliers’ inventory
| DMP2160U-7 | Diodes Incorporated | 20V 3.2A 1.4W 80mΩ@4.5V,1.5A 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C260875 | SOT-23 | Tape & Reel (TR) | 20V | 3.2A | 80mΩ@4.5V,1.5A | 1.4W | 900mV@250uA | - | 1 Piece P-Channel | 627pF@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3519
(3084+435+0)In Stock
View marketplace suppliers’ inventory
| SI1012R-T1-GE3 | Vishay Intertech | 20V 500mA 150mW 700mΩ@4.5V,600mA 900mV@250uA 1 N-Channel SC-75A MOSFETs ROHS | C81450 | SC-75A | Tape & Reel (TR) | 20V | 500mA | 700mΩ@4.5V,600mA | 150mW | 900mV@250uA | - | 1 N-Channel | - | -55℃~+150℃@(Tj) | 750pC@4.5V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3518
(3518+0+0)In Stock
View marketplace suppliers’ inventory
| BSS670S2LH6327 | Infineon Technologies | 55V 540mA 360mW 650mΩ@270mA,10V 2V@2.7uA 1 N-Channel SOT-23 MOSFETs ROHS | C5185450 | SOT-23 | Tape & Reel (TR) | 55V | 540mA | 650mΩ@270mA,10V | 360mW | 2V@2.7uA | - | 1 N-Channel | 75pF@25V | -55℃~+150℃@(Tj) | 2.26nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3518
(3515+3+0)In Stock
View marketplace suppliers’ inventory
| AO3442 | Alpha & Omega Semicon | 100V 1A 630mΩ@10V,1A 1.4W 2.9V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C71064 | SOT-23-3L | Tape & Reel (TR) | 100V | 1A | 630mΩ@10V,1A | 1.4W | 2.9V@250uA | - | 1 N-Channel | 100pF@50V | -55℃~+150℃@(Tj) | 6nC@10V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3516
(1040+2476+0)In Stock | ASDM30N90KQ-R | ASDsemi | 30V 90A 3.6mΩ@10V,30A 65W 1.6V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C2758223 | TO-252-2 | Tape & Reel (TR) | 30V | 90A | 3.6mΩ@10V,30A | 65W | 1.6V@250uA | 253pF@15V | 1 N-Channel | 2.12nF@15V | -55℃~+175℃@(Tj) | 40nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
3512
(2911+601+0)In Stock | EM6K6T2R | ROHM Semicon | 20V 300mA 800mΩ@2.5V,300mA 150mW 1V@1mA 2 N-Channel SOT-563 MOSFETs ROHS | C703620 | SOT-563 | Tape & Reel (TR) | 20V | 300mA | 800mΩ@2.5V,300mA | 150mW | 1V@1mA | 10pF@10V | 2 N-Channel | 25pF@10V | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3511
(2311+1200+0)In Stock | BSS138NH6327-HXY | HXY MOSFET | 50V 220mA 2Ω@10V 1.5V 1 N-Channel SOT-23 MOSFETs ROHS | C6285757 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 2Ω@10V | - | 1.5V | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3511
(1153+2325+33)In Stock
View marketplace suppliers’ inventory
| SI2301BDS-T1-E3 | Vishay Intertech | 20V 2.2A 100mΩ@2.8A,4.5V 700mW 950mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C506595 | SOT-23 | Tape & Reel (TR) | 20V | 2.2A | 100mΩ@2.8A,4.5V | 700mW | 950mV@250uA | - | 1 Piece P-Channel | 375pF@6V | -55℃~+150℃@(Tj) | 10nC@4.5V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3509
(0+3509+0)In Stock | 3N10-MS | MSKSEMI | 100V 3A 105mΩ@VGS10V 1 N-Channel SOT-23 MOSFETs ROHS | C5140035 | SOT-23 | Tape & Reel (TR) | 100V | 3A | 105mΩ@VGS10V | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3509
(104+3405+0)In Stock | AO4614 | UMW(Youtai Semiconductor Co., Ltd.) | 40V 2W 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C5185740 | SOP-8 | Tape & Reel (TR) | 40V | - | - | 2W | - | - | 1 N-Channel + 1 P-Channel | - | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3509
(2855+654+0)In Stock
View marketplace suppliers’ inventory
| SUD50P10-43L-E3 | Vishay Intertech | 100V 37.1A 43mΩ@9.2A,10V 3V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C913430 | TO-252 | Tape & Reel (TR) | 100V | 37.1A | 43mΩ@9.2A,10V | 8.3W;136W | 3V@250uA | - | 1 Piece P-Channel | 4.6nF@50V | -55℃~+175℃@(Tj) | 160nC@10V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3507
(3506+1+0)In Stock | SIR422DP-T1-GE3 | Vishay Intertech | 40V 40A 6.6mΩ@10V,20A 2.5V@250uA 1 N-Channel PowerPAK-SO-8 MOSFETs ROHS | C21104 | PowerPAK-SO-8 | Tape & Reel (TR) | 40V | 40A | 6.6mΩ@10V,20A | 5W;34.7W | 2.5V@250uA | - | 1 N-Channel | 1.785nF@20V | -55℃~+150℃@(Tj) | 48nC@10V | ||
Marketplace
| Lightning Deals Learn more 3000+:
$0.3259
Ended with
00:00:00 | Min: 3000 Mult: 3000
SPQ: 3000
|
9000
0%
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| SIR422DP-T1-GE3 | Vishay Intertech | 40V 40A 6.6mΩ@10V,20A 2.5V@250uA 1 N-Channel PowerPAK-SO-8 MOSFETs ROHS | C21104 | PowerPAK-SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |
| Min: 50 Mult: 50
Full Reel: 3000
|
3505
(3461+44+0)In Stock | 2SK3018 | Slkor(SLKORMICRO Elec.) | 30V 100mA 7.5Ω@10V,400mA 200mW 2V@100uA 1 N-Channel SOT-23 MOSFETs ROHS | C2681369 | SOT-23 | Tape & Reel (TR) | 30V | 100mA | 7.5Ω@10V,400mA | 200mW | 2V@100uA | - | 1 N-Channel | 50pF@25V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
3503
(3503+0+0)In Stock | SSM3K37MFV,L3F | TOSHIBA | 20V 250mA 2.2Ω@4.5V,100mA 150mW 1V@1mA 1 N-Channel SOT-723 MOSFETs ROHS | C146334 | SOT-723 | Tape & Reel (TR) | 20V | 250mA | 2.2Ω@4.5V,100mA | 150mW | 1V@1mA | - | 1 N-Channel | 12pF@10V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3503
(2393+1110+0)In Stock | ASDM4606S-R | ASDsemi | 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C2758241 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - |