Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
|
3466
(3466+0+0)In Stock | WSD3067DN56 | Winsok Semicon | DFN-8(5.2x5.5) MOSFETs ROHS | C2758414 | DFN-8(5.2x5.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3465
(2950+515+0)In Stock | IRF7471TRPBF-TP | TECH PUBLIC | SOP-8 MOSFETs ROHS | C41348193 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3460
(0+3460+0)In Stock | 2SK3019-MS | MSKSEMI | 30V 100mA 8Ω@4V,10mA 150mW 1.5V@100uA 1 N-Channel SOT-523 MOSFETs ROHS | C2995318 | SOT-523 | Tape & Reel (TR) | 30V | 100mA | 8Ω@4V,10mA | 150mW | 1.5V@100uA | 4pF@5V | 1 N-Channel | 13pF@5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3460
(0+3460+0)In Stock | AO4805&19-VB | VBsemi Elec | 30V 8.3A 2 P-Channel SO-8 MOSFETs ROHS | C6705250 | SO-8 | Tape & Reel (TR) | 30V | 8.3A | - | - | - | - | 2 P-Channel | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
3460
(3460+0+0)In Stock | G2N7002X | GOFORD | 1.3Ω SOT-523 MOSFETs ROHS | C5258971 | SOT-523 | Tape & Reel (TR) | - | - | 1.3Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3457
(3457+0+0)In Stock | FDD4685 | onsemi | 40V 27mΩ@10V,8.4A 69W 3V@250uA 1 Piece P-Channel TO-252(DPAK) MOSFETs ROHS | C258227 | TO-252(DPAK) | Tape & Reel (TR) | 40V | 8.4A;32A | 27mΩ@10V,8.4A | 69W | 3V@250uA | - | 1 Piece P-Channel | 2.38nF@20V | 27nC@5V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3453
(450+3003+0)In Stock | BRCS2302AMA | Foshan Blue Rocket Elec | 20V 3A 59mΩ@2.5V 900mW 1V@50uA 1 N-Channel SOT-23 MOSFETs ROHS | C914067 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 59mΩ@2.5V | 900mW | 1V@50uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3452
(3452+0+0)In Stock
View marketplace suppliers’ inventory
| PMV213SN,215 | Nexperia | 100V 1.9A 280mW 250mΩ@10V,500mA 4V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C131676 | SOT-23 | Tape & Reel (TR) | 100V | 1.9A | 250mΩ@10V,500mA | 280mW | 4V@1mA | - | 1 N-Channel | 330pF@20V | 7nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3450
(0+3450+0)In Stock | HXY8205ES | HXY MOSFET | 20V 6A 1.5W 23mΩ@4.5V 1.2V@250uA 2 N-Channel TSSOP-8 MOSFETs ROHS | C5148648 | TSSOP-8 | Tape & Reel (TR) | 20V | 6A | 23mΩ@4.5V | 1.5W | 1.2V@250uA | - | 2 N-Channel | 600pF | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3450
(3450+0+0)In Stock
View marketplace suppliers’ inventory
| QS6M4TR | ROHM Semicon | SOT-23-6 MOSFETs ROHS | C509914 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3448
(634+2814+0)In Stock | 9435-HXY | HXY MOSFET | 30V 5.8A 55mΩ@10V,5.1A 2.5W 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C4748734 | SOP-8 | Tape & Reel (TR) | 30V | 5.8A | 55mΩ@10V,5.1A | 2.5W | 3V@250uA | - | 1 Piece P-Channel | 520pF@15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3448
(0+3448+0)In Stock | SI1013CX-T1-GE3 | Vishay Intertech | 20V 450mA 190mW 760mΩ@400mA,4.5V 1V@250uA 1 Piece P-Channel SC-89 MOSFETs ROHS | C3013852 | SC-89 | Tape & Reel (TR) | 20V | 450mA | 760mΩ@400mA,4.5V | 190mW | 1V@250uA | - | 1 Piece P-Channel | 45pF@10V | 2.5nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3446
(976+2470+0)In Stock | HSBB4062 | HUASHUO | 40V 33A 31W 15mΩ@10V,8A 2.4V@250uA 1 N-Channel PRPAK(3x3) MOSFETs ROHS | C701033 | PRPAK(3x3) | Tape & Reel (TR) | 40V | 33A | 15mΩ@10V,8A | 31W | 2.4V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3444
(3444+0+0)In Stock
View marketplace suppliers’ inventory
| ZXMP3A17E6TA | Diodes Incorporated | 30V 3.2A 70mΩ@10V,3.2A 1.1W 1V@250uA 1 Piece P-Channel SOT-23-6 MOSFETs ROHS | C154715 | SOT-23-6 | Tape & Reel (TR) | 30V | 3.2A | 70mΩ@10V,3.2A | 1.1W | 1V@250uA | - | 1 Piece P-Channel | 630pF@15V | 15.8nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3439
(3344+95+0)In Stock | 4409 | KUU | 30V 15A 12mΩ@10V,15A 3.1W 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C2922759 | SOP-8 | Tape & Reel (TR) | 30V | 15A | 12mΩ@10V,15A | 3.1W | 3V@250uA | 280pF@15V | 1 Piece P-Channel | 2.9nF@15V | 48nC@15V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3437
(3437+0+0)In Stock
Not recommended for new designs
| SM3119NAUC-TRG | Sinopower Semicon | 30V 50A 50W 10.5mΩ@10V,30A 2.5V@250uA 1 N-Channel TO-252-3 MOSFETs ROHS | C368565 | TO-252-3 | Tape & Reel (TR) | 30V | 50A | 10.5mΩ@10V,30A | 50W | 2.5V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3437
(0+3437+0)In Stock | MS8205A | MSKSEMI | 20V 5A 23mΩ@4.5V 1 N-Channel TSSOP-8 MOSFETs ROHS | C5278016 | TSSOP-8 | Tape & Reel (TR) | 20V | 5A | 23mΩ@4.5V | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3437
(3427+10+0)In Stock | LN4501LT1G | LRC | 20V 3.2A 1.25W 80mΩ@4.5V,3.6A 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C176902 | SOT-23 | Tape & Reel (TR) | 20V | 3.2A | 80mΩ@4.5V,3.6A | 1.25W | 1.2V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3436
(3436+0+0)In Stock
View marketplace suppliers’ inventory
| NVR5124PLT1G | onsemi | 60V 1.1A 230mΩ@10V,3A 470mW 2.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C417287 | SOT-23 | Tape & Reel (TR) | 60V | 1.1A | 230mΩ@10V,3A | 470mW | 2.5V@250uA | - | 1 Piece P-Channel | 240pF@25V | 4.3nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3435
(3435+0+0)In Stock | AP9561GH | APEC(Advanced Power Elec) | TO-252 MOSFETs ROHS | C394803 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3435
(1687+1748+0)In Stock | WSF60100 | Winsok Semicon | 60V 100A 6mΩ@10V,20A 150W 3V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C719116 | TO-252 | Tape & Reel (TR) | 60V | 100A | 6mΩ@10V,20A | 150W | 3V@250uA | 18pF@15V | 1 N-Channel | 4.055nF@15V | 54nC@4.5V | -55℃~+175℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3434
(3434+0+0)In Stock | AO4606-VB | VBsemi Elec | 30V 8A 18mΩ@10V,8A 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C557955 | SOP-8 | Tape & Reel (TR) | 30V | 8A | 18mΩ@10V,8A | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3434
(3338+96+0)In Stock | FDC5612 | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5122019 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3434
(3434+0+0)In Stock | NCEP01ND35AG | Wuxi NCE Power Semiconductor | 100V 35A 18mΩ@10V,20A 50W 2V@250uA 2 N-Channel DFN-8(4.9x5.8) MOSFETs ROHS | C503042 | DFN-8(4.9x5.8) | Tape & Reel (TR) | 100V | 35A | 18mΩ@10V,20A | 50W | 2V@250uA | 11pF@50V | 2 N-Channel | 1.6nF@50V | 26nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3431
(1786+1645+0)In Stock | WSP4606A | Winsok Semicon | SOP-8 MOSFETs ROHS | C2758419 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |