Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
|
3434
(3434+0+0)In Stock | NCEP01ND35AG | Wuxi NCE Power Semiconductor | 100V 35A 18mΩ@10V,20A 50W 2V@250uA 2 N-Channel DFN-8(4.9x5.8) MOSFETs ROHS | C503042 | DFN-8(4.9x5.8) | Tape & Reel (TR) | 100V | 35A | 18mΩ@10V,20A | 50W | 2V@250uA | 11pF@50V | 2 N-Channel | 1.6nF@50V | 26nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3431
(1786+1645+0)In Stock | WSP4606A | Winsok Semicon | SOP-8 MOSFETs ROHS | C2758419 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3430
(815+2615+0)In Stock | 60N04B | HL | 40V 60A 7.7mΩ 2.5V 1 N-Channel TO-252 MOSFETs ROHS | C7543826 | TO-252 | Tape & Reel (TR) | 40V | 60A | 7.7mΩ | - | 2.5V | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3429
(3429+0+0)In Stock
View marketplace suppliers’ inventory
| AON6512 | Alpha & Omega Semicon | 30V 54A 7.4W 1.7mΩ@10V,20A 2V@250uA 1 N-Channel PDFN-8(5.2x5.6) MOSFETs ROHS | C485679 | PDFN-8(5.2x5.6) | Tape & Reel (TR) | 30V | 54A | 1.7mΩ@10V,20A | 7.4W | 2V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3428
(3424+4+0)In Stock | AP2317SD | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 18A 2 P-Channel SOP-8 MOSFETs ROHS | C5443692 | SOP-8 | Tape & Reel (TR) | 20V | 18A | - | - | - | - | 2 P-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3427
(732+2695+0)In Stock | SM409T9RL | SPS | 60V 26A 30mΩ 1 Piece P-Channel DPAK MOSFETs ROHS | C5143536 | DPAK | Tape & Reel (TR) | 60V | 26A | 30mΩ | - | - | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5 |
3425
(3425+0+0)In Stock | WGU2N60SE | Wild Goose | TO-251 MOSFETs ROHS | C7541448 | TO-251 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3425
(0+3425+0)In Stock | ASDM4614S-R | ASDsemi | 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C2758242 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3420
(2500+920+0)In Stock | MOT100N03MD | MOT | 30V 100A 50W 3.4mΩ@10V,20A 3V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5143197 | TO-252 | Tape & Reel (TR) | 30V | 100A | 3.4mΩ@10V,20A | 50W | 3V@250uA | 300pF@10V | 1 N-Channel | 2.5nF@15V | 50nC@5V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3420
(0+3420+0)In Stock | TPDMP2160UW | TECH PUBLIC | 20V 2.3A 100mΩ@4.5V,2.3A 290mW 700mV@250uA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C970006 | SOT-323-3 | Tape & Reel (TR) | 20V | 2.3A | 100mΩ@4.5V,2.3A | 290mW | 700mV@250uA | 82pF@8V | 1 Piece P-Channel | 640pF@8V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3418
(3405+13+0)In Stock | HXY3134CI | HXY MOSFET | 20V 800mA 350mΩ@4.5V 150mW 1V@250uA 1 N-Channel SOT-523 MOSFETs ROHS | C5148640 | SOT-523 | Tape & Reel (TR) | 20V | 800mA | 350mΩ@4.5V | 150mW | 1V@250uA | - | 1 N-Channel | 50pF | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3416
(0+3416+0)In Stock | SI7850DP-T1-E3-VB | VBsemi Elec | 60V 15A 1 N-Channel DFN-8(5x6) MOSFETs ROHS | C6705321 | DFN-8(5x6) | Tape & Reel (TR) | 60V | 15A | - | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3415
(639+2776+0)In Stock
View marketplace suppliers’ inventory
| IRF7456TRPBF | Infineon Technologies | 20V 16A 2.5W 6.5mΩ@10V,16A 2V@250uA 1 N-Channel SOIC-8 MOSFETs ROHS | C151532 | SOIC-8 | Tape & Reel (TR) | 20V | 16A | 6.5mΩ@10V,16A | 2.5W | 2V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3414
(0+3414+0)In Stock | KCY3406A | KIA Semicon Tech | DFN(5x6) MOSFETs ROHS | C5156065 | DFN(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3412
(3412+0+0)In Stock | SI3402-TP | MCC(Micro Commercial Components) | 30V 4A 55mΩ@10V,4A 350mW 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C779230 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 55mΩ@10V,4A | 350mW | 1.4V@250uA | 41pF@15V | 1 N-Channel | 390pF@15V | 4.34nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3410
(2860+550+0)In Stock | TNM03K100KX | Shenzhen JingYang | 100V 2A 240mΩ 1 N-Channel SOT-23 MOSFETs ROHS | C5156708 | SOT-23 | Tape & Reel (TR) | 100V | 2A | 240mΩ | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3410
(3410+0+0)In Stock
View marketplace suppliers’ inventory
| FDC855N | onsemi | 30V 6.1A 1.6W 27mΩ@10V,6.1A 3V@250uA 1 N-Channel TSOP-6-1.5mm MOSFETs ROHS | C241778 | TSOP-6-1.5mm | Tape & Reel (TR) | 30V | 6.1A | 27mΩ@10V,6.1A | 1.6W | 3V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3409
(3409+0+0)In Stock | FDD6637 | TECH PUBLIC | TO-252 MOSFETs ROHS | C5342370 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3407
(627+2780+0)In Stock | WST2316A | Winsok Semicon | 20V 5.5A 26mΩ@4.5V,4A 1.2W 700mV@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C719088 | SOT-23-3L | Tape & Reel (TR) | 20V | 5.5A | 26mΩ@4.5V,4A | 1.2W | 700mV@250uA | 69pF@15V | 1 N-Channel | 854pF@15V | 9.5nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3405
(2919+486+0)In Stock | SI3900DV | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5123952 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3401
(411+2990+0)In Stock | WST2305 | Winsok Semicon | 20V 4.4A 1W 60mΩ@4.5V,3A 1.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C148342 | SOT-23 | Tape & Reel (TR) | 20V | 4.4A | 60mΩ@4.5V,3A | 1W | 1.2V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3400
(0+3400+0)In Stock | AP2022S | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 12A 2 N-Channel SOP-8 MOSFETs ROHS | C5443688 | SOP-8 | Tape & Reel (TR) | 20V | 12A | - | - | - | - | 2 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3400
(1202+2198+0)In Stock | BRD2N60 | Foshan Blue Rocket Elec | 600V 2A 37W 4Ω@10V 4V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C358398 | TO-252-2 | Tape & Reel (TR) | 600V | 2A | 4Ω@10V | 37W | 4V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3400
(3400+0+0)In Stock | FDG6316P | onsemi | 12V 700mA 300mW 270mΩ@4.5V,700mA 1.5V@250uA 2 P-Channel SC-70-6(SOT-363) MOSFETs ROHS | C154509 | SC-70-6(SOT-363) | Tape & Reel (TR) | 12V | 700mA | 270mΩ@4.5V,700mA | 300mW | 1.5V@250uA | - | 2 P-Channel | 146pF@6V | 2.4nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3400
(0+3400+0)In Stock | 2SK3019 | YONGYUTAI | 30V 100mA 8mΩ@4.5V,10mA 200mW 1.5V@250uA 1 N-Channel SOT-523-3 MOSFETs ROHS | C18198282 | SOT-523-3 | Tape & Reel (TR) | 30V | 100mA | 8mΩ@4.5V,10mA | 200mW | 1.5V@250uA | 4pF@5V | 1 N-Channel | 13pF@5V | - | - |