Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
3675
(0+0+3675)In Stock | 4N65KG-TC-TN3-R | UTC(Unisonic Tech) | TO-252 MOSFETs ROHS | C5247264 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3675
(0+3675+0)In Stock
View marketplace suppliers’ inventory
| ZVP4424A | Diodes Incorporated | 240V 200mA 9Ω@200mA,10V 750mW 2V@1mA 1 Piece P-Channel TO-92-3 MOSFETs ROHS | C500780 | TO-92-3 | Tape & Reel (TR) | 240V | 200mA | 9Ω@200mA,10V | 750mW | 2V@1mA | - | 1 Piece P-Channel | 200pF@25V | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
3674
(0+3674+0)In Stock
View marketplace suppliers’ inventory
| RUM003N02T2L | ROHM Semicon | 20V 300mA 1Ω@300mA,4V 150mW 1V@1mA 1 N-Channel SOT-723 MOSFETs ROHS | C510348 | SOT-723 | Tape & Reel (TR) | 20V | 300mA | 1Ω@300mA,4V | 150mW | 1V@1mA | - | 1 N-Channel | 25pF@10V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3669
(0+3669+0)In Stock | AON7508 | Alpha & Omega Semicon | 30V 26A 3.1W 3mΩ@10V,20A 2.2V@250uA 1 N-Channel DFN(3x3) MOSFETs ROHS | C131410 | DFN(3x3) | Tape & Reel (TR) | 30V | 26A | 3mΩ@10V,20A | 3.1W | 2.2V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3668
(0+169+3499)In Stock | 30N03A | UMW(Youtai Semiconductor Co., Ltd.) | 30V 90A 5mΩ@30A,10V 105W 2.5V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C668199 | TO-252-2 | Tape & Reel (TR) | 30V | 90A | 5mΩ@30A,10V | 105W | 2.5V@250uA | - | 1 N-Channel | 1.963nF@15V | 41nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
3667
(0+3667+0)In Stock | SSM3K37MFV,L3F | TOSHIBA | 20V 250mA 2.2Ω@4.5V,100mA 150mW 1V@1mA 1 N-Channel SOT-723 MOSFETs ROHS | C146334 | SOT-723 | Tape & Reel (TR) | 20V | 250mA | 2.2Ω@4.5V,100mA | 150mW | 1V@1mA | - | 1 N-Channel | 12pF@10V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3665
(0+0+3665)In Stock
View marketplace suppliers’ inventory
| PMDT290UNE,115 | Nexperia | 20V 800mA 380mΩ@500mA,4.5V 500mW 950mV@250uA 2 N-Channel SOT-666 MOSFETs ROHS | C179421 | SOT-666 | Tape & Reel (TR) | 20V | 800mA | 380mΩ@500mA,4.5V | 500mW | 950mV@250uA | - | 2 N-Channel | 83pF@10V | 680pC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3665
(0+3665+0)In Stock
Not recommended for new designs
| HD60P03 | HL(Haolin Elec) | 30V 50A 13mΩ@10V,15A 60W 1.5V@250uA 1 Piece P-Channel TO-252-2 MOSFETs ROHS | C2149762 | TO-252-2 | Tape & Reel (TR) | 30V | 50A | 13mΩ@10V,15A | 60W | 1.5V@250uA | 108pF@15V | 1 Piece P-Channel | 1.7nF@15V | 30nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
3665
(0+0+3665)In Stock | DMP31D7L-13 | Diodes Incorporated | 30V 580mA 430mW 900mΩ 2.6V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5245388 | SOT-23 | Tape & Reel (TR) | 30V | 580mA | 900mΩ | 430mW | 2.6V@250uA | - | 1 Piece P-Channel | 19pF@15V | 360pC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3657
(0+585+3072)In Stock | AP3003 | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 1.2W 19mΩ@10V,4.2A 1.3V@250uA 1 N-Channel + 1 P-Channel SOT-23-6 MOSFETs ROHS | C2936847 | SOT-23-6 | Tape & Reel (TR) | 30V | 4.2A;3.7A | 19mΩ@10V,4.2A | 1.2W | 1.3V@250uA | 23pF@15V | 1 N-Channel + 1 P-Channel | 210pF@15V | 5nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3655
(0+0+3655)In Stock | TM08G04S | Tritech-MOS | SOP-8 MOSFETs ROHS | C7422796 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3655
(0+0+3655)In Stock | 20N10 | HL | 100V 20A 65mΩ 2.5V 1 N-Channel TO-252 MOSFETs ROHS | C18164389 | TO-252 | Tape & Reel (TR) | 100V | 20A | 65mΩ | - | 2.5V | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3652
(0+3535+117)In Stock | AP90N03Q | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 90A 3.6mΩ@10V,30A 46W 1.5V@250uA 1 N-Channel DFN-8(3.3x3.3) MOSFETs ROHS | C2828593 | DFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 90A | 3.6mΩ@10V,30A | 46W | 1.5V@250uA | 240pF@15V | 1 N-Channel | 1.95nF@15V | 42nC@10V | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3650
(0+0+3650)In Stock | HXY8205ES | HXY MOSFET | 20V 6A 1.5W 23mΩ@4.5V 1.2V@250uA 2 N-Channel TSSOP-8 MOSFETs ROHS | C5148648 | TSSOP-8 | Tape & Reel (TR) | 20V | 6A | 23mΩ@4.5V | 1.5W | 1.2V@250uA | - | 2 N-Channel | 600pF | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3649
(0+3649+0)In Stock
View marketplace suppliers’ inventory
| NDT014L | onsemi | 60V 2.8A 160mΩ@10V,3.4A 3W 3V@250uA 1 N-Channel SOT-223-4 MOSFETs ROHS | C274610 | SOT-223-4 | Tape & Reel (TR) | 60V | 2.8A | 160mΩ@10V,3.4A | 3W | 3V@250uA | - | 1 N-Channel | 214pF@30V | 5nC@4.5V | -65℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3640
(0+1600+2040)In Stock | S-L2N7002KLT1G | LRC | SOT-23 MOSFETs ROHS | C5447802 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3633
(0+2930+703)In Stock | AO3415 | LGE | 4A 1.5W SOT-23 MOSFETs ROHS | C5364322 | SOT-23 | Tape & Reel (TR) | - | 4A | - | 1.5W | - | 115pF | - | 905pF | 7.4nC | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3630
(0+2+3628)In Stock | NP60N03QR | NATLINEAR | 30V 60A 28W 4mΩ@10V,20A 1.6V@250uA 1 N-Channel PDFN-8(3x3.2) MOSFETs ROHS | C2991145 | PDFN-8(3x3.2) | Tape & Reel (TR) | 30V | 60A | 4mΩ@10V,20A | 28W | 1.6V@250uA | 261pF@20V | 1 N-Channel | 2.161nF@20V | 42.3nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3628
(0+3314+314)In Stock | FDD5614P | TECH PUBLIC | TO-252 MOSFETs ROHS | C5310927 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3627
(0+3623+4)In Stock | HSL10N06 | HUASHUO | 60V 10A 36mΩ@10V,4A 31W 2.5V@250uA 1 N-Channel SOT-223 MOSFETs ROHS | C5128191 | SOT-223 | Tape & Reel (TR) | 60V | 10A | 36mΩ@10V,4A | 31W | 2.5V@250uA | 46pF@15V | 1 N-Channel | 1.227nF@15V | 25nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3627
(0+0+3627)In Stock | HXY30N06NF | HXY MOSFET | 60V 30A 25mΩ@10V,15A 2.5V@250uA 1 N-Channel DFN-8L(5x6) MOSFETs ROHS | C3033450 | DFN-8L(5x6) | Tape & Reel (TR) | 60V | 30A | 25mΩ@10V,15A | - | 2.5V@250uA | - | 1 N-Channel | 1.378nF@15V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3627
(0+3624+3)In Stock | SE3082G | SINO-IC | 30V 80A 3.1W 7.5mΩ@10V,25A 3V@250uA 2 N-Channel DFN-8(5.2x5.6) MOSFETs ROHS | C238670 | DFN-8(5.2x5.6) | Tape & Reel (TR) | 30V | 80A | 7.5mΩ@10V,25A | 3.1W | 3V@250uA | - | 2 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3624
(0+3233+391)In Stock | IRF7425 | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5342376 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3619
(0+214+3405)In Stock | AO4614 | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C5185740 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
3618
(0+318+3300)In Stock | 2N65G-TM3-T | UTC(Unisonic Tech) | TO-251 MOSFETs ROHS | C5310407 | TO-251 | Tube-packed | - | - | - | - | - | - | - | - | - | - |